Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
4625
(0+4625+0)In Stock | RQK0204TGDQATL-H | RENESAS | SC-59A MOSFETs ROHS | C3014315 | SC-59A | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
844
(0+844+0)In Stock | 2SK2225-E | RENESAS | 1.5kV 2A 50W 12Ω@15V,1A 1PCSNChannel TO-3PFM MOSFETs ROHS | C37357 | TO-3PFM | Tube-packed | 1.5kV | 2A | 50W | 12Ω@15V,1A | - | 1PCSNChannel | 984.7pF@30V | - | - | |||
Min: 1 Mult: 1 |
286
(0+281+5)In Stock | 2SK1317-E | RENESAS | 1.5kV 2.5A 100W 12Ω@15V,2A 1PCSNChannel TO-3P MOSFETs ROHS | C68633 | TO-3P | Tube-packed | 1.5kV | 2.5A | 100W | 12Ω@15V,2A | - | 1PCSNChannel | 990pF@10V | - | - | |||
Min: 1 Mult: 1 |
131
(0+131+0)In Stock | 2SK1835-E | RENESAS | 1.5kV 4A 7Ω@2A,15V 125W 1PCSNChannel TO-3P MOSFETs ROHS | C3281799 | TO-3P | Tube-packed | 1.5kV | 4A | 125W | 7Ω@2A,15V | - | 1PCSNChannel | 1.7nF@10V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
22
(0+0+22)In Stock | NP50P04SDG-E1-AY | RENESAS | 40V 50A 9.6mΩ@25A,10V 2.5V@250uA 1PCSPChannel TO-252(MP-3ZK) MOSFETs ROHS | C3290851 | TO-252(MP-3ZK) | Tape & Reel (TR) | 40V | 50A | 1.2W;84W | 9.6mΩ@25A,10V | 2.5V@250uA | 1PCSPChannel | 5nF@10V | - | 100nC@10V | |||
Min: 1 Mult: 1
Full Reel: 2500
|
18
(0+0+18)In Stock | NP20P04SLG-E1-AY | RENESAS | 40V 20A 25mΩ@10A,10V 2.5V@250uA 1PCSPChannel TO-252(MP-3ZK) MOSFETs ROHS | C3290855 | TO-252(MP-3ZK) | Tape & Reel (TR) | 40V | 20A | 1.2W;38W | 25mΩ@10A,10V | 2.5V@250uA | 1PCSPChannel | 1.65nF@10V | - | 34nC@10V | |||
Min: 1 Mult: 1
Full Reel: 800
|
17
(0+0+17)In Stock | NP100P04PDG-E1-AY | RENESAS | 40V 100A 3.5mΩ@10V,50A 2.5V@1mA 1PCSPChannel TO-263 MOSFETs ROHS | C3281533 | TO-263 | Tape & Reel (TR) | 40V | 100A | 1.8W;200W | 3.5mΩ@10V,50A | 2.5V@1mA | 1PCSPChannel | 15.1nF@10V | - | 320nC@10V | |||
Min: 1 Mult: 1
Full Reel: 800
|
10
(0+0+10)In Stock | NP100P06PDG-E1-AY | RENESAS | 60V 100A 6mΩ@50A,10V 2.5V@1mA 1PCSPChannel TO-263 MOSFETs ROHS | C3281532 | TO-263 | Tape & Reel (TR) | 60V | 100A | 1.8W;200W | 6mΩ@50A,10V | 2.5V@1mA | 1PCSPChannel | 15nF@10V | - | 300nC@10V | |||
45% OFF | Min: 1 Mult: 1 |
5
(0+0+5)In Stock | 2SK2225-80-E#T2 | RENESAS | 1.5kV 2A 12Ω@1A,15V 50W 4V@1mA 1PCSNChannel TO-3P MOSFETs ROHS | C3291307 | TO-3P | Tube-packed | 1.5kV | 2A | 50W | 12Ω@1A,15V | 4V@1mA | 1PCSNChannel | 990pF@10V | - | - | ||
Min: 1 Mult: 1 | 0 | 2SK3480-AZ | RENESAS | 100V 50A 31mΩ@25A,10V 1PCSNChannel TO-220AB MOSFETs ROHS | C6667965 | TO-220AB | Bag-packed | 100V | 50A | 1.5W;84W | 31mΩ@25A,10V | - | 1PCSNChannel | 3.6nF@10V | - | 74nC@10V | |||
Min: 1 Mult: 1 | 0 | NP60N04ILF-E1-AZ | RENESAS | 40V 60A 6.5mΩ@30A,10V 2.5V@250uA 1PCSNChannel TO-252 MOSFETs ROHS | C7015994 | TO-252 | Bag-packed | 40V | 60A | 1.2W;100W | 6.5mΩ@30A,10V | 2.5V@250uA | 1PCSNChannel | 3.9nF@25V | - | 75nC@10V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | UPA1793G-E1-AT | RENESAS | 20V 3A 2W 69mΩ@1.5A,4.5V 1.5V@1mA 1PCSNChannel+1PCSPChannel SOIC-8-175mil MOSFETs ROHS | C3279648 | SOIC-8-175mil | Tape & Reel (TR) | 20V | 3A | 2W | 69mΩ@1.5A,4.5V | 1.5V@1mA | 1PCSNChannel+1PCSPChannel | 160pF@10V | - | 3.1nC@4V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPA503T-T1-A | RENESAS | 50V 100mA 300mW 60Ω@10mA,10V 2.5V@1uA 2 P-Channel SC-59-5 MOSFETs ROHS | C3279668 | SC-59-5 | Tape & Reel (TR) | 50V | 100mA | 300mW | 60Ω@10mA,10V | 2.5V@1uA | 2 P-Channel | 17pF@5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPA610TA-T1-A | RENESAS | 30V 100mA 300mW 13Ω@10mA,10V 2 P-Channel SC-74-6 MOSFETs ROHS | C3279698 | SC-74-6 | Tape & Reel (TR) | 30V | 100mA | 300mW | 13Ω@10mA,10V | - | 2 P-Channel | 5pF@3V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SJ624-T1B-AT | RENESAS | 20V 4.5A 54mΩ@2.5A,4.5V 1.5V@1mA 1PCSPChannel SC-96-3 MOSFETs ROHS | C3279718 | SC-96-3 | Tape & Reel (TR) | 20V | 4.5A | - | 54mΩ@2.5A,4.5V | 1.5V@1mA | 1PCSPChannel | 813pF@10V | - | 8.1nC@4V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | UPA2751GR-E1-AT | RENESAS | 30V 2W 15.5mΩ@4.5A,10V 2.5V@1mA 2 N-Channel SOIC-8-175mil MOSFETs ROHS | C3279649 | SOIC-8-175mil | Tape & Reel (TR) | 30V | 9A;8A | 2W | 15.5mΩ@4.5A,10V | 2.5V@1mA | 2 N-Channel | 1.04nF@10V | - | 21nC@10V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | UPA3753GR-E1-AX | RENESAS | 60V 5A 1.12W 56mΩ@2.5A,10V 2 N-Channel SOP-8 MOSFETs ROHS | C3279994 | SOP-8 | Tape & Reel (TR) | 60V | 5A | 1.12W | 56mΩ@2.5A,10V | - | 2 N-Channel | 640pF@10V | - | 13.4nC@10V | |||
Min: 1 Mult: 1 | 0 | RJK1003DPP-A0#T2 | RENESAS | 100V 50A 25W 11mΩ@25A,10V 4V@1mA 1PCSNChannel TO-220FPA MOSFETs ROHS | C3280804 | TO-220FPA | Tube-packed | 100V | 50A | 25W | 11mΩ@25A,10V | 4V@1mA | 1PCSNChannel | 4.15nF@10V | - | 59nC@10V | |||
Min: 1 Mult: 1 | 0 | RJK6026DPP-E0#T2 | RENESAS | 600V 5A 2.4Ω@2.5A,10V 28.5W 1PCSNChannel TO-220FP MOSFETs ROHS | C3280939 | TO-220FP | Tube-packed | 600V | 5A | 28.5W | 2.4Ω@2.5A,10V | - | 1PCSNChannel | 440pF@25V | - | 14nC@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RJK03B9DPA-00#J53 | RENESAS | 30V 30A 25W 10.6mΩ@15A,10V 1PCSNChannel WPAK-8 MOSFETs ROHS | C3291441 | WPAK-8 | Tape & Reel (TR) | 30V | 30A | 25W | 10.6mΩ@15A,10V | - | 1PCSNChannel | 1.11nF@10V | - | 7.4nC@4.5V | |||
Min: 1 Mult: 1 | 0 | 2SJ244JYTR-E | RENESAS | - MOSFETs ROHS | C3276718 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SK1657-T2B-A | RENESAS | - MOSFETs ROHS | C3276783 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SJ128-AZ | RENESAS | - MOSFETs ROHS | C3276803 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SJ143(6)-S6-AZ | RENESAS | - MOSFETs ROHS | C3276843 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SK2425-E | RENESAS | - MOSFETs ROHS | C3276868 | - | Bag-packed | - | - | - | - | - | - | - | - | - |