Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
10850
(0+4850+6000)In Stock | BSS138 | JUXING | 50V 220mA 3.5Ω@10V,0.22A 350mW 800mV@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C5279927 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,0.22A | 350mW | 800mV@1mA | 6pF@25V | 1PCSNChannel | 27pF@25V | -50℃~+150℃@(Tj) | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3740
(0+2180+1560)In Stock | AO3400 | JUXING | 30V 5.8A 35mΩ@10V,5.8A 350mW 700mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5243886 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 35mΩ@10V,5.8A | 350mW | 700mV@250uA | 77pF@15V | 1PCSNChannel | 1.05nF@15V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3680
(0+830+2850)In Stock | AO3401 | JUXING | 30V 420mA 65mΩ@10V,4.2A 350mW 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5243887 | SOT-23 | Tape & Reel (TR) | 30V | 420mA | 65mΩ@10V,4.2A | 350mW | 1.3V@250uA | 77pF@15V | 1PCSPChannel | 954pF@15V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3060
(0+100+2960)In Stock | SI2306 | JUXING | 30V 3.16A 38mΩ@10V,3.5A 750mW 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5243893 | SOT-23 | Tape & Reel (TR) | 30V | 3.16A | 38mΩ@10V,3.5A | 750mW | 3V@250uA | 29pF@15V | 1PCSNChannel | 305pF@15V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BSS84 | JUXING | 50V 130mA 5.8Ω@5V,1A 225mW 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5279924 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 5.8Ω@5V,1A | 225mW | 900mV@250uA | 5pF@5V | 1PCSPChannel | 30pF@5V | -50℃~+150℃@(Tj) | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock | SI2301S | JUXING | 20V 2.3A 90mΩ@4.5V,2.8A 400mW 700mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5356027 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 90mΩ@4.5V,2.8A | 400mW | 700mV@250uA | 55pF@10V | 1PCSPChannel | 405pF@10V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2980
(0+0+2980)In Stock | AO3407 | JUXING | 30V 4.1A 50mΩ@10V,4.1A 350mW 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5279937 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 50mΩ@10V,4.1A | 350mW | 1V@250uA | 75pF@15V | 1PCSPChannel | 700pF@15V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2500
(0+2500+0)In Stock | 2N7002K | JUXING | 60V 340mA 900mΩ@10V,500mA 350mW 1V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C5243891 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 900mΩ@10V,500mA | 350mW | 1V@1mA | 40pF@10V | 1PCSNChannel | 40pF@10V | -50℃~+150℃@(Tj) | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2420
(0+0+2420)In Stock | SI2301 | JUXING | 20V 280mA 110mΩ@4.5V,2.8A 350mW 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5243892 | SOT-23 | Tape & Reel (TR) | 20V | 280mA | 110mΩ@4.5V,2.8A | 350mW | 1V@250uA | 55pF@10V | 1PCSPChannel | 405pF@10V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2300
(0+0+2300)In Stock | 2N7002 K72 | JUXING | 60V 300mA 3Ω@10V,500mA 350mW 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5365583 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 3Ω@10V,500mA | 350mW | 1V@250uA | 4.4pF@15V | 1PCSNChannel | 20pF@15V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
1100
(0+1100+0)In Stock | AO3415 | JUXING | 20V 4A 37mΩ@4.5V,4A 350mW 300mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5243889 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 37mΩ@4.5V,4A | 350mW | 300mV@250uA | 160pF@10V | 1PCSPChannel | 1.45nF@10V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
90
(0+0+90)In Stock | SI2305 | JUXING | 12V 4.1A 30mΩ@4.5V,3.5A 350mW 500mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5356029 | SOT-23 | Tape & Reel (TR) | 12V | 4.1A | 30mΩ@4.5V,3.5A | 350mW | 500mV@250uA | 190pF@4V | 1PCSPChannel | 740pF@4V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
| 0 | SI2302 | JUXING | 20V 2.3A 90mΩ@4.5V,2.8A 400mW 700mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5356028 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 90mΩ@4.5V,2.8A | 400mW | 700mV@250uA | 55pF@10V | 1PCSNChannel | 405pF@10V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | JX2060K | JUXING | 20V 60A 4.7mΩ@4.5V,25A 37W 1PCSNChannel TO-252 MOSFETs ROHS | C19193791 | TO-252 | Tape & Reel (TR) | 20V | 60A | 4.7mΩ@4.5V,25A | 37W | - | - | 1PCSNChannel | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | JX3090K | JUXING | 30V 90A 3.1mΩ@10V,30A 65W 1PCSNChannel TO-252 MOSFETs ROHS | C19193788 | TO-252 | Tape & Reel (TR) | 30V | 90A | 3.1mΩ@10V,30A | 65W | - | - | 1PCSNChannel | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | JX2090K | JUXING | 20V 90A 83W 3mΩ@7.4V,30A 1PCSNChannel TO-252 MOSFETs ROHS | C19193790 | TO-252 | Tape & Reel (TR) | 20V | 90A | 3mΩ@7.4V,30A | 83W | - | - | 1PCSNChannel | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | JX3080K | JUXING | 30V 80A 3.8mΩ@10V,30A 46W 1PCSNChannel TO-252 MOSFETs ROHS | C19193789 | TO-252 | Tape & Reel (TR) | 30V | 80A | 3.8mΩ@10V,30A | 46W | - | - | 1PCSNChannel | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | JX8205AA | JUXING | 20V 4A 1.9W 21Ω@4.5V 1V 2 N-Channel SOT-23-6 MOSFETs ROHS | C19632410 | SOT-23-6 | Tape & Reel (TR) | 20V | 4A | 21Ω@4.5V | 1.9W | 1V | - | 2 N-Channel | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
| Discontinued at LCSC | JX8205AT8 | JUXING | 20V 6A 1.5W 17Ω@4.5V 1.1V 2 N-Channel TSSOP-8 MOSFETs ROHS | C19632411 | TSSOP-8 | Tape & Reel (TR) | 20V | 6A | 17Ω@4.5V | 1.5W | 1.1V | - | 2 N-Channel | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | JX3401S3 | JUXING | 30V 4.2A 48mΩ@10V 1.7W 1.3V 1PCSPChannel SOT-23-3 MOSFETs ROHS | C19632404 | SOT-23-3 | Tape & Reel (TR) | 30V | 4.2A | 48mΩ@10V | 1.7W | 1.3V | - | 1PCSPChannel | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
| Discontinued at LCSC | JX3401 | JUXING | 30V 4.2A 50mΩ@10V,4.2A 350mW 1PCSPChannel SOT-23 MOSFETs ROHS | C19193797 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 50mΩ@10V,4.2A | 350mW | - | - | 1PCSPChannel | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | JX3400 | JUXING | 30V 5.8A 35mΩ@10V,5.8A 350mW 1PCSNChannel SOT-23 MOSFETs ROHS | C19193798 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 35mΩ@10V,5.8A | 350mW | - | - | 1PCSNChannel | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | JX3400AS3 | JUXING | 30V 7A 21mΩ@10V 1.36W 1.5V 1PCSNChannel SOT-23-3 MOSFETs ROHS | C19632406 | SOT-23-3 | Tape & Reel (TR) | 30V | 7A | 21mΩ@10V | 1.36W | 1.5V | - | 1PCSNChannel | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | JX3400S3 | JUXING | 30V 5.8A 28mΩ@10V 1.4W 1.5V 1PCSNChannel SOT-23-3 MOSFETs ROHS | C19632407 | SOT-23-3 | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V | 1.4W | 1.5V | - | 1PCSNChannel | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | JX2300 | JUXING | 20V 4.5A 400mW 19.5mΩ@4.5V,4.5A 1PCSNChannel SOT-23 MOSFETs ROHS | C19193799 | SOT-23 | Tape & Reel (TR) | 20V | 4.5A | 19.5mΩ@4.5V,4.5A | 400mW | - | - | 1PCSNChannel | - | - |