Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
5
(0+5+0)In Stock | TPH3206PSB | Transphorm | TO-220AB MOSFETs ROHS | C6718992 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TP90H180PS | Transphorm | 900V 15A 205mΩ@10A,10V 78W 2.6V@500uA 1PCSNChannel TO-220AB MOSFETs ROHS | C7401588 | TO-220AB | Tube-packed | 900V | 15A | 205mΩ@10A,10V | 78W | 2.6V@500uA | 1PCSNChannel | 780pF@600V | 10nC@8V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TP65H035WSQA | Transphorm | 650V 47.2A 187W 41mΩ@32A,10V 4.5V@1mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C6339098 | TO-247-3 | Tube-packed | 650V | 47.2A | 41mΩ@32A,10V | 187W | 4.5V@1mA | 1PCSNChannel | 1.5nF@400V | 24nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | TP65H070LDG-TR | Transphorm | 650V 25A 96W 85mΩ@16A,10V 4.8V@700uA 1PCSNChannel PQFN-3(8x8) MOSFETs ROHS | C6339100 | PQFN-3(8x8) | Tape & Reel (TR) | 650V | 25A | 85mΩ@16A,10V | 96W | 4.8V@700uA | 1PCSNChannel | 600pF@400V | 9.3nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TPH3208LDG | Transphorm | 650V 20A 96W 130mΩ@13A,8V 2.6V@300uA 1PCSNChannel PQFN-3(8x8) MOSFETs ROHS | C5986813 | PQFN-3(8x8) | Tube-packed | 650V | 20A | 130mΩ@13A,8V | 96W | 2.6V@300uA | 1PCSNChannel | 760pF@400V | 14nC@8V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TPD3215M | Transphorm | 600V 70A 470W 34mΩ@30A,8V 2 N-Channel - MOSFETs ROHS | C3278435 | - | Bag-packed | 600V | 70A | 34mΩ@30A,8V | 470W | - | 2 N-Channel | 2.26nF@100V | 28nC@8V | -40℃~+150℃@(Tj) | Half Bridge | |||
Min: 1 Mult: 1 | 0 | TP65H050G4BS | Transphorm | 650V 34A 60mΩ@22A,10V 119W 4.8V@700uA 1PCSNChannel TO-263 MOSFETs ROHS | C7073212 | TO-263 | Tube-packed | 650V | 34A | 60mΩ@22A,10V | 119W | 4.8V@700uA | 1PCSNChannel | 1nF@400V | 24nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TP65H150G4PS | Transphorm | TO-220AB MOSFETs ROHS | C7401585 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TP65H150G4LSG-TR | Transphorm | 650V 13A 52W 180mΩ@8.5A,10V 4.8V@500uA 1PCSNChannel PQFN-3(8x8) MOSFETs ROHS | C7364683 | PQFN-3(8x8) | Tape & Reel (TR) | 650V | 13A | 180mΩ@8.5A,10V | 52W | 4.8V@500uA | 1PCSNChannel | 598pF@400V | 8nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TPH3208PS | Transphorm | 650V 20A 96W 130mΩ@13A,8V 2.6V@300uA 1PCSNChannel TO-220AB MOSFETs ROHS | C7073233 | TO-220AB | Tube-packed | 650V | 20A | 130mΩ@13A,8V | 96W | 2.6V@300uA | 1PCSNChannel | 760pF@400V | 14nC@8V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TP65H035WS | Transphorm | 650V 46.5A 41mΩ@30A,10V 156W 4.8V@1mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C7125447 | TO-247-3 | Tube-packed | 650V | 46.5A | 41mΩ@30A,10V | 156W | 4.8V@1mA | 1PCSNChannel | 1.5nF@400V | 36nC@10V | -55℃~+150℃@(Tj) | - |