Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | NTE2372 | NTE ELECTRONICS, INC. | 200V 3.5A 1.5Ω@1.5A,10V 40W 4V@250uA 1PCSPChannel TO-220 MOSFETs ROHS | C5816566 | TO-220 | Bag-packed | 200V | 3.5A | 1.5Ω@1.5A,10V | 40W | 4V@250uA | 1PCSPChannel | 350pF@25V | 22nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2922 | NTE ELECTRONICS, INC. | 400V 16A 300mΩ@8.9A,10V 180W 4V@250uA 1PCSNChannel TO-3P MOSFETs ROHS | C5816641 | TO-3P | Bag-packed | 400V | 16A | 300mΩ@8.9A,10V | 180W | 4V@250uA | 1PCSNChannel | 2.6nF@25V | 150nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2394 | NTE ELECTRONICS, INC. | 500V 14A 400mΩ@7.9A,10V 180W 4V@250uA 1PCSNChannel TO-3P MOSFETs ROHS | C5816582 | TO-3P | Bag-packed | 500V | 14A | 400mΩ@7.9A,10V | 180W | 4V@250uA | 1PCSNChannel | 3nF@25V | 120nC@10V | - | |||
Min: 1 Mult: 1 | 0 | NTE2397 | NTE ELECTRONICS, INC. | 400V 10A 125W 550mΩ@6A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C5816587 | TO-220 | Bag-packed | 400V | 10A | 550mΩ@6A,10V | 125W | 4V@250uA | 1PCSNChannel | 1.4nF@25V | 63nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2392 | NTE ELECTRONICS, INC. | 100V 40A 55mΩ@20A,10V 150W 4V@250uA 1PCSNChannel TO-3 MOSFETs ROHS | C5821074 | TO-3 | Bag-packed | 100V | 40A | 55mΩ@20A,10V | 150W | 4V@250uA | 1PCSNChannel | 3nF@25V | 120nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE66 | NTE ELECTRONICS, INC. | 100V 14A 77W 160mΩ@8.3A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C5833819 | TO-220 | Bag-packed | 100V | 14A | 160mΩ@8.3A,10V | 77W | 4V@250uA | 1PCSNChannel | 640pF@25V | 26nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2381 | NTE ELECTRONICS, INC. | 500V 2.7A 85W 4.9Ω@1.35A,10V 5V@250uA 1PCSPChannel TO-220 MOSFETs ROHS | C7250205 | TO-220 | Bag-packed | 500V | 2.7A | 4.9Ω@1.35A,10V | 85W | 5V@250uA | 1PCSPChannel | 660pF@25V | 23nC@10V | -65℃~+150℃ | |||
Min: 1 Mult: 1 | 0 | NTE2960 | NTE ELECTRONICS, INC. | 900V 7A 40W 2Ω@3A,10V 4V@1mA 2 N-Channel TO-220 MOSFETs ROHS | C17233646 | TO-220 | Bag-packed | 900V | 7A | 2Ω@3A,10V | 40W | 4V@1mA | 2 N-Channel | 1.38nF@25V | - | -55℃~+150℃ | |||
Min: 1 Mult: 1 | 0 | NTE2371 | NTE ELECTRONICS, INC. | 100V 19A 200mΩ@11A,10V 150W 4V@250uA 1PCSPChannel TO-220 MOSFETs ROHS | C17522661 | TO-220 | Bag-packed | 100V | 19A | 200mΩ@11A,10V | 150W | 4V@250uA | 1PCSPChannel | 1.4nF@25V | 61nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE464 | NTE ELECTRONICS, INC. | 25V 10A 800mW 600Ω@0A,10V 5V@10A 1PCSPChannel TO-72 MOSFETs ROHS | C17288274 | TO-72 | Bag-packed | 25V | 10A | 600Ω@0A,10V | 800mW | 5V@10A | 1PCSPChannel | 5nF@10V | - | - | |||
Min: 1 Mult: 1 | 0 | NTE492 | NTE ELECTRONICS, INC. | 200V 250mA 350mW 3V@1mA 1PCSNChannel TO-92 MOSFETs ROHS | C7322042 | TO-92 | Bag-packed | 200V | 250mA | - | 350mW | 3V@1mA | 1PCSNChannel | 60pF@25V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2987 | NTE ELECTRONICS, INC. | 100V 20A 120mΩ@10A,5V 105W 2.5V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C7321926 | TO-220 | Bag-packed | 100V | 20A | 120mΩ@10A,5V | 105W | 2.5V@250uA | 1PCSNChannel | 1.5nF@25V | 30nC@5V | - | |||
Min: 1 Mult: 1 | 0 | NTE491SM | NTE ELECTRONICS, INC. | 60V 115mA 7.5Ω@500mA,10V 200mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5816774 | SOT-23 | Bag-packed | 60V | 115mA | 7.5Ω@500mA,10V | 200mW | 2.5V@250uA | 1PCSNChannel | 50pF@25V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2375 | NTE ELECTRONICS, INC. | 100V 41A 55mΩ@25A,10V 230W 4V@250uA 1PCSNChannel TO-247 MOSFETs ROHS | C6622517 | TO-247 | Bag-packed | 100V | 41A | 55mΩ@25A,10V | 230W | 4V@250uA | 1PCSNChannel | 2.8nF@25V | 140nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2396A | NTE ELECTRONICS, INC. | 100V 33A 130W 44mΩ@16A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C7250213 | TO-220 | Bag-packed | 100V | 33A | 44mΩ@16A,10V | 130W | 4V@250uA | 1PCSNChannel | 1.96nF@25V | 71nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2398 | NTE ELECTRONICS, INC. | 500V 4.5A 74W 1.5Ω@2.7A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C6943689 | TO-220 | Bag-packed | 500V | 4.5A | 1.5Ω@2.7A,10V | 74W | 4V@250uA | 1PCSNChannel | 610pF@25V | 38nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2388 | NTE ELECTRONICS, INC. | 200V 18A 125W 180mΩ@10A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C17425956 | TO-220 | Bag-packed | 200V | 18A | 180mΩ@10A,10V | 125W | 4V@250uA | 1PCSNChannel | 1.6nF@25V | 60nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2935 | NTE ELECTRONICS, INC. | 500V 6.2A 85W 850mΩ@3.1A,10V 4V@250uA 1PCSNChannel TO-3PML MOSFETs ROHS | C5702159 | TO-3PML | Bag-packed | 500V | 6.2A | 850mΩ@3.1A,10V | 85W | 4V@250uA | 1PCSNChannel | 1.55nF@25V | 74nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE455 | NTE ELECTRONICS, INC. | 20V 25mA 200mW 1PCSNChannel SOT-103 MOSFETs ROHS | C6720978 | SOT-103 | Bag-packed | 20V | 25mA | - | 200mW | - | 1PCSNChannel | 3.5nF@10V | - | -55℃~+125℃ | |||
Min: 1 Mult: 1 | 0 | NTE2934 | NTE ELECTRONICS, INC. | 400V 11.5A 300mΩ@5.75A,10V 92W 4V@250uA 1PCSNChannel TO-3PML MOSFETs ROHS | C6721780 | TO-3PML | Bag-packed | 400V | 11.5A | 300mΩ@5.75A,10V | 92W | 4V@250uA | 1PCSNChannel | 2.78nF@25V | 131nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2384 | NTE ELECTRONICS, INC. | 900V 6A 180W 1.4Ω@3A,10V 4.5V@250uA 1PCSNChannel TO-3 MOSFETs ROHS | C7015816 | TO-3 | Bag-packed | 900V | 6A | 1.4Ω@3A,10V | 180W | 4.5V@250uA | 1PCSNChannel | 2.6nF@25V | 130nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2930 | NTE ELECTRONICS, INC. | 100V 31A 40mΩ@15.5A,10V 100W 4V@250uA 1PCSNChannel TO-3PML MOSFETs ROHS | C6943722 | TO-3PML | Bag-packed | 100V | 31A | 40mΩ@15.5A,10V | 100W | 4V@250uA | 1PCSNChannel | 2.27nF@25V | 97nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2383 | NTE ELECTRONICS, INC. | 100V 10.5A 75W 300mΩ@5.3A,10V 4V@250uA 1PCSPChannel TO-220 MOSFETs ROHS | C7250207 | TO-220 | Bag-packed | 100V | 10.5A | 300mΩ@5.3A,10V | 75W | 4V@250uA | 1PCSPChannel | 835pF@25V | 58nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2946 | NTE ELECTRONICS, INC. | 500V 4.6A 40W 850mΩ@4A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C6345581 | TO-220 | Bag-packed | 500V | 4.6A | 850mΩ@4A,10V | 40W | 4V@250uA | 1PCSNChannel | 1.51nF@25V | 74nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | NTE2385 | NTE ELECTRONICS, INC. | 500V 8A 125W 850mΩ@4.8A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C5816578 | TO-220 | Bag-packed | 500V | 8A | 850mΩ@4.8A,10V | 125W | 4V@250uA | 1PCSNChannel | 1.3nF@25V | 63nC@10V | -55℃~+150℃@(Tj) |