Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
1344950
(0+387050+957900)In Stock | 2N7002K | MSKSEMI | 60V 300mA 350mW 2.2Ω@10V,300mA 1.6V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3008053 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.2Ω@10V,300mA | 1.6V@250uA | 7.8pF@30V | 1PCSNChannel | 25.5pF@30V | 3.7nC@10V | -50℃~+150℃@(Tj) | |||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
52780
(0+38240+14540)In Stock | 2N7002W | MSKSEMI | 60V 200mA 1.6Ω@10V 156mW 3V 1PCSNChannel SOT-323 MOSFETs ROHS | C5174639 | SOT-323 | Tape & Reel (TR) | 60V | 200mA | 156mW | 1.6Ω@10V | 3V | - | 1PCSNChannel | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
42660
(0+33820+8840)In Stock | FDV303N | MSKSEMI | 30V 2A 1W 200mΩ@4.5V,2A 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5343310 | SOT-23 | Tape & Reel (TR) | 30V | 2A | 1W | 200mΩ@4.5V,2A | 1.2V@250uA | - | 1PCSNChannel | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
27640
(0+16400+11240)In Stock | AO3401CI-MS | MSKSEMI | 20V 3A 90mΩ@4.5V,2.8A 350mW 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2836398 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 350mW | 90mΩ@4.5V,2.8A | 1V@250uA | 55pF@10V | 1PCSPChannel | 405pF@10V | 5.5nC@4.5V | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
27350
(0+13710+13640)In Stock | AO3416 | MSKSEMI | 20V 6.5A 16mΩ@4.5V,4A 1.56W 1V@250uA 1PCSNChannel SOT-23-3L MOSFETs ROHS | C5379097 | SOT-23-3L | Tape & Reel (TR) | 20V | 6.5A | 1.56W | 16mΩ@4.5V,4A | 1V@250uA | - | 1PCSNChannel | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
23685
(0+11040+12645)In Stock | MS50N06 | MSKSEMI | 60V 50A 11.5mΩ@10V,20A 1.25W 2.5V@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C2902884 | TO-252-2 | Tape & Reel (TR) | 60V | 50A | 1.25W | 11.5mΩ@10V,20A | 2.5V@250uA | 33pF@25V | 1PCSNChannel | 900pF@25V | 30nC@10V | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
20620
(0+9310+11310)In Stock | IRLML6401 | MSKSEMI | 12V 4.3A 40mΩ@4.5V,3A 1.56W 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5343302 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 1.56W | 40mΩ@4.5V,3A | 1V@250uA | - | 1PCSPChannel | - | - | - | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 8000
|
13800
(0+7900+5900)In Stock | MS2N7002M3 | MSKSEMI | 60V 340mA 150mW 1PCSNChannel SOT-723-3 MOSFETs ROHS | C2836341 | SOT-723-3 | Tape & Reel (TR) | 60V | 340mA | 150mW | - | - | - | 1PCSNChannel | - | - | - | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
13785
(0+710+13075)In Stock | SI2323DS-T1-E3-MS | MSKSEMI | 20V 4.5A 40mΩ@4.5V,4A 1.56W 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5343295 | SOT-23 | Tape & Reel (TR) | 20V | 4.5A | 1.56W | 40mΩ@4.5V,4A | 1V@250uA | - | 1PCSPChannel | - | - | - | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
13500
(0+5950+7550)In Stock | 2N7002KQ-7-MS | MSKSEMI | 60V 300mA 2.2Ω@10V,300mA 350mW 1PCSNChannel SOT-23 MOSFETs ROHS | C5449076 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.2Ω@10V,300mA | - | - | 1PCSNChannel | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
12270
(0+5380+6890)In Stock | DMG2305UX-7-MS | MSKSEMI | 20V 4A 35Ω@4.5V 1.3W 1PCSPChannel SOT-23 MOSFETs ROHS | C7379997 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 1.3W | 35Ω@4.5V | - | - | 1PCSPChannel | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
11800
(0+0+11800)In Stock | 5N10-MS | MSKSEMI | 100V 5A 105mΩ 1PCSNChannel SOT-23 MOSFETs ROHS | C5140036 | SOT-23 | Tape & Reel (TR) | 100V | 5A | - | 105mΩ | - | - | 1PCSNChannel | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
11490
(0+430+11060)In Stock | SI2302CDS-T1-GE3-MS | MSKSEMI | 20V 3A 40mΩ@4.5V,3A 1.56W 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5343292 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1.56W | 40mΩ@4.5V,3A | 1V@250uA | - | 1PCSNChannel | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
11030
(0+9640+1390)In Stock | MS9435 | MSKSEMI | 30V 5.3A 50mΩ@10V,5.3A 2.5W 3V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C3008140 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | 2.5W | 50mΩ@10V,5.3A | 3V@250uA | 77pF@15V | 1PCSPChannel | 690pF@15V | 14nC@15V | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
10370
(0+9030+1340)In Stock | FDV302P | MSKSEMI | 30V 200mA 1W 4Ω@10V,0.2A 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5343311 | SOT-23 | Tape & Reel (TR) | 30V | 200mA | 1W | 4Ω@10V,0.2A | 2.5V@250uA | - | 1PCSPChannel | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
10100
(0+350+9750)In Stock | NTS2101PT1G-MS | MSKSEMI | 20V 1.5A 312mW 90mΩ@4.5V,1A 1PCSPChannel SOT-323-3 MOSFETs ROHS | C3647115 | SOT-323-3 | Tape & Reel (TR) | 20V | 1.5A | 312mW | 90mΩ@4.5V,1A | - | - | 1PCSPChannel | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 10000
|
9980
(0+0+9980)In Stock | MS3134KDFN | MSKSEMI | 20V 750mA 200mΩ@4.5V,500mA 1PCSNChannel DFN1006-3 MOSFETs ROHS | C22365397 | DFN1006-3 | Tape & Reel (TR) | 20V | 750mA | - | 200mΩ@4.5V,500mA | - | - | 1PCSNChannel | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 10000
|
9800
(0+0+9800)In Stock | MS3139KDFN | MSKSEMI | 20V 600mA 500mΩ@4.5V,300mA 1PCSPChannel DFN1006-3 MOSFETs ROHS | C22365398 | DFN1006-3 | Tape & Reel (TR) | 20V | 600mA | - | 500mΩ@4.5V,300mA | - | - | 1PCSPChannel | - | - | - | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
9150
(0+7450+1700)In Stock | 2N7002 | MSKSEMI | 60V 300mA 2.2Ω@10V,300mA 350mW 1.6V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5331134 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.2Ω@10V,300mA | 1.6V@250uA | - | 1PCSNChannel | 25.5pF@30V | 3.7nC@10V | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
8180
(0+8150+30)In Stock | AO3407A | MSKSEMI | 30V 4.2A 45mΩ@10V,3A 1.56W 2.2V@250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | C5379096 | SOT-23-3L | Tape & Reel (TR) | 30V | 4.2A | 1.56W | 45mΩ@10V,3A | 2.2V@250uA | - | 1PCSPChannel | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
8030
(0+5710+2320)In Stock | SI2309CDS-T1-MS | MSKSEMI | 60V 2A 160mΩ@10V 2.6V 1PCSPChannel SOT-23 MOSFETs ROHS | C5278012 | SOT-23 | Tape & Reel (TR) | 60V | 2A | - | 160mΩ@10V | 2.6V | - | 1PCSPChannel | - | - | - | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
7045
(0+3075+3970)In Stock | AO4884-MS | MSKSEMI | 40V 10A 15mΩ@10V,8A 2W 1.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C2847036 | SOP-8 | Tape & Reel (TR) | 40V | 10A | 2W | 15mΩ@10V,8A | 1.5V@250uA | 96pF@20V | 2 N-Channel | 964pF@20V | 22.9nC@10V | -55℃~+150℃@(Tj) | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
6900
(0+0+6900)In Stock | AON7544 | MSKSEMI | 30V 100A 4mΩ@10V 2.5V 1PCSNChannel DFN3x3-8L MOSFETs ROHS | C17702946 | DFN3x3-8L | Tape & Reel (TR) | 30V | 100A | - | 4mΩ@10V | 2.5V | - | 1PCSNChannel | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
6550
(0+0+6550)In Stock | 3N10-MS | MSKSEMI | 100V 3A 105mΩ@VGS10V 1PCSNChannel SOT-23 MOSFETs ROHS | C5140035 | SOT-23 | Tape & Reel (TR) | 100V | 3A | - | 105mΩ@VGS10V | - | - | 1PCSNChannel | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
6180
(0+0+6180)In Stock | 2N7002T-MS | MSKSEMI | 60V 115mA 150mW 1PCSNChannel SOT-523 MOSFETs ROHS | C2995317 | SOT-523 | Tape & Reel (TR) | 60V | 115mA | 150mW | - | - | - | 1PCSNChannel | - | - | - |