Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
2750
(0+0+2750)In Stock | FKBA6214 | FETek | 60V 17A 35mΩ@10V,15A 31.3W 1.7V@250uA 2 N-Channel PRPAK(5x6) MOSFETs ROHS | C3015507 | PRPAK(5x6) | Tape & Reel (TR) | 60V | 17A | 35mΩ@10V,15A | 31.3W | 1.7V@250uA | 46pF@15V | 2 N-Channel | 1.027nF@15V | 19nC@10V | -55℃~+150℃@(Tj) | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2670
(0+470+2200)In Stock | FKBA3052 | FETek | PRPAK5X6 MOSFETs ROHS | C5361877 | PRPAK5X6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
8% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+0+2500)In Stock | FKD4006 | FETek | TO-252 MOSFETs ROHS | C7529477 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 2500
|
2410
(0+0+2410)In Stock | FKD4115 | FETek | TO-252 MOSFETs ROHS | C5361880 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
2385
(0+0+2385)In Stock | FKD6115 | FETek | TO-252 MOSFETs ROHS | C5361878 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
1720
(0+0+1720)In Stock | FKS6115 | FETek | SOP-8 MOSFETs ROHS | C2758596 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
1660
(0+0+1660)In Stock | FKD3031 | FETek | TO-252 MOSFETs ROHS | C5440238 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
1355
(0+85+1270)In Stock | FKS3115 | FETek | SOP-8 MOSFETs ROHS | C5361873 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1100
(0+0+1100)In Stock | FKBA6006 | FETek | PRPAK5X6 MOSFETs ROHS | C5361881 | PRPAK5X6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
8% OFF | Min: 1 Mult: 1 |
1000
(0+0+1000)In Stock | FKP0016A | FETek | TO-220 MOSFETs ROHS | C7529478 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
365
(0+0+365)In Stock | FKBB3006 | FETek | PRPAK3X3 MOSFETs ROHS | C5361884 | PRPAK3X3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
158
(0+158+0)In Stock | FKBA4094 | FETek | 40V 114A 2.5mΩ@10V,20A 73.5W 1.7V@250uA 1PCSNChannel PDFN-8(5x6) MOSFETs ROHS | C2926956 | PDFN-8(5x6) | Tape & Reel (TR) | 40V | 114A | 2.5mΩ@10V,20A | 73.5W | 1.7V@250uA | 71pF@20V | 1PCSNChannel | 2.648nF@20V | 22.7nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
130
(0+130+0)In Stock | FKD4903 | FETek | 40V 28mΩ@10V,12A 1.5V@250uA 1PCSNChannel+1PCSPChannel TO-252-4 MOSFETs ROHS | C2926958 | TO-252-4 | Tape & Reel (TR) | 40V | 23A;20A | 28mΩ@10V,12A | 25W;31.3W | 1.5V@250uA | 56pF@15V | 1PCSNChannel+1PCSPChannel | 593pF@15V | 5.5nC@4.5V | -55℃~+150℃@(Tj) | Common Drain | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | FKS4907 | FETek | SOP-8 MOSFETs ROHS | C2926961 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | FKBB3002 | FETek | PRPAK(3x3) MOSFETs ROHS | C2758592 | PRPAK(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | FKN0107 | FETek | 100V 900mA 1W 520mΩ@10V,0.8A 1.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2926959 | SOT-23 | Tape & Reel (TR) | 100V | 900mA | 520mΩ@10V,0.8A | 1W | 1.5V@250uA | 20pF@15V | 1PCSPChannel | 553pF@15V | 4.5nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | FKS4113 | FETek | SOP-8 MOSFETs ROHS | C2926960 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | FKS4115 | FETek | SOP-8 MOSFETs ROHS | C5361875 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FKD8066 | FETek | TO-252 MOSFETs ROHS | C5361874 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FKBA3115 | FETek | 30V 59A 52.1W 7.8mΩ@10V,20A 2.5V@250uA 1PCSPChannel PDFN-8(5x6) MOSFETs ROHS | C2926955 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 59A | 7.8mΩ@10V,20A | 52.1W | 2.5V@250uA | 421pF@15V | 1PCSPChannel | 3.448nF@15V | 33nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | FKD4004 | FETek | TO-252-2 MOSFETs ROHS | C2926957 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | FKBB3052 | FETek | 30V 30A 5mΩ@10V,20A 24W 2.5V@250uA 1PCSNChannel PRPAK(3x3) MOSFETs ROHS | C2441211 | PRPAK(3x3) | Tape & Reel (TR) | 30V | 30A | 5mΩ@10V,20A | 24W | 2.5V@250uA | 41pF@15V | 1PCSNChannel | 814pF@15V | 8nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FKD3006 | FETek | TO-252-2 MOSFETs ROHS | C2758594 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | FKBA3004 | FETek | 30V 58A 6.5mΩ@10V,30A 46W 1.5V@250uA 1PCSNChannel PRPAK(5x6) MOSFETs ROHS | C2758590 | PRPAK(5x6) | Tape & Reel (TR) | 30V | 58A | 6.5mΩ@10V,30A | 46W | 1.5V@250uA | 131pF@15V | 1PCSNChannel | 1.317nF@15V | 12.6nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | FKBB3014 | FETek | PMPAK-3x3 MOSFETs ROHS | C7529476 | PMPAK-3x3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |