Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
12830
(0+5650+7180)In Stock | YFW3N06 | YFW | 60V 3A 80mΩ@10V,2A 1W 2.5V@250μA 1PCSNChannel SOT-23 MOSFETs ROHS | C3013757 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 80mΩ@10V,2A | 1W | 2.5V@250μA | 25pF@15V | 1PCSNChannel | 511pF@15V | 5nC@4.5V | -50℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 2500
|
9460
(0+7190+2270)In Stock | YFW60N04AD | YFW | 40V 60A 7mΩ@10V,20A 39W 1V@250uA 1PCSNChannel TO-252 MOSFETs ROHS | C6069578 | TO-252 | Tape & Reel (TR) | 40V | 60A | 7mΩ@10V,20A | 39W | 1V@250uA | 41pF@15V | 1PCSNChannel | 690pF@15V | 6.2nC@4.5V | -55℃~+150℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8890
(0+7680+1210)In Stock | AO3400 | YFW | 30V 5.8A 29mΩ@10V,5.8A 1.4W 1.1V@250μA 1PCSNChannel SOT-23-3L MOSFETs ROHS | C2977509 | SOT-23-3L | Tape & Reel (TR) | 30V | 5.8A | 29mΩ@10V,5.8A | 1.4W | 1.1V@250μA | 77pF@15V | 1PCSNChannel | 823pF@15V | 9.7nC@4.5V | -50℃~+150℃ | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
6000
(3000+3000+0)In Stock | YFW3404B | YFW | 30V 5.8A 29mΩ@10V,4A 1W 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6069572 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 29mΩ@10V,4A | 1W | 1.2V@250uA | 33pF@0V | 1PCSNChannel | 233pF@0V | 3nC@10V | -55℃~+150℃ | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
5920
(0+0+5920)In Stock | YFW2301B | YFW | 20V 2.3A 135mΩ@4.5V,2A 700mW 500mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5444195 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 135mΩ@4.5V,2A | 700mW | 500mV@250uA | 34pF@10V | 1PCSPChannel | 290pF@10V | 10nC@10V | -55℃~+150℃ | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
5860
(0+0+5860)In Stock | YFW2302B | YFW | 20V 3.2A 43mΩ@4.5V,2.0A 700mW 520mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5444194 | SOT-23 | Tape & Reel (TR) | 20V | 3.2A | 43mΩ@4.5V,2.0A | 700mW | 520mV@250uA | 29pF@10V | 1PCSNChannel | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃ | ||
Min: 5 Mult: 5
Full Reel: 2500
|
5255
(0+1920+3335)In Stock | YFW50N06AD | YFW | 60V 50A 14mΩ@10V,20A 45W 2V@250μA 1PCSNChannel TO-252 MOSFETs ROHS | C3039970 | TO-252 | Tape & Reel (TR) | 60V | 50A | 14mΩ@10V,20A | 45W | 2V@250μA | 88pF@15V | 1PCSNChannel | 1.714nF@15V | 20nC@4.5V | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
4220
(0+4220+0)In Stock | YFW30N06AD | YFW | 60V 30A 35W 18mΩ@10V,25A 2.5V@250μA 1PCSNChannel TO-252-2 MOSFETs ROHS | C3013758 | TO-252-2 | Tape & Reel (TR) | 60V | 30A | 18mΩ@10V,25A | 35W | 2.5V@250μA | 62pF@25V | 1PCSNChannel | 1.75nF@25V | 30nC@10V | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
3650
(0+3000+650)In Stock | BSS123 | YFW | 100V 170mA 360mW 6Ω@10V,0.17A 800mV@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C6069530 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 6Ω@10V,0.17A | 360mW | 800mV@1mA | 3.4pF@25V | 1PCSNChannel | 73pF@25V | 1.8nC@10V | -55℃~+150℃ | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 2SK3018 | YFW | SOT-23 MOSFETs ROHS | C20623344 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW3401MI | YFW | SOT-23-3L MOSFETs ROHS | C20623337 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW3407A | YFW | SOT-23 MOSFETs ROHS | C20623349 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW2302A | YFW | SOT-23 MOSFETs ROHS | C20606602 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW6H03S | YFW | 30V 7.8A 15mΩ@10V,10A 1.5W 1V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C6069581 | SOP-8 | Tape & Reel (TR) | 30V | 7.8A | 15mΩ@10V,10A | 1.5W | 1V@250uA | 65pF@15V | 2 N-Channel | 572pF@15V | 7.2nC@4.5V | -55℃~+150℃ | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW3415A | YFW | SOT-23 MOSFETs ROHS | C20606471 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | YFW8205SLI | YFW | SOT-23-6L MOSFETs ROHS | C20606608 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 2N7002DW | YFW | 60V 115mA 1.1Ω@10V,500mA 150W 1V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C7499438 | SOT-363 | Tape & Reel (TR) | 60V | 115mA | 1.1Ω@10V,500mA | 150W | 1V@250uA | 5pF@25V | 2 N-Channel | 50pF@25V | - | -55℃~+150℃ | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+0+2990)In Stock | YFW3400B | YFW | 30V 5.8A 26mΩ@10V,4A 1W 500mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6069569 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 26mΩ@10V,4A | 1W | 500mV@250uA | 43pF@15V | 1PCSNChannel | 662pF@15V | 8.34nC@4.5V | -55℃~+150℃ | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+0+2960)In Stock | YFW3401B | YFW | 30V 4.2A 45mΩ@10V,4A 1.5W 500mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C6069571 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 45mΩ@10V,4A | 1.5W | 500mV@250uA | 2pF@15V | 1PCSPChannel | 1.5nF@15V | 8.5nC@10V | -55℃~+150℃ | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2960
(0+0+2960)In Stock | BSS84 | YFW | 50V 130mA 1.7Ω@10V,0.1A 225W 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C7436443 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 1.7Ω@10V,0.1A | 225W | 900mV@250uA | 5pF@5V | 1PCSPChannel | 30pF@5V | - | -55℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2940
(0+0+2940)In Stock | YFW4407AS | YFW | 30V 12A 10mΩ@10V,10A 1.5W 1V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C6069575 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 10mΩ@10V,10A | 1.5W | 1V@250uA | 237pF@15V | 1PCSPChannel | 2.215nF@15V | 20nC@4.5V | -55℃~+150℃ | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+0+2940)In Stock | YFW2301A | YFW | 20V 3.3A 1.4W 55mΩ@4.5V,3A 500mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5444188 | SOT-23 | Tape & Reel (TR) | 20V | 3.3A | 55mΩ@4.5V,3A | 1.4W | 500mV@250uA | 73pF@15V | 1PCSPChannel | 677pF@15V | 10.1nC@4.5V | -55℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2905
(0+0+2905)In Stock | YFW6G03S | YFW | 30V 10A 2W 1V@250uA 1PCSNChannel+1PCSPChannel SOP-8 MOSFETs ROHS | C6069580 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 20mΩ@10V,10A;39mΩ@10V,7A | 2W | 1V@250uA | 2.2pF@15V;3.4pF@15V | 1PCSNChannel+1PCSPChannel | 572pF@15V;930pF@15V | 7.2nC@20V;9.8nC@20V | -55℃~+150℃ | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | YFW1012T | YFW | SOT-523 MOSFETs ROHS | C20623368 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2800
(0+0+2800)In Stock | YFW2300B | YFW | 20V 2.3A 43mΩ@4.5V,2A 700mW 520mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6069567 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 43mΩ@4.5V,2A | 700mW | 520mV@250uA | 29pF@10V | 1PCSNChannel | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃ |