Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
50360
(0+29540+20820)In Stock | ATM3401PSA | Agertech | SOT-23 MOSFETs ROHS | C918867 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
15% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
23860
(0+23400+460)In Stock | ATM2306NSA | Agertech | 30V 3.16A 38mΩ@10V,3.5A 750mW 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C915713 | SOT-23 | Tape & Reel (TR) | 30V | 3.16A | 38mΩ@10V,3.5A | 750mW | 3V@250uA | 29pF@15V | 1PCSNChannel | 305pF@15V | 6nC@10V | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 3000
|
11100
(0+0+11100)In Stock | ATM2302NSA | Agertech | SOT-23 MOSFETs ROHS | C918866 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
6335
(0+2465+3870)In Stock | ATM2N65TE | Agertech | 650V 2A 3.9Ω@10V,1A 28W 4V@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C915723 | TO-252-2 | Tape & Reel (TR) | 650V | 2A | 3.9Ω@10V,1A | 28W | 4V@250uA | 9pF@15V | 1PCSNChannel | 320pF@25V | 45nC@10V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5980
(0+0+5980)In Stock | ATM2300NSA | Agertech | SOT-23 MOSFETs ROHS | C5713481 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5660
(0+0+5660)In Stock | ATM3400ANSA | Agertech | SOT-23 MOSFETs ROHS | C915717 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4320
(0+1680+2640)In Stock | ATM3407PSA | Agertech | 30V 3.7A 40mΩ@10V,3.7A 1W 1.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C915743 | SOT-23 | Tape & Reel (TR) | 30V | 3.7A | 40mΩ@10V,3.7A | 1W | 1.5V@250uA | 70pF@15V | 1PCSPChannel | 800pF@15V | 15nC@10V | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
3600
(0+3550+50)In Stock | ATM2301PSA | Agertech | 20V 2.5A 90mΩ@4.5V,4A 400mW 750mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C915712 | SOT-23 | Tape & Reel (TR) | 20V | 2.5A | 90mΩ@4.5V,4A | 400mW | 750mV@250uA | 55pF@10V | 1PCSPChannel | 405pF@10V | 3.3nC@2.5V | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | ATM3003PSA | Agertech | SOT-23 MOSFETs ROHS | C5379124 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+0+2990)In Stock | ATM2604KNSG | Agertech | SOT-23-6L MOSFETs ROHS | C5141742 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+1220+1720)In Stock | ATM3400NSA | Agertech | 30V 5.8A 27mΩ@10V,5.8A 350mW 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2874198 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 27mΩ@10V,5.8A | 350mW | 1.4V@250uA | 77pF@15V | 1PCSNChannel | 1.05nF@15V | - | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+2900+0)In Stock | ATM7002KNSA | Agertech | 60V 300mA 3Ω@10V,500mA 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C915711 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 3Ω@10V,500mA | 350mW | 2.5V@250uA | 2pF@25V | 1PCSNChannel | 28pF@25V | 1.5nC@4.5V | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2860
(0+0+2860)In Stock | ATM3415KPSA | Agertech | SOT-23 MOSFETs ROHS | C5141744 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
25% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2840
(0+0+2840)In Stock | ATM8205DNSG | Agertech | 20V 5A 20mΩ@4.5V,5A 1.25W 700mV@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2874199 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 20mΩ@4.5V,5A | 1.25W | 700mV@250uA | 64pF@10V | 2 N-Channel | 550pF@10V | 9.5nC@4.5V | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2820
(0+2820+0)In Stock | ATM3404NSA | Agertech | 30V 5A 24mΩ@10V,5A 1W 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C915719 | SOT-23 | Tape & Reel (TR) | 30V | 5A | 24mΩ@10V,5A | 1W | 1.5V@250uA | 65pF@15V | 1PCSNChannel | 572pF@15V | 6nC@4.5V | -55℃~+150℃@(Tj) | |||
15% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2800
(0+0+2800)In Stock | ATM3401APSA | Agertech | SOT-23 MOSFETs ROHS | C5141743 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2760
(0+2720+40)In Stock | ATM2310NSA | Agertech | SOT-23 MOSFETs ROHS | C2925123 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2530
(0+780+1750)In Stock | ATM2305PSA | Agertech | SOT-23 MOSFETs ROHS | C2925122 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
15% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2500
(0+2500+0)In Stock | ATM2312NSA | Agertech | SOT-23 MOSFETs ROHS | C915718 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 5000
|
2035
(0+0+2035)In Stock | ATM7414NDH | Agertech | DFN-8L(3x3) MOSFETs ROHS | C5221609 | DFN-8L(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
15% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
1950
(0+0+1950)In Stock | ATM2602NSG | Agertech | SOT-23-6L MOSFETs ROHS | C2925124 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 5000
|
1695
(0+1695+0)In Stock | ATM7430NDH | Agertech | 30V 10.5A 7mΩ@10V,20A 2.2W 2.5V@250uA 1PCSNChannel DFN-8-EP(3.3x3.3) MOSFETs ROHS | C915727 | DFN-8-EP(3.3x3.3) | Tape & Reel (TR) | 30V | 10.5A | 7mΩ@10V,20A | 2.2W | 2.5V@250uA | 125pF@15V | 1PCSNChannel | 1.281nF@15V | 12.5nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1640
(0+0+1640)In Stock | ATM2301PSC | Agertech | SOT-23-3 MOSFETs ROHS | C5221636 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1320
(0+0+1320)In Stock | ATM2320KNSA | Agertech | SOT-23 MOSFETs ROHS | C5221634 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
20% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
750
(0+710+40)In Stock | ATM8205DNPD | Agertech | TSSOP-8 MOSFETs ROHS | C2925133 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |