Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
76620
(0+45930+30690)In Stock | AO3400A | HUASHUO | 30V 5.2A 35mΩ@10V,5A 1W 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C700953 | SOT-23 | Tape & Reel (TR) | 30V | 5.2A | 35mΩ@10V,5A | 1W | 1.5V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
59200
(0+700+58500)In Stock | HSS2N7002K | HUASHUO | 60V 300mA 2Ω@10V,200mA 350mW 2.5V@250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | C518788 | SOT-23-3 | Tape & Reel (TR) | 60V | 300mA | 2Ω@10V,200mA | 350mW | 2.5V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
18910
(0+9600+9310)In Stock | AO3401A | HUASHUO | 30V 4.2A 65mΩ@10V,3A 1W 1.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C700954 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 65mΩ@10V,3A | 1W | 1.5V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
17780
(0+2830+14950)In Stock | AO3415 | HUASHUO | 20V 4.3A 1.25W 45mΩ@4.5V,3.5A 1.5V@250uA 1PCSPChannel SOT-23L MOSFETs ROHS | C700955 | SOT-23L | Tape & Reel (TR) | 20V | 4.3A | 45mΩ@4.5V,3.5A | 1.25W | 1.5V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
15800
(0+6120+9680)In Stock | HSBG2103 | HUASHUO | 20V 650mA 520mΩ@4.5V,650mA 150mW 1V@250uA 1PCSPChannel DFN1006-3 MOSFETs ROHS | C845598 | DFN1006-3 | Tape & Reel (TR) | 20V | 650mA | 520mΩ@4.5V,650mA | 150mW | 1V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
8575
(0+3575+5000)In Stock | HSM1562 | HUASHUO | 60V 4.8A 1.5W 32mΩ@10V,4A 2.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C3010236 | SOP-8 | Tape & Reel (TR) | 60V | 4.8A | 32mΩ@10V,4A | 1.5W | 2.5V@250uA | 2 N-Channel | 64pF@15V | 1.378nF@15V | 12.6nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 4000
|
8005
(0+0+8005)In Stock | HSM4435 | HUASHUO | 30V 9.5A 20mΩ@10V,6A 3.1W 2.5V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C508460 | SOP-8 | Tape & Reel (TR) | 30V | 9.5A | 20mΩ@10V,6A | 3.1W | 2.5V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7025
(0+1055+5970)In Stock | HSBB3002 | HUASHUO | 30V 28A 20W 18mΩ@10V,10A 2.5V@250uA 1PCSNChannel PDFN3333-8 MOSFETs ROHS | C508820 | PDFN3333-8 | Tape & Reel (TR) | 30V | 28A | 18mΩ@10V,10A | 20W | 2.5V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6830
(0+6830+0)In Stock | HSBA3052 | HUASHUO | 30V 52A 24W 6.3mΩ@10V,20A 2.5V@250uA 1PCSNChannel TDSON-8(6x5) MOSFETs ROHS | C508835 | TDSON-8(6x5) | Tape & Reel (TR) | 30V | 52A | 6.3mΩ@10V,20A | 24W | 2.5V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6823
(0+6812+11)In Stock | HSCE2530 | HUASHUO | 20V 50A 2mΩ@4.5V,20A 83W 1V@250uA 1PCSNChannel DFN-8(3.3x3.3) MOSFETs ROHS | C701041 | DFN-8(3.3x3.3) | Tape & Reel (TR) | 20V | 50A | 2mΩ@4.5V,20A | 83W | 1V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
6650
(0+6570+80)In Stock | HSBG2024 | HUASHUO | 20V 1.4A 230mΩ@4.5V,550mA 700mW 1V@250uA 1PCSNChannel X1-DFN1006-3 MOSFETs ROHS | C508789 | X1-DFN1006-3 | Tape & Reel (TR) | 20V | 1.4A | 230mΩ@4.5V,550mA | 700mW | 1V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6599
(0+2048+4551)In Stock | HSBA100P04 | HUASHUO | PRPAK(5x6) MOSFETs ROHS | C5349153 | PRPAK(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6580
(0+3850+2730)In Stock | FDN338P | HUASHUO | 20V 3A 100mΩ@4.5V,3A 1W 1V@250uA 1PCSPChannel SOT-23-3 MOSFETs ROHS | C518789 | SOT-23-3 | Tape & Reel (TR) | 20V | 3A | 100mΩ@4.5V,3A | 1W | 1V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6380
(0+430+5950)In Stock | HSS2312 | HUASHUO | 20V 6A 1.4W 15mΩ@4.5V,6A 700mV@250uA 1PCSNChannel SOT-23L MOSFETs ROHS | C2903555 | SOT-23L | Tape & Reel (TR) | 20V | 6A | 15mΩ@4.5V,6A | 1.4W | 700mV@250uA | 1PCSNChannel | 100pF@10V | 900pF@10V | 12nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6270
(0+6270+0)In Stock | HSS2P10 | HUASHUO | 100V 2A 320mΩ@10V,2A 1.4W 3V@250uA 1PCSPChannel SOT-23L MOSFETs ROHS | C845592 | SOT-23L | Tape & Reel (TR) | 100V | 2A | 320mΩ@10V,2A | 1.4W | 3V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6150
(0+6150+0)In Stock | HSL6107 | HUASHUO | 60V 2.3A 140mΩ@10V,2A 1.5W 2.5V@250uA 1PCSPChannel SOT-223-4 MOSFETs ROHS | C2828484 | SOT-223-4 | Tape & Reel (TR) | 60V | 2.3A | 140mΩ@10V,2A | 1.5W | 2.5V@250uA | 1PCSPChannel | 38pF@15V | 531pF@15V | 4.6nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5877
(0+2892+2985)In Stock | HSBA4204 | HUASHUO | 40V 30A 11.5mΩ@10V,6A 2W 2.5V@250uA 2 N-Channel PRPAK(5x6) MOSFETs ROHS | C2903569 | PRPAK(5x6) | Tape & Reel (TR) | 40V | 30A | 11.5mΩ@10V,6A | 2W | 2.5V@250uA | 2 N-Channel | 88pF@15V | 1.314nF@15V | 10.7nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5834
(0+5834+0)In Stock | HSBA4048 | HUASHUO | 40V 100A 1.8mΩ@10V,20A 125W 2.2V@250uA 1PCSNChannel PRPAK(5x6) MOSFETs ROHS | C508827 | PRPAK(5x6) | Tape & Reel (TR) | 40V | 100A | 1.8mΩ@10V,20A | 125W | 2.2V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5785
(0+5785+0)In Stock | HSS6107 | HUASHUO | 60V 1.7A 180mΩ@10V,1.5A 1W 2.5V@250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | C508450 | SOT-23-3L | Tape & Reel (TR) | 60V | 1.7A | 180mΩ@10V,1.5A | 1W | 2.5V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5780
(0+5780+0)In Stock | HSS2319 | HUASHUO | 40V 3.2A 70mΩ@4.5V,3A 1W 2.5V@250uA 1PCSPChannel SOT-23L MOSFETs ROHS | C700956 | SOT-23L | Tape & Reel (TR) | 40V | 3.2A | 70mΩ@4.5V,3A | 1W | 2.5V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5778
(0+5778+0)In Stock | HSBA15810C | HUASHUO | 100V 100A 4.5mΩ@10V,30A 208W 4V@250uA 1PCSNChannel PQFN-8(5x6) MOSFETs ROHS | C845605 | PQFN-8(5x6) | Tape & Reel (TR) | 100V | 100A | 4.5mΩ@10V,30A | 208W | 4V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5720
(0+2730+2990)In Stock | HSBB3052 | HUASHUO | 30V 30A 24W 6.3mΩ@10V,20A 2.5V@250uA 1PCSNChannel PDFN3333-8 MOSFETs ROHS | C508824 | PDFN3333-8 | Tape & Reel (TR) | 30V | 30A | 6.3mΩ@10V,20A | 24W | 2.5V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5480
(0+2850+2630)In Stock | HSBA6054 | HUASHUO | 60V 33A 21W 12mΩ@10V,30A 2.3V@250uA 1PCSNChannel PRPAK-5x6 MOSFETs ROHS | C5341690 | PRPAK-5x6 | Tape & Reel (TR) | 60V | 33A | 12mΩ@10V,30A | 21W | 2.3V@250uA | 1PCSNChannel | 25pF@30V | 760pF@30V | 16nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5455
(0+2940+2515)In Stock | HSBA4113 | HUASHUO | 40V 27A 40mΩ@10V,18A 42W 2.5V@250uA 1PCSPChannel PRPAK-5x6 MOSFETs ROHS | C5341691 | PRPAK-5x6 | Tape & Reel (TR) | 40V | 27A | 40mΩ@10V,18A | 42W | 2.5V@250uA | 1PCSPChannel | 80pF@15V | 1.004nF@15V | 9nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5355
(0+2515+2840)In Stock | HSBB0210 | HUASHUO | 100V 2.8A 100mΩ@10V,2A 12.5W 2.3V@250uA 2 N-Channel PRPAK(3x3) MOSFETs ROHS | C5128202 | PRPAK(3x3) | Tape & Reel (TR) | 100V | 2.8A | 100mΩ@10V,2A | 12.5W | 2.3V@250uA | 2 N-Channel | 2.5pF@50V | 180pF@50V | 3.5nC@10V | -55℃~+150℃@(Tj) |