Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
6140
(10+5940+190)In Stock | 2N7002 | High Diode | 60V 115mA 5Ω@10V,500mA 225mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C466660 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 5Ω@10V,500mA | 225mW | 2.5V@250uA | 1PCSNChannel | - | - | - | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3360
(0+3020+340)In Stock | 2N7002K | High Diode | 60V 340mA 5Ω@10V,500mA 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C466661 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 5Ω@10V,500mA | 350mW | 2.5V@250uA | 1PCSNChannel | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
1980
(0+1980+0)In Stock | HD2310 | High Diode | 60V 3A 70mΩ@10V,3A 350mW 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C571348 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 70mΩ@10V,3A | 350mW | 1.2V@250uA | 1PCSNChannel | 20pF@30V | 250pF@30V | 7nC@4.5V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1820
(0+1820+0)In Stock | HD2301 | High Diode | 20V 2.3A 350mW 110mΩ@4.5V,3A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C466662 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 110mΩ@4.5V,3A | 350mW | 1V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
810
(0+810+0)In Stock | HD2305 | High Diode | 12V 4.1A 45mΩ@4.5V,3.5A 350mW 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C466664 | SOT-23 | Tape & Reel (TR) | 12V | 4.1A | 45mΩ@4.5V,3.5A | 350mW | 900mV@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10
(0+10+0)In Stock | HD3400 | High Diode | 30V 5.8A 35mΩ@10V,5.8A 350mW 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C466665 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 35mΩ@10V,5.8A | 350mW | 1.4V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | HD2312 | High Diode | 20V 5A 18mΩ@4.5V,5A 350mW 700mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C571349 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 18mΩ@4.5V,5A | 350mW | 700mV@250uA | 1PCSNChannel | 55pF@10V | 865pF@10V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | HD2307 | High Diode | 30V 2.7A 73mΩ@10V,3.5A 1.1W 3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C571347 | SOT-23 | Tape & Reel (TR) | 30V | 2.7A | 73mΩ@10V,3.5A | 1.1W | 3V@250uA | 1PCSPChannel | 51pF@15V | 340pF@15V | 4.1nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | HD2302 | High Diode | 20V 2.1A 400mW 60mΩ@4.5V,3.6A 1.2V@50uA 1PCSNChannel SOT-23 MOSFETs ROHS | C466663 | SOT-23 | Tape & Reel (TR) | 20V | 2.1A | 60mΩ@4.5V,3.6A | 400mW | 1.2V@50uA | 1PCSNChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | HD3401 | High Diode | 30V 4.2A 65mΩ@10V,4.2A 350mW 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C466666 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 65mΩ@10V,4.2A | 350mW | 1.3V@250uA | 1PCSPChannel | - | - | - | - |