Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
41900
(0+17620+24280)In Stock | PJM10H01PSA | PJSEMI | 100V 1A 650mΩ@10V,1A 500mW 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2838029 | SOT-23 | Tape & Reel (TR) | 100V | 1A | 650mΩ@10V,1A | 500mW | 2.5V@250uA | - | 1PCSPChannel | - | 4nC@10V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
24820
(0+17580+7240)In Stock | PJM2301PSA | PJSEMI | 20V 2.8A 1.25W 110mΩ@4.5V,2.8A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C411715 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 110mΩ@4.5V,2.8A | 1.25W | 1V@250uA | 55pF@10V | 1PCSPChannel | 405pF@10V | 10nC@4.5V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
17380
(0+17380+0)In Stock | PJM2300NSA | PJSEMI | 20V 4.5A 32mΩ@4.5V,3A 350mW 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C411711 | SOT-23 | Tape & Reel (TR) | 20V | 4.5A | 32mΩ@4.5V,3A | 350mW | 1V@250uA | 75pF@10V | 1PCSNChannel | 523pF@10V | 8.2nC@4.5V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
16880
(0+15100+1780)In Stock | PJM2302NSA-S | PJSEMI | 20V 2A 900mW 50mΩ@4.5V,2A 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C411710 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 50mΩ@4.5V,2A | 900mW | 1.2V@250uA | 27pF@11V | 1PCSNChannel | 260pF@10V | 5nC@4.5V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
15300
(0+15300+0)In Stock | PJM84PSA | PJSEMI | 50V 130mA 225mW 8Ω@10V,100mA 2V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C411722 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 8Ω@10V,100mA | 225mW | 2V@250uA | 1.8pF@30V | 1PCSPChannel | 43pF@30V | 1.77nC@10V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
14200
(0+5200+9000)In Stock | PJM05P40SA | PJSEMI | 40V 5A 1.2W 68mΩ@10V,3A 1.6V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C20417178 | SOT-23 | Tape & Reel (TR) | 40V | 5A | 68mΩ@10V,3A | 1.2W | 1.6V@250uA | - | 1PCSPChannel | 515pF@20V | 10nC@10V | -55℃~+150℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
12760
(0+10740+2020)In Stock | PJM3401PSA | PJSEMI | 30V 4.1A 65mΩ@10V,4.1A 1.2W 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C411718 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 65mΩ@10V,4.1A | 1.2W | 1.3V@250uA | 77pF@15V | 1PCSPChannel | 954pF@15V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10780
(0+5860+4920)In Stock | PJM3400NSA | PJSEMI | 30V 5.8A 41mΩ@10V,5.8A 1.4W 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C411712 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 41mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 77pF@11V | 1PCSNChannel | 820pF@10V | 9.5nC@10V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
9780
(0+1700+8080)In Stock | PJM02N60SA | PJSEMI | 60V 2A 105mΩ@10V,3A 900mW 2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2856840 | SOT-23 | Tape & Reel (TR) | 60V | 2A | 105mΩ@10V,3A | 900mW | 2V@250uA | 26pF@30V | 1PCSNChannel | 510pF@30V | 7.5nC@4.5V | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
9740
(0+0+9740)In Stock | PJM01N20KDC | PJSEMI | 20V 800mA 350mW 300mΩ@4.5V,0.6A 1.1V@250uA 1PCSNChannel DFN-3L(1x0.6) MOSFETs ROHS | C2981470 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 800mA | 300mΩ@4.5V,0.6A | 350mW | 1.1V@250uA | 2.5pF@10V | 1PCSNChannel | 56pF@10V | 1nC@4.5V | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
9640
(0+0+9640)In Stock | PJM7002KNDC | PJSEMI | 60V 300mA 4Ω@4.5V,0.3A 300mW 2.5V@250uA 1PCSNChannel DFN-3L(1x0.6) MOSFETs ROHS | C2981471 | DFN-3L(1x0.6) | Tape & Reel (TR) | 60V | 300mA | 4Ω@4.5V,0.3A | 300mW | 2.5V@250uA | 4.2pF@25V | 1PCSNChannel | 21pF@25V | 1.7nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8890
(0+0+8890)In Stock | PJM3400NSC | PJSEMI | 30V 5.8A 27mΩ@10V,5.8A 1.4W 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2683749 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 27mΩ@10V,5.8A | 1.4W | 1.4V@250uA | 78pF@10V | 1PCSNChannel | 825pF@10V | 10nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8220
(0+2850+5370)In Stock | PJM3415PSA | PJSEMI | 20V 4A 50mΩ@4.5V,4A 1.5W 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C411717 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 50mΩ@4.5V,4A | 1.5W | 1V@250uA | 760pF@10V | 1PCSPChannel | 1.45nF@10V | 17.2nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
7820
(0+7820+0)In Stock | PJM2305PSA | PJSEMI | 12V 4.1A 60mΩ@4.5V,3.5A 1.4W 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C411714 | SOT-23 | Tape & Reel (TR) | 12V | 4.1A | 60mΩ@4.5V,3.5A | 1.4W | 900mV@250uA | 190pF@11V | 1PCSPChannel | 740pF@10V | 9nC@10V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
7650
(0+4790+2860)In Stock | PJM10H03NSC | PJSEMI | 100V 3A 160mΩ@10V,3A 1.5W 2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2891566 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 160mΩ@10V,3A | 1.5W | 2V@250uA | 20pF@30V | 1PCSNChannel | 650pF@50V | 20nC@10V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6270
(0+3940+2330)In Stock | PJM8205DNSG SOT-23-6 | PJSEMI | 20V 5A 25mΩ@4.5V,5A 1.25W 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2917199 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 25mΩ@4.5V,5A | 1.25W | 1.2V@250uA | 64pF@10V | 2 N-Channel | 550pF@10V | 9.5nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
4740
(0+4670+70)In Stock | PJM4602DNSG-S | PJSEMI | 20V 2A 60mΩ@4.5V,2A 1W 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2944132 | SOT-23-6 | Tape & Reel (TR) | 20V | 2A | 60mΩ@4.5V,2A | 1W | 1.2V@250uA | 27pF@10V | 2 N-Channel | 260pF@10V | 5nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
4580
(0+2210+2370)In Stock | PJM2309PSA | PJSEMI | 60V 2A 200mΩ@10V,2A 1.4W 3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C411721 | SOT-23 | Tape & Reel (TR) | 60V | 2A | 200mΩ@10V,2A | 1.4W | 3V@250uA | 28pF@30V | 1PCSPChannel | 850pF@30V | 22nC@10V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4580
(0+4580+0)In Stock | PJM138NSA | PJSEMI | 50V 220mA 3.5Ω@10V,220mA 350mW 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C411713 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 3.5Ω@10V,220mA | 350mW | 1.4V@250uA | 10.6pF@25V | 1PCSNChannel | 48pF@25V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
4180
(0+3670+510)In Stock | PJM07P20SA | PJSEMI | 20V 7A 50mΩ@10V,4.1A 900mW 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2856842 | SOT-23 | Tape & Reel (TR) | 20V | 7A | 50mΩ@10V,4.1A | 900mW | 1V@250uA | 231pF@10V | 1PCSPChannel | 2nF@10V | 15.3nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3230
(0+0+3230)In Stock | PJM2300NSA-L | PJSEMI | 20V 5.5A 28mΩ@4.5V,4A 1W 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2856841 | SOT-23 | Tape & Reel (TR) | 20V | 5.5A | 28mΩ@4.5V,4A | 1W | 1V@250uA | 80pF@10V | 1PCSNChannel | 300pF@10V | 4nC@4.5V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | PJM60H12MNSA | PJSEMI | SOT-23 MOSFETs ROHS | C22396741 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2760
(0+1560+1200)In Stock | PJM2301PSA-S | PJSEMI | 20V 2A 120mΩ@4.5V,2A 700mW 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C411716 | SOT-23 | Tape & Reel (TR) | 20V | 2A | 120mΩ@4.5V,2A | 700mW | 1V@250uA | 55pF@10V | 1PCSPChannel | 405pF@10V | 2.9nC@4.5V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2500
(0+2100+400)In Stock | PJM123NSA | PJSEMI | 100V 170mA 6Ω@10V,0.17A 900mW 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2838028 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 6Ω@10V,0.17A | 900mW | 3V@250uA | 6pF@25V | 1PCSNChannel | 60pF@25V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2355
(0+800+1555)In Stock | PJ8205 | PJSEMI | 20V 5A 20mΩ@4.5V,5A 1.25W 700mV@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C469391 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 20mΩ@4.5V,5A | 1.25W | 700mV@250uA | 64pF@10V | 2 N-Channel | 550pF@10V | 9.5nC@4.5V | - |