Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
1960
(0+1960+0)In Stock | AO3400 | IDCHIP | 30V 5.8A 28mΩ@10V,5.8A 1.4W 900mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2848198 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V,5.8A | 1.4W | 900mV@250uA | 77pF@15V | 1PCSNChannel | 820pF@15V | 9.5nC@4.5V | -55℃~+150℃@(Tj) | |||
50% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
50
(0+0+50)In Stock | 2N7002K | IDCHIP | 60V 115mA 7.5Ω@10V,500mA 200mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2848187 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 7.5Ω@10V,500mA | 200mW | 2.5V@250uA | 5pF@25V | 1PCSNChannel | 50pF@25V | - | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 1000
|
20
(0+0+20)In Stock | SS8050 | IDCHIP | SOT-89-3 MOSFETs ROHS | C2848041 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | B772-0.9 | IDCHIP | SOT-89-3 MOSFETs ROHS | C2848203 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SI2302 | IDCHIP | SOT-23 MOSFETs ROHS | C2848196 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | AO3401 | IDCHIP | 30V 4.2A 65mΩ@10V,4.2A 350mW 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2848197 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 65mΩ@10V,4.2A | 350mW | 1.3V@250uA | 77pF@15V | 1PCSPChannel | 954pF@15V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SI2301 | IDCHIP | SOT-23 MOSFETs ROHS | C2848195 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |