Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | CMSN1012H3-HF | Comchip | SOT-523 MOSFETs ROHS | C5179967 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2995
(0+0+2995)In Stock | CMS3415-HF | Comchip | SOT-23 MOSFETs ROHS | C5179968 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2840
(0+0+2840)In Stock | BSS84-HF | Comchip | 50V 130mA 10Ω@100mA,5V 225mW 2V@1mA 1PCSPChannel SOT-23 MOSFETs ROHS | C5179684 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 10Ω@100mA,5V | 225mW | 2V@1mA | 1PCSPChannel | 30pF@5V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
820
(0+0+820)In Stock | CJ2301-HF | Comchip | SOT-23 MOSFETs ROHS | C4944086 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
790
(0+790+0)In Stock | A2N7002H-HF | Comchip | 60V 300mA 350mW 2.5Ω@500mA,10V 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3019738 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2.5Ω@500mA,10V | 350mW | 2.5V@250uA | 1PCSNChannel | 41pF@20V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | CMS45N10H8-HF | Comchip | 100V 45A 20mΩ@10A,10V 94.7W 2.5V@250uA 1PCSNChannel PPAK(5x6) MOSFETs ROHS | C6767391 | PPAK(5x6) | Bag-packed | 100V | 45A | 20mΩ@10A,10V | 94.7W | 2.5V@250uA | 1PCSNChannel | 1.0039nF@50V | -55℃~+150℃@(Tj) | 16.2nC@10V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMS23N06H8-HF | Comchip | 60V 3.1mΩ@20A,10V 86W 2.5V@250uA 1PCSNChannel DFN-8(5x6) MOSFETs ROHS | C5599380 | DFN-8(5x6) | Tape & Reel (TR) | 60V | 23A;125A | 3.1mΩ@20A,10V | 86W | 2.5V@250uA | 1PCSNChannel | 3.467nF@25V | -55℃~+150℃@(Tj) | 64nC@10V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CMS16N06D-HF | Comchip | D-PAK(TO-252) MOSFETs ROHS | C19496103 | D-PAK(TO-252) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CEH2315-HF | Comchip | 30V 5A 50mΩ@3.8A,10V 2W 3V@250uA 1PCSPChannel TSOP-6 MOSFETs ROHS | C6529008 | TSOP-6 | Tape & Reel (TR) | 30V | 5A | 50mΩ@3.8A,10V | 2W | 3V@250uA | 1PCSPChannel | 650pF@15V | -55℃~+150℃@(Tj) | 11.2nC@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ACMSP3415-HF | Comchip | 20V 4A 1.4W 50mΩ@4A,4.5V 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C6854507 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 50mΩ@4A,4.5V | 1.4W | 1V@250uA | 1PCSPChannel | 1.6nF@10V | -55℃~+150℃@(Tj) | 11nC@4.5V | |||
Min: 1 Mult: 1 | 0 | CMS01P10TA-HF | Comchip | - MOSFETs ROHS | C7113825 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMS25NN03V8-HF | Comchip | PDFN-8(3.3x3.3) MOSFETs ROHS | C6883182 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CMS25N03V8A-HF | Comchip | 30V 25A 18mΩ@12A,10V 21W 2.5V@250uA 1PCSNChannel PDFN-8(3x3) MOSFETs ROHS | C6144666 | PDFN-8(3x3) | Bag-packed | 30V | 25A | 18mΩ@12A,10V | 21W | 2.5V@250uA | 1PCSNChannel | 500pF@25V | -50℃~+150℃@(Tj) | 8nC@4.5V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CEZ6R40SL-HF | Comchip | 65V 4.5mΩ@20A,10V 73W 3V@250uA 1PCSNChannel PPAK(5x6) MOSFETs ROHS | C5573043 | PPAK(5x6) | Tape & Reel (TR) | 65V | 27A;93A | 4.5mΩ@20A,10V | 73W | 3V@250uA | 1PCSNChannel | 1.79nF@30V | -55℃~+150℃@(Tj) | 26nC@4.5V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMSP2011A6-HF | Comchip | 20V 11A 750mW 24mΩ@7.2A,4.5V 1V@250uA 1PCSPChannel DFNWB1006-6L MOSFETs ROHS | C6883194 | DFNWB1006-6L | Tape & Reel (TR) | 20V | 11A | 24mΩ@7.2A,4.5V | 750mW | 1V@250uA | 1PCSPChannel | 1.58nF@6V | - | 35nC@4.5V | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | CJ3134K-HF | Comchip | SOT-723 MOSFETs ROHS | C18213533 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | CMSBN6601-HF | Comchip | 20V 13A 2W 11.5mΩ@3A,4.5V 1.3V@1mA 2 N-Channel SMD-6P MOSFETs ROHS | C3288065 | SMD-6P | Tape & Reel (TR) | 20V | 13A | 11.5mΩ@3A,4.5V | 2W | 1.3V@1mA | 2 N-Channel | - | - | 25.4nC@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 2N7002W-G | Comchip | 60V 115mA 200mW 5Ω@500mA,10V 2.5V@250uA 1PCSNChannel SOT-323 MOSFETs ROHS | C3290109 | SOT-323 | Tape & Reel (TR) | 60V | 115mA | 5Ω@500mA,10V | 200mW | 2.5V@250uA | 1PCSNChannel | 50pF@25V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | CMSN3416K-HF | Comchip | 20V 7A 1.3W 18mΩ@7A,4.5V 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3280153 | SOT-23 | Tape & Reel (TR) | 20V | 7A | 18mΩ@7A,4.5V | 1.3W | 1V@250uA | 1PCSNChannel | 980pF@10V | -55℃~+150℃@(Tj) | 8.1nC@4.5V | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | CJ3139KDW-G | Comchip | 20V 660mA 150mW 520mΩ@1A,4.5V 1.1V@250uA 2 P-Channel SOT-363 MOSFETs ROHS | C3290125 | SOT-363 | Tape & Reel (TR) | 20V | 660mA | 520mΩ@1A,4.5V | 150mW | 1.1V@250uA | 2 P-Channel | 170pF@16V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | ACMSN2312T-HF | Comchip | 20V 4.9A 750mW 31mΩ@5A,4.5V 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3280142 | SOT-23 | Tape & Reel (TR) | 20V | 4.9A | 31mΩ@5A,4.5V | 750mW | 1.2V@250uA | 1PCSNChannel | 500pF@8V | -55℃~+150℃@(Tj) | 14nC@4.5V | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | CMSBN4612-HF | Comchip | 22V 6A 1.4W 36mΩ@3A,4.5V 1.3V@250uA 2 N-Channel SMD-4P MOSFETs ROHS | C3288064 | SMD-4P | Tape & Reel (TR) | 22V | 6A | 36mΩ@3A,4.5V | 1.4W | 1.3V@250uA | 2 N-Channel | - | - | 7.2nC@10V | |||
Min: 1 Mult: 1
Full Reel: 5000
| Discontinued at LCSC | CMS07P10V8-HF | Comchip | 100V 260mΩ@4A,10V 4V@250uA 1PCSPChannel PRPAK(3x3) MOSFETs ROHS | C3289577 | PRPAK(3x3) | Tape & Reel (TR) | 100V | 2.2A;7A | 260mΩ@4A,10V | 2.5W;25W | 4V@250uA | 1PCSPChannel | 680pF@15V | -55℃~+150℃@(Tj) | 16nC@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 2N7002KDW-HF | Comchip | 60V 340mA 150mW 5Ω@500mA,10V 2.5V@1mA 2 N-Channel SOT-363 MOSFETs ROHS | C3280238 | SOT-363 | Tape & Reel (TR) | 60V | 340mA | 5Ω@500mA,10V | 150mW | 2.5V@1mA | 2 N-Channel | 40pF@10V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 2N7002-HF | Comchip | 60V 250mA 3Ω@250mA,10V 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3280160 | SOT-23 | Tape & Reel (TR) | 60V | 250mA | 3Ω@250mA,10V | 350mW | 2.5V@250uA | 1PCSNChannel | 25pF@25V | -55℃~+150℃@(Tj) | 1nC@10V |