Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
134400
(0+40540+93860)In Stock | 2N7002 | Yangzhou Yangjie Elec Tech | 60V 340mA 3Ω@4.5V,200mA 350mW 2.5V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C389059 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 340mA | 3Ω@4.5V,200mA | 350mW | 2.5V@250uA | 1PCSNChannel | 27.5pF@30V | 1.6nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
50320
(0+8220+42100)In Stock | BSS138 | Yangzhou Yangjie Elec Tech | 50V 340mA 2.5Ω@10V,300mA 360mW 1.2V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C400505 | SOT-23(TO-236) | Tape & Reel (TR) | 50V | 340mA | 2.5Ω@10V,300mA | 360mW | 1.2V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
21810
(0+9410+12400)In Stock | YJL3400A | Yangzhou Yangjie Elec Tech | 30V 5.6A 1.2W 27mΩ@10V,5.6A 1.5V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C699302 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 5.6A | 27mΩ@10V,5.6A | 1.2W | 1.5V@250uA | 1PCSNChannel | 630pF@15V | 17.25nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
20930
(0+13100+7830)In Stock | YJL3401A | Yangzhou Yangjie Elec Tech | 30V 4.4A 55mΩ@10V,4.4A 1.2W 1.4V@250uA 1PCSPChannel SOT-23(TO-236) MOSFETs ROHS | C393520 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 4.4A | 55mΩ@10V,4.4A | 1.2W | 1.4V@250uA | 1PCSPChannel | 1.04nF@15V | 22nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
13050
(0+10090+2960)In Stock | YJL2304A | Yangzhou Yangjie Elec Tech | 30V 3.6A 30mΩ@10V,3.6A 1W 2.5V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C699298 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 3.6A | 30mΩ@10V,3.6A | 1W | 2.5V@250uA | 1PCSNChannel | 520pF@15V | 4.2nC@10V | -55℃~+150℃@(Tj) | 41pF@15V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
12700
(0+3800+8900)In Stock | YJL3416A | Yangzhou Yangjie Elec Tech | 20V 7A 1.3W 18mΩ@4.5V,7A 1V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C389061 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 7A | 18mΩ@4.5V,7A | 1.3W | 1V@250uA | 1PCSNChannel | 890pF@10V | 11nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
12430
(0+9430+3000)In Stock | YJL3404A | Yangzhou Yangjie Elec Tech | 30V 5.6A 21mΩ@10V,5.6A 1.2W 2.2V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C699296 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 5.6A | 21mΩ@10V,5.6A | 1.2W | 2.2V@250uA | 1PCSNChannel | 526pF@15V | 12.22nC@10V | -55℃~+150℃@(Tj) | 68pF@15V | |||
Min: 1 Mult: 1
Full Reel: 5000
|
10000
(0+10000+0)In Stock | YJG95G06AX | Yangzhou Yangjie Elec Tech | PDF5060-8L MOSFETs ROHS | C7433982 | PDF5060-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
9515
(0+9515+0)In Stock | YJQ40G10A | Yangzhou Yangjie Elec Tech | DFN3333-8L MOSFETs ROHS | C919608 | DFN3333-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
9240
(0+4795+4445)In Stock | YJQ35N04A | Yangzhou Yangjie Elec Tech | 40V 35A 6.5mΩ@10V,20A 40W 1.5V@250uA 1PCSNChannel DFN3333-8L MOSFETs ROHS | C919578 | DFN3333-8L | Tape & Reel (TR) | 40V | 35A | 6.5mΩ@10V,20A | 40W | 1.5V@250uA | 1PCSNChannel | 1.86nF@20V | 46.7nC@10V | -55℃~+150℃@(Tj) | 205pF@20V | |||
Min: 1 Mult: 1
Full Reel: 5000
|
8836
(0+8836+0)In Stock | YJQ50P03A | Yangzhou Yangjie Elec Tech | 30V 50A 5mΩ@10V,15A 83W 1.8V@250uA 1PCSPChannel PDFN-8(3.3x3.3) MOSFETs ROHS | C919402 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 50A | 5mΩ@10V,15A | 83W | 1.8V@250uA | 1PCSPChannel | 6.464nF@15V | 111.7nC@10V | -55℃~+150℃@(Tj) | 477pF@15V | |||
Min: 1 Mult: 1
Full Reel: 5000
|
8821
(0+8821+0)In Stock | YJG100N04A | Yangzhou Yangjie Elec Tech | 40V 100A 2.8mΩ@10V,20A 83W 1.5V@250uA 1PCSNChannel PDFN5060-8L MOSFETs ROHS | C919580 | PDFN5060-8L | Tape & Reel (TR) | 40V | 100A | 2.8mΩ@10V,20A | 83W | 1.5V@250uA | 1PCSNChannel | 4.645nF@20V | 49nC@10V | -55℃~+150℃@(Tj) | 360pF@20V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
8760
(0+7820+940)In Stock | BSS123 | Yangzhou Yangjie Elec Tech | 100V 200mA 5Ω@200mA,10V 350mW 3V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C699301 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | 200mA | 5Ω@200mA,10V | 350mW | 3V@250uA | 1PCSNChannel | 14pF@50V | 2.5nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
8580
(0+2680+5900)In Stock | BSS138W | Yangzhou Yangjie Elec Tech | SOT-323(SC-70) MOSFETs ROHS | C919583 | SOT-323(SC-70) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
8464
(0+8464+0)In Stock | YJG95G06A | Yangzhou Yangjie Elec Tech | 60V 95A 2.1mΩ@10V,20A 120W 1.6V@250uA 1PCSNChannel PDFN5060-8L MOSFETs ROHS | C919599 | PDFN5060-8L | Tape & Reel (TR) | 60V | 95A | 2.1mΩ@10V,20A | 120W | 1.6V@250uA | 1PCSNChannel | 5.95nF@25V | 93nC@10V | -55℃~+150℃@(Tj) | 85pF@25V | |||
Min: 1 Mult: 1
Full Reel: 5000
|
8325
(0+8325+0)In Stock | YJG150N03A | Yangzhou Yangjie Elec Tech | 30V 150A 1.58mΩ@10V,20A 75W 1.5V@250uA 1PCSNChannel PDFN5060-8L MOSFETs ROHS | C919573 | PDFN5060-8L | Tape & Reel (TR) | 30V | 150A | 1.58mΩ@10V,20A | 75W | 1.5V@250uA | 1PCSNChannel | 4.498nF@15V | 46nC@10V | -55℃~+150℃@(Tj) | 643pF@15V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
8280
(0+8280+0)In Stock | YJL2302B | Yangzhou Yangjie Elec Tech | 20V 3A 40mΩ@4.5V,3A 700mW 1.1V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C699316 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 3A | 40mΩ@4.5V,3A | 700mW | 1.1V@250uA | 1PCSNChannel | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃@(Tj) | 29pF@10V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
7860
(0+6170+1690)In Stock | YJD60N02A | Yangzhou Yangjie Elec Tech | TO-252 MOSFETs ROHS | C699270 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
7740
(0+20+7720)In Stock
Not recommended for new designs
| YJA3139KA | Yangzhou Yangjie Elec Tech | DFN-3L(1x0.6) MOSFETs ROHS | C2942367 | DFN-3L(1x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6440
(0+4230+2210)In Stock | YJL03N06A | Yangzhou Yangjie Elec Tech | 60V 3A 86mΩ@10V,3A 1.2W 2V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C699294 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 3A | 86mΩ@10V,3A | 1.2W | 2V@250uA | 1PCSNChannel | 325pF@30V | 5.1nC@10V | -55℃~+150℃@(Tj) | 17pF@30V | |||
Min: 1 Mult: 1
Full Reel: 4000
|
6258
(0+2560+3698)In Stock | YJS4447B | Yangzhou Yangjie Elec Tech | 30V 18A 5mΩ@10V,15A 3.4W 1.8V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C919400 | SOP-8 | Tape & Reel (TR) | 30V | 18A | 5mΩ@10V,15A | 3.4W | 1.8V@250uA | 1PCSPChannel | 6.464nF@15V | 111.7nC@10V | -55℃~+150℃@(Tj) | 477pF@15V | |||
Min: 5 Mult: 5
Full Reel: 4000
|
6245
(0+6245+0)In Stock | YJS2022A | Yangzhou Yangjie Elec Tech | 20V 13A 10mΩ@4.5V,10A 3W 620mV@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C919542 | SOP-8 | Tape & Reel (TR) | 20V | 13A | 10mΩ@4.5V,10A | 3W | 620mV@250uA | 1PCSPChannel | 2.992nF@10V | 72.8pC@10V | -55℃~+150℃@(Tj) | 272pF@10V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5335
(0+5335+0)In Stock | YJL3401AQ | Yangzhou Yangjie Elec Tech | SOT-23(TO-236) MOSFETs ROHS | C2942682 | SOT-23(TO-236) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5260
(0+2970+2290)In Stock | YJL02N10A | Yangzhou Yangjie Elec Tech | 100V 2A 250mΩ@10V,2A 1.3W 3V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C699291 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | 2A | 250mΩ@10V,2A | 1.3W | 3V@250uA | 1PCSNChannel | 387pF@10V | 9.56nC@10V | -55℃~+150℃@(Tj) | 17pF@50V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5100
(0+5100+0)In Stock | 2N7002DW | Yangzhou Yangjie Elec Tech | 60V 340mA 1.2Ω@10V,300mA 300mW 2.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C699281 | SOT-363 | Tape & Reel (TR) | 60V | 340mA | 1.2Ω@10V,300mA | 300mW | 2.5V@250uA | 2 N-Channel | 50pF@25V | 1.7nC@15V | -55℃~+150℃@(Tj) | 5.5pF@30V |