Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
353460
(0+137620+215840)In Stock | AO3400 | Guangdong Hottech | 30V 5.8A 35mΩ@10V,5.8A 350mW 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C181090 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 35mΩ@10V,5.8A | 350mW | 1.4V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
127760
(0+44740+83020)In Stock | SI2302 | Guangdong Hottech | 20V 2.1A 400mW 72mΩ@4.5V,3.6A 1.2V@50uA 1PCSNChannel SOT-23 MOSFETs ROHS | C181087 | SOT-23 | Tape & Reel (TR) | 20V | 2.1A | 72mΩ@4.5V,3.6A | 400mW | 1.2V@50uA | 1PCSNChannel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
91640
(0+52620+39020)In Stock | AO3401 | Guangdong Hottech | 30V 4.2A 65mΩ@10V,4.2A 350mW 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C181091 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 65mΩ@10V,4.2A | 350mW | 1.3V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
83080
(0+52140+30940)In Stock | AO3407 | Guangdong Hottech | 30V 4.1A 60mΩ@10V,4.1A 350mW 3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C181093 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 60mΩ@10V,4.1A | 350mW | 3V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
59720
(0+10960+48760)In Stock | SI2301 | Guangdong Hottech | 20V 2.3A 1.25W 120mΩ@4.5V,2.8A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C181086 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 120mΩ@4.5V,2.8A | 1.25W | 1V@250uA | 1PCSPChannel | - | - | - | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
51060
(0+50800+260)In Stock | AO3404 | Guangdong Hottech | 30V 5.8A 30mΩ@10V,5.8A 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C192925 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 30mΩ@10V,5.8A | - | 3V@250uA | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
28720
(0+12925+15795)In Stock | 4953 | Guangdong Hottech | 30V 5.1A 48mΩ@10V,5.1A 2W 1.6V@250uA 2 P-Channel SO-8 MOSFETs ROHS | C717603 | SO-8 | Tape & Reel (TR) | 30V | 5.1A | 48mΩ@10V,5.1A | 2W | 1.6V@250uA | 2 P-Channel | 70pF@15V | 520pF@15V | 12nC@10V | -55℃~+150℃@(Tj) | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
24360
(0+6050+18310)In Stock | IRLML0040 | Guangdong Hottech | 40V 3.6A 1PCSNChannel SOT-23 MOSFETs ROHS | C5364305 | SOT-23 | Tape & Reel (TR) | 40V | 3.6A | - | - | - | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
23450
(0+2800+20650)In Stock | 2N7002K | Guangdong Hottech | 60V 300mA 5Ω@10V,500mA 225mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C181083 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 5Ω@10V,500mA | 225mW | 2.5V@250uA | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
22450
(0+9150+13300)In Stock | 2SK3018 | Guangdong Hottech | 30V 100mA 8Ω@4V,10mA 350mW 1.5V@100uA 1PCSNChannel SOT-23 MOSFETs ROHS | C181084 | SOT-23 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 350mW | 1.5V@100uA | 1PCSNChannel | - | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
16210
(0+16190+20)In Stock | IRLML6402 | Guangdong Hottech | SOT-23 MOSFETs ROHS | C2886430 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
16040
(0+5760+10280)In Stock | SI2305 | Guangdong Hottech | 12V 4.1A 90mΩ@1.8V,2A 350mW 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C181088 | SOT-23 | Tape & Reel (TR) | 12V | 4.1A | 90mΩ@1.8V,2A | 350mW | 900mV@250uA | 1PCSPChannel | - | - | - | - | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
15960
(0+12580+3380)In Stock | SI2300 | Guangdong Hottech | 20V 5A 60mΩ@2.5V,4A 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C181085 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 60mΩ@2.5V,4A | - | 1.5V@250uA | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 2500
|
13940
(0+2130+11810)In Stock | 9435 | Guangdong Hottech | 30V 5.1A 2W 70mΩ@6V,4.7A 2V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C181098 | SOP-8 | Tape & Reel (TR) | 30V | 5.1A | 70mΩ@6V,4.7A | 2W | 2V@250uA | 1PCSPChannel | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
10880
(0+10880+0)In Stock | IRLML6401 | Guangdong Hottech | 12V 4.3A 1PCSPChannel SOT-23 MOSFETs ROHS | C5190144 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | - | - | - | 1PCSPChannel | - | - | - | - | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
9875
(0+4875+5000)In Stock | HKTG90N03 | Guangdong Hottech | 30V 90A 1PCSNChannel PDFN(5x6) MOSFETs ROHS | C5190212 | PDFN(5x6) | Tape & Reel (TR) | 30V | 90A | - | - | - | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
9690
(0+9580+110)In Stock | IRLML2402 | Guangdong Hottech | 16V 1.2A 1PCSNChannel SOT-23 MOSFETs ROHS | C5364307 | SOT-23 | Tape & Reel (TR) | 16V | 1.2A | - | - | - | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
9620
(0+7140+2480)In Stock | AO3402 | Guangdong Hottech | 30V 4A 55mΩ@10V,4A 1.4W 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C181092 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 55mΩ@10V,4A | 1.4W | 1.4V@250uA | 1PCSNChannel | - | - | - | - | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
9350
(0+2750+6600)In Stock | BSS84 | Guangdong Hottech | SOT-23 MOSFETs ROHS | C2886429 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
8970
(0+5970+3000)In Stock | IRLML0060 | Guangdong Hottech | 60V 2.7A 1PCSNChannel SOT-23 MOSFETs ROHS | C5364306 | SOT-23 | Tape & Reel (TR) | 60V | 2.7A | - | - | - | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
8640
(0+8360+280)In Stock | 2N7002DW | Guangdong Hottech | 60V 300mA 300mW 2 N-Channel SOT-363 MOSFETs ROHS | C5190214 | SOT-363 | Tape & Reel (TR) | 60V | 300mA | - | 300mW | - | 2 N-Channel | - | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
7180
(0+1470+5710)In Stock | SI2310 | Guangdong Hottech | 60V 3A 1PCSNChannel SOT-23 MOSFETs ROHS | C5364315 | SOT-23 | Tape & Reel (TR) | 60V | 3A | - | - | - | 1PCSNChannel | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
7070
(0+6910+160)In Stock | 9926A | Guangdong Hottech | 20V 7A 2W 26mΩ@4.5V,7A 800mV@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C181101 | SOP-8 | Tape & Reel (TR) | 20V | 7A | 26mΩ@4.5V,7A | 2W | 800mV@250uA | 2 N-Channel | - | - | - | - | ||
12% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
6496
(0+4184+2312)In Stock | S8205A | Guangdong Hottech | 20V 5A 1.25W 25mΩ@4V,5A 1V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C181097 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | 25mΩ@4V,5A | 1.25W | 1V@250uA | 2 N-Channel | - | - | - | - | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6200
(0+3950+2250)In Stock | BSS123 | Guangdong Hottech | 100V 170mA 1PCSNChannel SOT-23 MOSFETs ROHS | C5190145 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | - | - | - | 1PCSNChannel | - | - | - | - |