Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
9585
(0+9585+0)In Stock | TSM2309CX RFG | Taiwan Semiconductor | 60V 3.1A 1.56W 190mΩ@3A,10V 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2977534 | SOT-23 | Tape & Reel (TR) | 60V | 3.1A | 1.56W | 190mΩ@3A,10V | 2.5V@250uA | 1PCSPChannel | 425pF@30V | 8.2nC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
991
(0+991+0)In Stock | TSM650P03CX RFG | Taiwan Semiconductor | 30V 4.1A 65mΩ@10V,4A 1.56W 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C478608 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.56W | 65mΩ@10V,4A | 900mV@250uA | 1PCSPChannel | 810pF@15V | 6.4nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
407
(0+0+407)In Stock | TSM2318CX RFG | Taiwan Semiconductor | 40V 3.9A 1.25W 45mΩ@3.9A,10V 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3028989 | SOT-23 | Tape & Reel (TR) | 40V | 3.9A | 1.25W | 45mΩ@3.9A,10V | 3V@250uA | 1PCSNChannel | 540pF@20V | 10nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
80
(0+0+80)In Stock | TSM2318CX RFG | Taiwan Semiconductor | 40V 3.9A 45mΩ@3.9A,10V 1.25W 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3280105 | SOT-23 | Tape & Reel (TR) | 40V | 3.9A | 1.25W | 45mΩ@3.9A,10V | 3V@250uA | 1PCSNChannel | 540pF@20V | 10nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
14
(0+0+14)In Stock | TSM900N06CP ROG | Taiwan Semiconductor | 60V 11A 90mΩ@10V,6A 25W 2.5V@250uA 1PCSNChannel TO-252 MOSFETs ROHS | C478624 | TO-252 | Tape & Reel (TR) | 60V | 11A | 25W | 90mΩ@10V,6A | 2.5V@250uA | 1PCSNChannel | 500pF@15V | 9.3nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM70N380CH C5G | Taiwan Semiconductor | 700V 11A 380mΩ@3.3A,10V 125W 4V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C5992767 | TO-251(IPAK) | Tube-packed | 700V | 11A | 125W | 380mΩ@3.3A,10V | 4V@250uA | 1PCSNChannel | 981pF@100V | 18.8nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM60NB099PW C1G | Taiwan Semiconductor | 600V 38A 99mΩ@11.7A,10V 329W 4V@250uA 1PCSNChannel TO-247 MOSFETs ROHS | C5804502 | TO-247 | Tube-packed | 600V | 38A | 329W | 99mΩ@11.7A,10V | 4V@250uA | 1PCSNChannel | 2.587nF@100V | 62nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM60N900CI C0G | Taiwan Semiconductor | 600V 4.5A 50W 900mΩ@2.3A,10V 4V@250uA 1PCSNChannel ITO-220AB MOSFETs ROHS | C17344610 | ITO-220AB | Tube-packed | 600V | 4.5A | 50W | 900mΩ@2.3A,10V | 4V@250uA | 1PCSNChannel | 480pF@100V | 9.7nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM900N10CP ROG | Taiwan Semiconductor | 100V 15A 50W 90mΩ@5A,10V 2.5V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS | C6561156 | TO-252(DPAK) | Tape & Reel (TR) | 100V | 15A | 50W | 90mΩ@5A,10V | 2.5V@250uA | 1PCSNChannel | 1.48nF@50V | 9.3nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM1NB60CH C5G | Taiwan Semiconductor | 600V 1A 10Ω@500mA,10V 39W 4.5V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C7128330 | TO-251(IPAK) | Tube-packed | 600V | 1A | 39W | 10Ω@500mA,10V | 4.5V@250uA | 1PCSNChannel | 138pF@25V | 6.1nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM60NB041PW C1G | Taiwan Semiconductor | 600V 78A 41mΩ@21.7A,10V 446W 4V@250uA 1PCSNChannel TO-247 MOSFETs ROHS | C7128355 | TO-247 | Tube-packed | 600V | 78A | 446W | 41mΩ@21.7A,10V | 4V@250uA | 1PCSNChannel | 6.12nF@100V | 139nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM35N10CP ROG | Taiwan Semiconductor | 100V 32A 37mΩ@10A,10V 83.3W 3V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS | C6291795 | TO-252(DPAK) | Tape & Reel (TR) | 100V | 32A | 83.3W | 37mΩ@10A,10V | 3V@250uA | 1PCSNChannel | 1.598nF@30V | 34nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM60NB190CZ C0G | Taiwan Semiconductor | 600V 18A 33.8W 190mΩ@6A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C6339485 | TO-220 | Tube-packed | 600V | 18A | 33.8W | 190mΩ@6A,10V | 4V@250uA | 1PCSNChannel | 1.273nF@100V | 31nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | TSM056NH04CR RLG | Taiwan Semiconductor | 40V 78.9W 5.6mΩ@27A,10V 3.6V@250uA 1PCSNChannel PDFNU-8(5x6) MOSFETs ROHS | C7402458 | PDFNU-8(5x6) | Tape & Reel (TR) | 40V | 18A;54A | 78.9W | 5.6mΩ@27A,10V | 3.6V@250uA | 1PCSNChannel | 1.942nF@25V | 27.3nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM150NB04LCR RLG | Taiwan Semiconductor | 40V 15mΩ@10A,10V 2.5V@250uA 1PCSNChannel PDFN-8(5x6) MOSFETs ROHS | C7402463 | PDFN-8(5x6) | Tape & Reel (TR) | 40V | 10A;41A | 3.1W;56W | 15mΩ@10A,10V | 2.5V@250uA | 1PCSNChannel | 966pF@20V | 18nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM70N600CI C0G | Taiwan Semiconductor | 700V 8A 83W 600mΩ@4A,10V 4V@250uA 1PCSNChannel ITO-220AB MOSFETs ROHS | C7402489 | ITO-220AB | Tube-packed | 700V | 8A | 83W | 600mΩ@4A,10V | 4V@250uA | 1PCSNChannel | 743pF@100V | 12.6nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM160N10CZ C0G | Taiwan Semiconductor | 100V 160A 300W 5.5mΩ@30A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C6339468 | TO-220 | Tube-packed | 100V | 160A | 300W | 5.5mΩ@30A,10V | 4V@250uA | 1PCSNChannel | 9.84nF@30V | 154nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM9435CS RLG | Taiwan Semiconductor | 30V 5.3A 5.3W 60mΩ@5.3A,10V 3V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C6291829 | SOP-8 | Tape & Reel (TR) | 30V | 5.3A | 5.3W | 60mΩ@5.3A,10V | 3V@250uA | 1PCSPChannel | 551.57pF@15V | 27nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | TSM200N03DPQ33 RGG | Taiwan Semiconductor | 30V 20A 20mΩ@10A,10V 20W 2.5V@250uA 2 N-Channel PDFN-8(3x3) MOSFETs ROHS | C17217550 | PDFN-8(3x3) | Tape & Reel (TR) | 30V | 20A | 20W | 20mΩ@10A,10V | 2.5V@250uA | 2 N-Channel | 345pF@25V | 4nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | TSM850N06CX RFG | Taiwan Semiconductor | 60V 3A 1.7W 85mΩ@2.3A,10V 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C7402491 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 1.7W | 85mΩ@2.3A,10V | 2.5V@250uA | 1PCSNChannel | 529pF@30V | 9.5nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM80N1R2CL C0G | Taiwan Semiconductor | 800V 5.5A 1.2Ω@1.8A,10V 110W 4V@250uA 1PCSNChannel TO-262S(I2PAK) MOSFETs ROHS | C17365469 | TO-262S(I2PAK) | Tube-packed | 800V | 5.5A | 110W | 1.2Ω@1.8A,10V | 4V@250uA | 1PCSNChannel | 685pF@100V | 19.4nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | TSM070NH04CV RGG | Taiwan Semiconductor | 40V 7mΩ@27A,10V 36W 3.6V@250uA 1PCSNChannel PDFN-8(3.1x3.1) MOSFETs ROHS | C7365473 | PDFN-8(3.1x3.1) | Tape & Reel (TR) | 40V | 14A;54A | 36W | 7mΩ@27A,10V | 3.6V@250uA | 1PCSNChannel | 1.233nF@25V | 21nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM9933DCS RLG | Taiwan Semiconductor | SOP-8 MOSFETs ROHS | C7365513 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TSM4NB65CH C5G | Taiwan Semiconductor | 650V 4A 3.37Ω@2A,10V 70W 4.5V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C7365483 | TO-251(IPAK) | Tube-packed | 650V | 4A | 70W | 3.37Ω@2A,10V | 4.5V@250uA | 1PCSNChannel | 549pF@25V | 13.46nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM60N1R4CH C5G | Taiwan Semiconductor | 600V 3.3A 1.4Ω@2A,10V 38W 4V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C7365502 | TO-251(IPAK) | Tube-packed | 600V | 3.3A | 38W | 1.4Ω@2A,10V | 4V@250uA | 1PCSNChannel | 370pF@100V | 7.7nC@10V | -55℃~+150℃@(Tj) |