Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
1285000
(0+1276300+8700)In Stock | NX7002AK,215 | Nexperia | 60V 190mA 4.5Ω@10V,100mA 2.1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C255584 | SOT-23 | Tape & Reel (TR) | 60V | 190mA | 4.5Ω@10V,100mA | 265mW;1.33W | 2.1V@250uA | 1PCSNChannel | 17pF@10V | 430pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
441160
(0+437800+3360)In Stock | 2N7002,215 | Nexperia | 60V 300mA 5Ω@10V,500mA 830mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C65189 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 5Ω@10V,500mA | 830mW | 2.5V@250uA | 1PCSNChannel | 50pF@10V | - | -65℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
90730
(0+68040+22690)In Stock | 2N7002BKW,115 | Nexperia | 60V 310mA 1.6Ω@10V,500mA 275mW 2.1V@250uA 1PCSNChannel SOT-323-3 MOSFETs ROHS | C455035 | SOT-323-3 | Tape & Reel (TR) | 60V | 310mA | 1.6Ω@10V,500mA | 275mW | 2.1V@250uA | 1PCSNChannel | 50pF@10V | 600pC@4.5V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
80765
(0+58280+22485)In Stock | PMV45EN2R | Nexperia | 30V 4.1A 42mΩ@10V,4.1A 2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C426872 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 42mΩ@10V,4.1A | 510mW;5W | 2V@250uA | 1PCSNChannel | 209pF@15V | 6.3nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
76460
(0+76420+40)In Stock | BSS84AK,215 | Nexperia | 50V 180mA 7.5Ω@10V,100mA 2.1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C127273 | SOT-23 | Tape & Reel (TR) | 50V | 180mA | 7.5Ω@10V,100mA | 350mW;1.14W | 2.1V@250uA | 1PCSPChannel | 36pF@25V | 350pC@5V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
41340
(0+23360+17980)In Stock | 2N7002BK,215 | Nexperia | 60V 350mA 1.6Ω@10V,500mA 370mW 2.1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C282405 | SOT-23 | Tape & Reel (TR) | 60V | 350mA | 1.6Ω@10V,500mA | 370mW | 2.1V@250uA | 1PCSNChannel | 50pF@10V | 600pC@4.5V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
40635
(0+34705+5930)In Stock | PMGD280UN,115 | Nexperia | 20V 870mA 340mΩ@200mA,4.5V 400mW 1V@250uA 2 N-Channel SC-70-6(SOT-363) MOSFETs ROHS | C135817 | SC-70-6(SOT-363) | Tape & Reel (TR) | 20V | 870mA | 340mΩ@200mA,4.5V | 400mW | 1V@250uA | 2 N-Channel | 45pF@20V | 890pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
40150
(0+17770+22380)In Stock | BSS138P,215 | Nexperia | 60V 360mA 1.6Ω@10V,300mA 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C75547 | SOT-23 | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,300mA | 350mW;1.14W | 1.5V@250uA | 1PCSNChannel | 50pF@10V | 800pC@4.5V | -55℃~+150℃@(Ta) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
35865
(0+17865+18000)In Stock | PMV65XPEAR | Nexperia | 20V 2.8A 78mΩ@2.8A,4.5V 1.25V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2889116 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 78mΩ@2.8A,4.5V | 480mW;6.25W | 1.25V@250uA | 1PCSPChannel | 618pF@10V | 9nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
29140
(0+29140+0)In Stock | NX3008PBKW,115 | Nexperia | 30V 200mA 4.1Ω@4.5V,200mA 1.1V@250uA 1PCSPChannel SOT-323-3 MOSFETs ROHS | C455036 | SOT-323-3 | Tape & Reel (TR) | 30V | 200mA | 4.1Ω@4.5V,200mA | 260mW;830mW | 1.1V@250uA | 1PCSPChannel | 46pF@15V | 720pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
21075
(0+15075+6000)In Stock | PMF170XP,115 | Nexperia | 20V 1A 200mΩ@4.5V,1A 1.15V@250uA 1PCSPChannel SOT-323-3 MOSFETs ROHS | C389353 | SOT-323-3 | Tape & Reel (TR) | 20V | 1A | 200mΩ@4.5V,1A | 290mW;1.67W | 1.15V@250uA | 1PCSPChannel | 280pF@10V | 3.9nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
18580
(0+13760+4820)In Stock | 2N7002P,215 | Nexperia | 60V 360mA 1.6Ω@10V,500mA 350mW 2.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C81488 | SOT-23 | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,500mA | 350mW | 2.4V@250uA | 1PCSNChannel | 50pF@10V | 800pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
17180
(0+11110+6070)In Stock | BSS123,215 | Nexperia | 100V 150mA 250mW 6Ω@10V,120mA 2.8V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C78962 | SOT-23 | Tape & Reel (TR) | 100V | 150mA | 6Ω@10V,120mA | 250mW | 2.8V@1mA | 1PCSNChannel | 40pF@25V | - | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
16610
(0+16190+420)In Stock | BSS138BK,215 | Nexperia | 60V 360mA 1.6Ω@10V,350mA 1.6V@250uA 1PCSNChannel TO-236AB MOSFETs ROHS | C282529 | TO-236AB | Tape & Reel (TR) | 60V | 360mA | 1.6Ω@10V,350mA | 350mW;1.14W | 1.6V@250uA | 1PCSNChannel | 56pF@10V | 700pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
15940
(0+0+15940)In Stock | BSS138AKAR | Nexperia | 60V 200mA 4.5Ω@100mA,10V 1.5V@250mA 1PCSNChannel SOT-23 MOSFETs ROHS | C549756 | SOT-23 | Tape & Reel (TR) | 60V | 200mA | 4.5Ω@100mA,10V | 300mW;1.06W | 1.5V@250mA | 1PCSNChannel | 47pF@30V | 510pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
14925
(0+14925+0)In Stock | BSH103,235 | Nexperia | 30V 850mA 400mΩ@4.5V,500mA 540mW 400mV@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C88711 | SOT-23 | Tape & Reel (TR) | 30V | 850mA | 400mΩ@4.5V,500mA | 540mW | 400mV@1mA | 1PCSNChannel | 83pF@24V | 2.1nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
14895
(0+11895+3000)In Stock | PMV37EN2R | Nexperia | 30V 4.5A 36mΩ@10V,4.5A 2V@250uA 1PCSNChannel TO-236AB MOSFETs ROHS | C478164 | TO-236AB | Tape & Reel (TR) | 30V | 4.5A | 36mΩ@10V,4.5A | 510mW;5W | 2V@250uA | 1PCSNChannel | 209pF@15V | 6.3nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
13150
(0+6220+6930)In Stock | PMZ550UNEYL | Nexperia | 30V 590mA 670mΩ@590mA,4.5V 950mV@250uA 1PCSNChannel SOT-883 MOSFETs ROHS | C547285 | SOT-883 | Tape & Reel (TR) | 30V | 590mA | 670mΩ@590mA,4.5V | 310mW;1.67W | 950mV@250uA | 1PCSNChannel | 30.3pF@15V | 1.1nC@4.5V | -55℃~+150℃@(Tj) | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 10000
|
12640
(0+8040+4600)In Stock | PMZ350UPEYL | Nexperia | 20V 1A 450mΩ@4.5V,300mA 360mW 950mV@250uA 1PCSPChannel X1-DFN1006-3 MOSFETs ROHS | C478207 | X1-DFN1006-3 | Tape & Reel (TR) | 20V | 1A | 450mΩ@4.5V,300mA | 360mW | 950mV@250uA | 1PCSPChannel | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
12100
(0+8600+3500)In Stock | BSS84,215 | Nexperia | 50V 130mA 10Ω@130mA,10V 250mW 2V@1mA 1PCSPChannel SOT-23-3 MOSFETs ROHS | C493579 | SOT-23-3 | Tape & Reel (TR) | 50V | 130mA | 10Ω@130mA,10V | 250mW | 2V@1mA | 1PCSPChannel | 45pF@25V | - | -65℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11860
(0+6200+5660)In Stock | NX3008NBK,215 | Nexperia | 30V 400mA 1.4Ω@4.5V,350mA 1.1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C179399 | SOT-23 | Tape & Reel (TR) | 30V | 400mA | 1.4Ω@4.5V,350mA | 350mW;1.14W | 1.1V@250uA | 1PCSNChannel | 50pF@15V | 680pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11360
(0+11360+0)In Stock | 2N7002NXAKR | Nexperia | 60V 4.5Ω@100mA,10V 2.1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C551416 | SOT-23 | Tape & Reel (TR) | 60V | 190mA;300mA | 4.5Ω@100mA,10V | 265mW;1.33W | 2.1V@250uA | 1PCSNChannel | 20pF@10V | 430pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10895
(0+8430+2465)In Stock | NX3008NBKS,115 | Nexperia | 30V 350mA 445mW 1.4Ω@4.5V,350mA 1.1V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C396098 | SOT-363 | Tape & Reel (TR) | 30V | 350mA | 1.4Ω@4.5V,350mA | 445mW | 1.1V@250uA | 2 N-Channel | 50pF@15V | 680pC@4.5V | -55℃~+150℃@(Tj) | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 10000
|
10830
(0+7705+3125)In Stock | PMZ1200UPEYL | Nexperia | 30V 410mA 1.4Ω@410mA,4.5V 950mV@250uA 1PCSPChannel SOT-883 MOSFETs ROHS | C547279 | SOT-883 | Tape & Reel (TR) | 30V | 410mA | 1.4Ω@410mA,4.5V | 310mW;1.67W | 950mV@250uA | 1PCSPChannel | 43.2pF@15V | 1.2nC@4.5V | -55℃~+150℃@(Tj) | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
10670
(0+4670+6000)In Stock | PMV25ENEAR | Nexperia | 30V 5.5A 24mΩ@10V,5.5A 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C458158 | SOT-23 | Tape & Reel (TR) | 30V | 5.5A | 24mΩ@10V,5.5A | 460mW;6.94W | 2.5V@250uA | 1PCSNChannel | 597pF@15V | 18nC@10V | -55℃~+150℃@(Tj) | - |