Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
50
(0+0+50)In Stock | HCNW4506-300E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C6052274 | DIP-8 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1 |
10
(0+0+10)In Stock | ACPL-772L-000E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optocoupler ROHS | C6492517 | DIP-8 | Tube-packed | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | 25Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5
(0+0+5)In Stock | ACPL-074L-500E | Broadcom Limited | SOP-8 Logic Output Optocoupler ROHS | C6458522 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | HCPL-2212 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optocoupler ROHS | C6955739 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | 5Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0720#560 | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C7284995 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2212-560E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optocoupler ROHS | C7285010 | DIP-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | 5Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-2601#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optocoupler ROHS | C7285020 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-2611#060 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C7285025 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-2630-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optocoupler ROHS | C7285030 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1 | 0 | ACPL-K73L-060E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-8-6.8mm Logic Output Optocoupler ROHS | C6854559 | SOIC-8-6.8mm | Tube-packed | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-2200-300E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5729210 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | 2.5Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-7721 | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optocoupler ROHS | C5729310 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 25Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-061N-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5756501 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCNW4506#300 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5756497 | DIP-8 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1 | 0 | HCPL-263L | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5756542 | DIP-8 | Tube-packed | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1 | 0 | HCPL-060L-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5729166 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-261N | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5729241 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7721-560E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optocoupler ROHS | C5729316 | DIP-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | 25Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K63L-500E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-8-6.8mm Logic Output Optocoupler ROHS | C5576467 | SOIC-8-6.8mm | Tape & Reel (TR) | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0211-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5649786 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACNW261L-000E | Broadcom Limited | 10Mbit/s 95ns 2.7V~5.5V 20kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5553539 | DIP-8 | Tube-packed | 95ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1 | 0 | 8102802ZA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optocoupler ROHS | C5564408 | SMD-8P | Tube-packed | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-021L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5546964 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K64L-060E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-6.8mm Logic Output Optocoupler ROHS | C5547029 | SOIC-8-6.8mm | Tube-packed | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1 | 0 | 5962-0824202KXA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5532661 | DIP-8 | Tube-packed | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s |