Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
91870
(38529+20126+33215)In Stock | TLP2361(TPL,E(T | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-5 Logic Output Optocoupler ROHS | C107626 | SO-5 | Tape & Reel (TR) | 15Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
88692
(0+70885+17807)In Stock | TLP152(TPL,E | TOSHIBA | 10V~30V 20kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C150122 | SOIC-5-4.6mm | Tape & Reel (TR) | - | 145ns;165ns | 1 | 10V~30V | -40℃~+100℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
76565
(0+27195+49370)In Stock | TLP2309(TPL,E | TOSHIBA | 1us 2.7V~20V 15kV/us DC SO-6 Logic Output Optocoupler ROHS | C85066 | SO-6 | Tape & Reel (TR) | - | 1us | 1 | 2.7V~20V | -40℃~+110℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
63049
(0+19201+43848)In Stock | TLP155E(TPL,E | TOSHIBA | 170ns 10V~30V 15kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C56499 | SOIC-5-4.6mm | Tape & Reel (TR) | - | 170ns | 1 | 10V~30V | -40℃~+100℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
36129
(973+10623+24533)In Stock | TLP2355(TPL,E | TOSHIBA | 250ns 3V~20V 20kV/us DC SO-6 Logic Output Optocoupler ROHS | C99485 | SO-6 | Tape & Reel (TR) | - | 250ns | 1 | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
32292
(5772+0+26520)In Stock | TLP109(TPL,E | TOSHIBA | 800ns 5kV/us DC SO-5-4.6mm Logic Output Optocoupler ROHS | C406798 | SO-5-4.6mm | Tape & Reel (TR) | - | 800ns | 1 | - | -55℃~+125℃ | 3.75kV | 5kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
27380
(0+13952+13428)In Stock | TLP2345(TPL,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SO-5 Logic Output Optocoupler ROHS | C99484 | SO-5 | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 3.75kV | 30kV/us | DC | |||
Min: 5 Mult: 5
Full Reel: 3000
|
22345
(0+10250+12095)In Stock | TLP2301(TPL,E | TOSHIBA | 30us DC SOP-4-2.54mm Logic Output Optocoupler ROHS | C67724 | SOP-4-2.54mm | Tape & Reel (TR) | - | 30us | 1 | - | -55℃~+125℃ | 3.75kV | - | DC | |||
Min: 1 Mult: 1 |
16867
(3675+5785+7407)In Stock | TLP250(F) | TOSHIBA | 500ns 10V~35V 5kV/us DC DIP-8 Logic Output Optocoupler ROHS | C4078 | DIP-8 | Tube-packed | - | 500ns | 1 | 10V~35V | -20℃~+85℃ | 2.5kV | 5kV/us | DC | |||
DEALS | Min: 1 Mult: 1
Full Reel: 1500
|
16860
(0+15780+1080)In Stock | TLP2704(TP,E(T | TOSHIBA | 4.5V~30V 20kV/us DC SOP-6 Logic Output Optocoupler ROHS | C393893 | SOP-6 | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+125℃ | 5kV | 20kV/us | DC | ||
Min: 1 Mult: 1
Full Reel: 2500
|
16147
(12+6479+9656)In Stock | TLP2160(TP,F) | TOSHIBA | 40ns 2.7V~5.5V 20kV/us DC SOP-8 Logic Output Optocoupler ROHS | C393887 | SOP-8 | Tape & Reel (TR) | - | 40ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 2.5kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
|
15661
(0+4045+11616)In Stock | TLP2168(TP,F) | TOSHIBA | 60ns 2.7V~5.5V 15kV/us DC SO-8 Logic Output Optocoupler ROHS | C99480 | SO-8 | Tape & Reel (TR) | - | 60ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 2.5kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
15637
(0+10726+4911)In Stock | TLP2301(GB-TPL,E(T | TOSHIBA | SOP-4 Logic Output Optocoupler ROHS | C2924740 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
13281
(0+0+13281)In Stock | TLP118(TPL,E) | TOSHIBA | 20Mbit/s 60ns 4.5V~5.5V 15kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C89721 | SOIC-5-4.6mm | Tape & Reel (TR) | 20Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12059
(0+10044+2015)In Stock | TLP2366(TPL,E | TOSHIBA | 20Mbit/s 40ns 2.7V~5.5V 20kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C150130 | SOIC-5-4.6mm | Tape & Reel (TR) | 20Mbit/s | 40ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
10910
(0+10910+0)In Stock | TLP104(TPL,E | TOSHIBA | 1Mbit/s 4.5V~30V 15kV/us DC SOIC-5-4.6mm Logic Output Optocoupler ROHS | C48236 | SOIC-5-4.6mm | Tape & Reel (TR) | 1Mbit/s | 550ns;400ns | 1 | 4.5V~30V | -40℃~+125℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
9764
(0+7384+2380)In Stock | TLP2745(TP,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SOIC-6-300mil Logic Output Optocoupler ROHS | C146330 | SOIC-6-300mil | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
8726
(1397+5154+2175)In Stock | TLP352(TP1,F | TOSHIBA | 200ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C99497 | SOP-8-2.54mm | Tape & Reel (TR) | - | 200ns | 1 | 15V~30V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
8152
(0+5662+2490)In Stock | TLP350(TP1,F) | TOSHIBA | 500ns 15V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C5003 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
7589
(0+3136+4453)In Stock | TLP2358(TPL,E | TOSHIBA | 250ns 3V~20V 20kV/us DC SOP-5-3.6mm Logic Output Optocoupler ROHS | C99486 | SOP-5-3.6mm | Tape & Reel (TR) | - | 250ns | 1 | 3V~20V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
6844
(0+6844+0)In Stock | TLP715(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optocoupler ROHS | C914619 | SOP-6-6.8mm | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
6522
(0+5072+1450)In Stock | TLP5702(D4-TP,E(T | TOSHIBA | SOP-6 Logic Output Optocoupler ROHS | C2929223 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6135
(0+6129+6)In Stock | TLP116A(TPL,E | TOSHIBA | 20Mbit/s 60ns 4.5V~5.5V 10kV/us DC SOP-5-4.4mm Logic Output Optocoupler ROHS | C576215 | SOP-5-4.4mm | Tape & Reel (TR) | 20Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5985
(0+0+5985)In Stock | TLP2362(TPL,E(T | TOSHIBA | 10Mbit/s 100ns 2.7V~5.5V 20kV/us DC SO-5 Logic Output Optocoupler ROHS | C37658 | SO-5 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5796
(0+5796+0)In Stock | TLP250H(TP1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C3002258 | SOP-8-2.54mm | Tape & Reel (TR) | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 3.75kV | 40kV/us | DC |