Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
1961
(0+1958+3)In Stock | PS9117A-F3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optocoupler ROHS | C133879 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
366
(0+12+354)In Stock | PS8101-F3-AX | RENESAS | 15kV/us DC SOP-5-175mil Logic Output Optocoupler ROHS | C133876 | SOP-5-175mil | Tape & Reel (TR) | - | 1.2us;800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
30% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
30
(0+0+30)In Stock | PS9821-1-F3-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optocoupler ROHS | C5334515 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | DC | ||
46% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
9
(0+0+9)In Stock | PS9121-F3-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optocoupler ROHS | C5334559 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | DC | ||
Min: 1 Mult: 1
Full Reel: 2000
|
6
(0+2+4)In Stock | RV1S9060ACCSP-10YC#SC0 | RENESAS | SOIC-5 Logic Output Optocoupler ROHS | C3029052 | SOIC-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
41% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
5
(0+0+5)In Stock | PS9817A-2-F3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optocoupler ROHS | C6629253 | SSOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | ||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9821-2-F3-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optocoupler ROHS | C3029053 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 2 | 2.7V~3.6V | -40℃~+85℃ | 2.5kV | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | PS9817A-1-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optocoupler ROHS | C5711093 | SSOP-8 | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L-V-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optocoupler ROHS | C5711081 | SDIP-6 | Tape & Reel (TR) | - | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | RV1S9160ACCSP-100C#SC0 | RENESAS | 15Mbit/s 60ns 2.7V~5.5V 50kV/us SOIC-5-175mil Logic Output Optocoupler ROHS | C5739140 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 60ns | 1 | 2.7V~5.5V | -55℃~+150℃ | - | 50kV/us | - | |||
Min: 1 Mult: 1 | 0 | PS9587L2-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optocoupler ROHS | C5829200 | SMD-8P | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9124-F3-AX | RENESAS | 10Mbit/s 75ns 10kV/us DC SO-5 Logic Output Optocoupler ROHS | C6148735 | SO-5 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+110℃ | - | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | RV1S9209ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optocoupler ROHS | C5739144 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9309L-E3-AX | RENESAS | 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optocoupler ROHS | C6148737 | SDIP-6 | Tape & Reel (TR) | - | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | PS9924-Y-AX | RENESAS | LSDIP-8 Logic Output Optocoupler ROHS | C6953656 | LSDIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9317L-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optocoupler ROHS | C7328711 | SDIP-6 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9317L-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optocoupler ROHS | C5848125 | SDIP-6 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9851-1-F3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 10kV/us DC SSOP-8 Logic Output Optocoupler ROHS | C5829206 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | PS9513L1-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5848129 | DIP-8 | Tube-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 20
| 0 | RV1S9162ACCSP-100C#SC0 | RENESAS | 15Mbit/s 60ns 4.5V~30V 100kV/us DC SOIC-5-175mil Logic Output Optocoupler ROHS | C5897471 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~30V | -40℃~+125℃ | - | 100kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9013-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optocoupler ROHS | C5829185 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9821-1-V-F3-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optocoupler ROHS | C5848137 | SSOP-8 | Tape & Reel (TR) | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-2-V-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optocoupler ROHS | C5848143 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 2 | 7V | -40℃~+100℃ | - | - | DC | |||
Min: 1 Mult: 1 | 0 | PS9313L2-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optocoupler ROHS | C5829193 | SDIP-6 | Bag-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | PS9587L3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C6148743 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC |