Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
43395
(0+41650+1745)In Stock | MC79L05ACPG | onsemi | 49dB@(120Hz) 100mA Fixed 5V Negative electrode 30V TO-92-3 Linear Voltage Regulators (LDO) ROHS | C233232 | TO-92-3 | Bag-packed | 49dB@(120Hz) | 100mA | 1.7V@(40mA) | 0℃~+125℃ | Fixed | 5V | Negative electrode | 1 | 30V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
17310
(0+8440+8870)In Stock | NCP114ASN250T1G | onsemi | TSOP-5-1.5mm Linear Voltage Regulators (LDO) ROHS | C892030 | TSOP-5-1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
16344
(0+7375+8969)In Stock | NCP114ASN280T1G | onsemi | TSOP-5-1.5mm Linear Voltage Regulators (LDO) ROHS | C504890 | TSOP-5-1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
13870
(0+13870+0)In Stock | NCP115ASN330T2G | onsemi | 300mA 70dB@(1kHz) null 3.3V Positive electrode 5.5V TSOP-5 Linear Voltage Regulators (LDO) ROHS | C603505 | TSOP-5 | Tape & Reel (TR) | 70dB@(1kHz) | 300mA | 280mV@(300mA) | -40℃~+85℃@(Tj) | null | 3.3V | Positive electrode | 1 | 5.5V | 95uA | |||
Min: 1 Mult: 1
Full Reel: 4000
|
13843
(0+10994+2849)In Stock | NCP1117ST33T3G | onsemi | 64dB@(120Hz) 1A Fixed 3.3V Positive electrode 20V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C26537 | SOT-223-3 | Tape & Reel (TR) | 64dB@(120Hz) | 1A | 1.2V@(800mA) | 0℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 20V | 10mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
10808
(0+4260+6548)In Stock | NCP59800BMNADJTBG | onsemi | 1A Adjustable 800mV~6V Positive electrode 6V DFN-8(3x3) Linear Voltage Regulators (LDO) ROHS | C464053 | DFN-8(3x3) | Tape & Reel (TR) | - | 1A | 500mV@(1A) | -40℃~+125℃ | Adjustable | 800mV~6V | Positive electrode | 1 | 6V | 450uA | |||
Min: 5 Mult: 5
Full Reel: 5000
|
9745
(0+0+9745)In Stock | NCP163AFCT280T2G | onsemi | 250mA null 2.8V Positive electrode 5.5V WLCSP-4(0.6x0.6) Linear Voltage Regulators (LDO) ROHS | C513014 | WLCSP-4(0.6x0.6) | Tape & Reel (TR) | - | 250mA | 160mV@(250mA) | -40℃~+125℃@(Ta) | null | 2.8V | Positive electrode | 1 | 5.5V | 20uA | |||
Min: 5 Mult: 5 |
9575
(0+4150+5425)In Stock | MC78L05ACPG | onsemi | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V TO-92-3 Linear Voltage Regulators (LDO) ROHS | C148133 | TO-92-3 | Bag-packed | 49dB@(120Hz) | 100mA | - | - | Fixed | 5V | Positive electrode | 1 | 30V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9005
(4975+775+3255)In Stock | NCP114ASN330T1G | onsemi | 300mA 75dB@(1kHz) Fixed 3.3V Positive electrode 5.5V TSOP-5-1.5mm Linear Voltage Regulators (LDO) ROHS | C457666 | TSOP-5-1.5mm | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | 225mV@(300mA) | - | Fixed | 3.3V | Positive electrode | 1 | 5.5V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8260
(0+8260+0)In Stock | NCP114AMX280TCG | onsemi | 300mA 75dB@(1kHz) Fixed 2.8V Positive electrode 5.5V UDFN-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C133054 | UDFN-4-EP(1x1) | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | 230mV@(300mA) | -40℃~+85℃@(Ta) | Fixed | 2.8V | Positive electrode | 1 | 5.5V | 95uA | |||
Min: 1 Mult: 1
Full Reel: 2500
|
8251
(0+8251+0)In Stock | MC7805CDTRKG | onsemi | 83dB@(120Hz) 1A Fixed 5V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C54285 | TO-252-2(DPAK) | Tape & Reel (TR) | 83dB@(120Hz) | 1A | 2V@(1A) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 35V | 6.5mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
7492
(0+7492+0)In Stock | NCP551SN33T1G | onsemi | 150mA Fixed 3.3V Positive electrode 12V TSOP-5 Linear Voltage Regulators (LDO) ROHS | C58434 | TSOP-5 | Tape & Reel (TR) | - | 150mA | 150mV@(10mA) | -40℃~+85℃ | Fixed | 3.3V | Positive electrode | 1 | 12V | 8uA | |||
Min: 5 Mult: 5
Full Reel: 4000
|
7145
(0+7145+0)In Stock | NCP1117LPST33T3G | onsemi | 1A 60dB@(120Hz) Fixed 3.3V Positive electrode 18V SOT-223 Linear Voltage Regulators (LDO) ROHS | C146799 | SOT-223 | Tape & Reel (TR) | 60dB@(120Hz) | 1A | 1.4V@(1A) | 0℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 18V | 700uA | |||
Min: 1 Mult: 1
Full Reel: 4000
|
6847
(0+6847+0)In Stock | NCP1117ST50T3G | onsemi | 61dB@(120Hz) 1A Fixed 5V Positive electrode 20V SOT-223 Linear Voltage Regulators (LDO) ROHS | C17314 | SOT-223 | Tape & Reel (TR) | 61dB@(120Hz) | 1A | 1.2V@(800mA) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 20V | 10mA | |||
Min: 1 Mult: 1 |
6311
(0+3911+2400)In Stock | LM337BTG | onsemi | 77dB@(120Hz) 1.5A Adjustable 1.2V~37V Negative electrode 40V TO-220AB Linear Voltage Regulators (LDO) ROHS | C74415 | TO-220AB | Tube-packed | 77dB@(120Hz) | 1.5A | - | -40℃~+125℃ | Adjustable | 1.2V~37V | Negative electrode | 1 | 40V | 6mA | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6275
(0+4385+1890)In Stock | NCP114AMX180TBG | onsemi | 300mA 75dB@(1kHz) Fixed 1.8V Positive electrode 5.5V UDFN-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C457784 | UDFN-4-EP(1x1) | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | - | -40℃~+85℃@(Ta) | Fixed | 1.8V | Positive electrode | 1 | 5.5V | 95uA | |||
Min: 1 Mult: 1 |
6161
(0+6161+0)In Stock | MC7805CTG | onsemi | 83dB@(120Hz) 1A Fixed 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C22456 | TO-220 | Tube-packed | 83dB@(120Hz) | 1A | 2V@(1A) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 35V | 6.5mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5963
(0+5963+0)In Stock | NCP170ASN300T2G | onsemi | TSOP-5 Linear Voltage Regulators (LDO) ROHS | C603670 | TSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
5448
(0+5448+0)In Stock | NCP1117ST15T3G | onsemi | 72dB@(120Hz) 1A null 1.5V Positive electrode 20V SOT-223 Linear Voltage Regulators (LDO) ROHS | C233410 | SOT-223 | Tape & Reel (TR) | 72dB@(120Hz) | 1A | 1.2V@(800mA) | 0℃~+125℃ | null | 1.5V | Positive electrode | 1 | 20V | 10mA | |||
Min: 5 Mult: 5
Full Reel: 4000
|
5385
(0+5235+150)In Stock | NCP1117LPST50T3G | onsemi | 1A 60dB@(120Hz) Fixed 5V Positive electrode 18V SOT-223 Linear Voltage Regulators (LDO) ROHS | C185806 | SOT-223 | Tape & Reel (TR) | 60dB@(120Hz) | 1A | 1.4V@(1A) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 18V | 700uA | |||
Min: 5 Mult: 5
Full Reel: 2500
|
5225
(0+2190+3035)In Stock | MC78L12ACDR2G | onsemi | 42dB@(120Hz) 100mA Fixed 12V Positive electrode 35V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C7373 | SOIC-8 | Tape & Reel (TR) | 42dB@(120Hz) | 100mA | - | 0℃~+125℃ | Fixed | 12V | Positive electrode | 1 | 35V | 6.5mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5115
(0+2798+2317)In Stock | NCP110AMX180TBG | onsemi | UDFN-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C892012 | UDFN-4-EP(1x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
5086
(0+5086+0)In Stock | NCP1117STAT3G | onsemi | 73dB@(120Hz) 1A Adjustable 1.25V~18.8V Positive electrode 20V SOT-223 Linear Voltage Regulators (LDO) ROHS | C20546 | SOT-223 | Tape & Reel (TR) | 73dB@(120Hz) | 1A | 1.2V@(800mA) | 0℃~+125℃ | Adjustable | 1.25V~18.8V | Positive electrode | 1 | 20V | 10mA | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5050
(0+5050+0)In Stock | NCP114AMX330TBG | onsemi | 75dB@(1kHz) 300mA null 3.3V Positive electrode 5.5V UDFN-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C603494 | UDFN-4-EP(1x1) | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | 200mV@(300mA) | -40℃~+85℃@(Ta) | null | 3.3V | Positive electrode | 1 | 5.5V | 95uA | |||
Min: 1 Mult: 1
Full Reel: 5000
|
5000
(0+0+5000)In Stock | NCP130AMX120TCG | onsemi | XDFN-6-EP(1.2x1.2) Linear Voltage Regulators (LDO) ROHS | C892096 | XDFN-6-EP(1.2x1.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |