Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2500
|
206920
(0+205695+1225)In Stock | LM317LD13TR | STMicroelectronics | 80dB@(120Hz) 100mA Adjustable 1.2V~37V Positive electrode 40V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C81457 | SOIC-8 | Tape & Reel (TR) | 80dB@(120Hz) | 100mA | 5mA | - | 0℃~+125℃ | Adjustable | 1.2V~37V | Positive electrode | 1 | 40V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
193230
(0+193230+0)In Stock | LM317MDT-TR | STMicroelectronics | 500mA 80dB@(120Hz) Adjustable 1.2V~37V Positive electrode 40V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C68136 | TO-252-2(DPAK) | Tape & Reel (TR) | 80dB@(120Hz) | 500mA | 10mA | - | 0℃~+125℃@(Tj) | Adjustable | 1.2V~37V | Positive electrode | 1 | 40V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
146600
(25+146540+35)In Stock | L78M12CDT-TR | STMicroelectronics | 500mA 55dB@(120Hz) Fixed 12V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C16424 | TO-252-2(DPAK) | Tape & Reel (TR) | 55dB@(120Hz) | 500mA | 6mA | - | 0℃~+125℃ | Fixed | 12V | Positive electrode | 1 | 35V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
139180
(0+137460+1720)In Stock | L78L05ABD13TR | STMicroelectronics | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C81154 | SOIC-8 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | 5.5mA | 1.7V@(40mA) | -40℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 30V | |||
Min: 5 Mult: 5 |
128950
(0+75280+53670)In Stock | L7805CV-DG | STMicroelectronics | 62dB@(120Hz) 1.5A Fixed 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C3795 | TO-220 | Tube-packed | 62dB@(120Hz) | 1.5A | 8mA | 2V@(1A) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 35V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
106185
(0+106185+0)In Stock | L78L12ABUTR | STMicroelectronics | 42dB@(120Hz) 100mA null 12V Positive electrode 35V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C915681 | SOT-89-3 | Tape & Reel (TR) | 42dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃ | null | 12V | Positive electrode | 1 | 35V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
101665
(0+101665+0)In Stock | L78M05CDT-TR | STMicroelectronics | 62dB@(120Hz) 500mA Fixed 5V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C55509 | TO-252-2(DPAK) | Tape & Reel (TR) | 62dB@(120Hz) | 500mA | 6mA | - | 0℃~+150℃ | Fixed | 5V | Positive electrode | 1 | 35V | |||
Min: 5 Mult: 5 |
100845
(0+100845+0)In Stock | L7812CV-DG | STMicroelectronics | 55dB@(120Hz) 1.5A Fixed 12V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C2914 | TO-220 | Tube-packed | 55dB@(120Hz) | 1.5A | 8mA | 2V@(1A) | 0℃~+125℃ | Fixed | 12V | Positive electrode | 1 | 35V | |||
Min: 5 Mult: 5 |
93860
(0+93860+0)In Stock | LM317T-DG | STMicroelectronics | 80dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | C18718 | TO-220 | Tube-packed | 80dB@(120Hz) | 1.5A | 10mA | - | 0℃~+125℃ | Adjustable | 1.2V~37V | Positive electrode | 1 | 40V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
69365
(0+63125+6240)In Stock | LD1117S33CTR | STMicroelectronics | 75dB@(120Hz) 800mA Fixed 3.3V Positive electrode 15V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C35879 | SOT-223-4 | Tape & Reel (TR) | 75dB@(120Hz) | 800mA | 10mA | 1.3V@(800mA) | -40℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 15V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
63695
(0+63695+0)In Stock | L78L05ACUTR | STMicroelectronics | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C43116 | SOT-89-3 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | 5.5mA | 1.7V@(40mA) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 30V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
63060
(10+63050+0)In Stock | LD1117S33TR | STMicroelectronics | 75dB@(120Hz) 800mA Fixed 3.3V Positive electrode 15V SOT-223 Linear Voltage Regulators (LDO) ROHS | C86781 | SOT-223 | Tape & Reel (TR) | 75dB@(120Hz) | 800mA | 10mA | 1.2V@(800mA) | 0℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 15V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
60395
(5+60390+0)In Stock | LDL1117S33R | STMicroelectronics | 87dB 1.2A Fixed 3.3V Positive electrode 18V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C435835 | SOT-223-4 | Tape & Reel (TR) | 87dB | 1.2A | 500uA | 600mV@(1.2A) | -40℃~+125℃@(Tj) | Fixed | 3.3V | Positive electrode | 1 | 18V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
53690
(0+53690+0)In Stock | L78M05ABDT-TR | STMicroelectronics | 62dB@(120Hz) 500mA Fixed 5V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C58069 | TO-252-2(DPAK) | Tape & Reel (TR) | 62dB@(120Hz) | 500mA | 6mA | - | -40℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 35V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
48930
(0+48930+0)In Stock | L78L05ACD13TR | STMicroelectronics | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C7543 | SOIC-8 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | 5.5mA | 1.7V@(40mA) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 30V | |||
Min: 5 Mult: 5 |
44420
(0+44420+0)In Stock | L7815CV-DG | STMicroelectronics | 54dB@(120Hz) 1.5A Fixed 15V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C2173 | TO-220 | Tube-packed | 54dB@(120Hz) | 1.5A | 8mA | 2V@(1A) | 0℃~+125℃ | Fixed | 15V | Positive electrode | 1 | 35V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
43090
(0+42010+1080)In Stock | LD1117S50CTR | STMicroelectronics | 75dB@(120Hz) 800mA Fixed 5V Positive electrode 15V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C81157 | SOT-223-3 | Tape & Reel (TR) | 75dB@(120Hz) | 800mA | 10mA | 1.3V@(800mA) | -40℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 15V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
41570
(0+29415+12155)In Stock | LD1117DT33CTR | STMicroelectronics | 75dB@(120Hz) 800mA Fixed 3.3V Positive electrode 15V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C36395 | TO-252-2(DPAK) | Tape & Reel (TR) | 75dB@(120Hz) | 800mA | 10mA | 1.3V@(800mA) | -40℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 15V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
39085
(0+39000+85)In Stock | L78M15CDT-TR | STMicroelectronics | 500mA 54dB@(120Hz) Fixed 15V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C55508 | TO-252-2(DPAK) | Tape & Reel (TR) | 54dB@(120Hz) | 500mA | 6mA | - | 0℃~+125℃ | Fixed | 15V | Positive electrode | 1 | 35V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
37170
(0+37170+0)In Stock | LD1117DT50CTR | STMicroelectronics | 75dB@(120Hz) 800mA Fixed 5V Positive electrode 15V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C93063 | TO-252-2(DPAK) | Tape & Reel (TR) | 75dB@(120Hz) | 800mA | 10mA | 1.3V@(800mA) | -40℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 15V | |||
Min: 5 Mult: 5 |
36250
(0+36250+0)In Stock | L7912CV-DG | STMicroelectronics | 60dB@(120Hz) 1.5A Fixed 12V Negative electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C3797 | TO-220 | Tube-packed | 60dB@(120Hz) | 1.5A | - | 1.1V@(1A) | - | Fixed | 12V | Negative electrode | 1 | 35V | |||
Min: 5 Mult: 5 |
34085
(0+4360+29725)In Stock | L78L05ACZ | STMicroelectronics | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V TO-92-3 Linear Voltage Regulators (LDO) ROHS | C57900 | TO-92-3 | Box-packed | 49dB@(120Hz) | 100mA | 5.5mA | 1.7V@(40mA) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 30V | |||
Min: 5 Mult: 5 |
27680
(0+27680+0)In Stock | L7805CV | STMicroelectronics | 62dB@(120Hz) 1.5A Fixed 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C111887 | TO-220 | Tube-packed | 62dB@(120Hz) | 1.5A | 8mA | 2V@(1A) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 35V | |||
Min: 1 Mult: 1
Full Reel: 1000
|
27645
(0+27568+77)In Stock | LM317D2T-TR | STMicroelectronics | 80dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-263-2 Linear Voltage Regulators (LDO) ROHS | C91673 | TO-263-2 | Tape & Reel (TR) | 80dB@(120Hz) | 1.5A | 10mA | - | 0℃~+125℃ | Adjustable | 1.2V~37V | Positive electrode | 1 | 40V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
27550
(0+16440+11110)In Stock | LDK130M33R | STMicroelectronics | 300mA null 3.3V Positive electrode 5.5V SOT-323-5L Linear Voltage Regulators (LDO) ROHS | C2969807 | SOT-323-5L | Tape & Reel (TR) | - | 300mA | 60uA | 400mV@(300mA) | -40℃~+125℃@(Tj) | null | 3.3V | Positive electrode | 1 | 5.5V |