Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EY1603TI-ADJ | Intel/Altera | 66dB@(100Hz) 150mA Adjustable 1.223V~12V Positive electrode 40V HTSSOP-14 Linear Voltage Regulators (LDO) ROHS | C6946540 | HTSSOP-14 | Tape & Reel (TR) | 66dB@(100Hz) | 150mA | 24uA | 460mV@(150mA) | Adjustable | -40℃~+125℃ | 1.223V~12V | Positive electrode | 1 | 40V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EY1601SA-ADJ | Intel/Altera | 50mA 58dB@(100Hz) Adjustable 2.5V~12V Positive electrode 40V SOIC-8-EP Linear Voltage Regulators (LDO) ROHS | C6946538 | SOIC-8-EP | Tape & Reel (TR) | 58dB@(100Hz) | 50mA | 24uA | 350mV@(50mA) | Adjustable | -40℃~+125℃ | 2.5V~12V | Positive electrode | 1 | 40V | Overcurrent Protection;Thermal Protection |