Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Noise
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Noise
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CA0723CE | HARRIS | - Linear Voltage Regulators (LDO) ROHS | C3744695 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CA3085/3 | HARRIS | - Linear Voltage Regulators (LDO) ROHS | C5567970 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ICL7663SACBA | HARRIS | 40mA Adjustable 1.3V~16V Positive electrode 16V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C3751775 | SOIC-8 | Tube-packed | 40mA | - | 10uA | - | 0℃~+70℃ | Adjustable | 1.3V~16V | Positive electrode | 2 | 16V | Overcurrent Protection | - | |||
Min: 1 Mult: 1 | 0 | HIP5600IS2 | HARRIS | 40mA Adjustable 1.2V~350V Positive electrode 400V SIP-3 Linear Voltage Regulators (LDO) ROHS | C3746915 | SIP-3 | Bag-packed | 40mA | - | 600uA | - | -40℃~+100℃ | Adjustable | 1.2V~350V | Positive electrode | 1 | 400V | Thermal Protection | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICL7663SIBAT | HARRIS | - Linear Voltage Regulators (LDO) ROHS | C3747172 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CA0723EX | HARRIS | 150mA Adjustable 2V~37V 40V PDIP-14 Linear Voltage Regulators (LDO) ROHS | C3748592 | PDIP-14 | Bag-packed | 150mA | - | 3.5mA | - | -55℃~+125℃ | Adjustable | 2V~37V | Positive electrode;Negative electrode | 1 | 40V | - | - | |||
Min: 1 Mult: 1 | 0 | CA3085A3 | HARRIS | 56dB@(1kHz) 100mA Adjustable 1.7V~36V Positive electrode 40V TO-5-8 Linear Voltage Regulators (LDO) ROHS | C3751392 | TO-5-8 | Bag-packed | 100mA | 56dB@(1kHz) | 5mA | - | -55℃~+125℃ | Adjustable | 1.7V~36V | Positive electrode | 1 | 40V | Overcurrent Protection | - | |||
Min: 1 Mult: 1 | 0 | HIP6201CB | HARRIS | - Linear Voltage Regulators (LDO) ROHS | C3746512 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HIP5600R3945 | HARRIS | - Linear Voltage Regulators (LDO) ROHS | C17610441 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CA3085E | HARRIS | 100mA Adjustable 1.8V~26V Positive electrode 30V PDIP-8 Linear Voltage Regulators (LDO) ROHS | C3745805 | PDIP-8 | Bag-packed | 100mA | - | 4.5mA | - | -55℃~+125℃ | Adjustable | 1.8V~26V | Positive electrode | 1 | 30V | Overcurrent Protection | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICL7663SACBA-T | HARRIS | 40mA Adjustable 1.3V~16V Positive electrode 16V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C3751765 | SOIC-8 | Tape & Reel (TR) | 40mA | - | 10uA | - | 0℃~+70℃ | Adjustable | 1.3V~16V | Positive electrode | 2 | 16V | Overcurrent Protection | - | |||
Min: 1 Mult: 1 | 0 | ICL7663SIPA | HARRIS | Adjustable 1.3V~16V Positive electrode 16V PDIP-8 Linear Voltage Regulators (LDO) ROHS | C3747983 | PDIP-8 | Bag-packed | 25mA;50mA | - | 12uA | - | -25℃~+85℃@(Ta) | Adjustable | 1.3V~16V | Positive electrode | 2 | 16V | Overcurrent Protection | - | |||
Min: 1 Mult: 1 | 0 | CA0723CEX | HARRIS | - Linear Voltage Regulators (LDO) ROHS | C6762392 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ICL7663SACPA | HARRIS | 40mA Adjustable 1.3V~16V Positive electrode 16V PDIP-8 Linear Voltage Regulators (LDO) ROHS | C3751934 | PDIP-8 | Tube-packed | 40mA | - | 12uA | - | 0℃~+70℃ | Adjustable | 1.3V~16V | Positive electrode | 2 | 16V | Overcurrent Protection | - | |||
Min: 1 Mult: 1 | 0 | ICL7663SCPA | HARRIS | Adjustable 1.3V~16V Positive electrode 16V PDIP-8 Linear Voltage Regulators (LDO) ROHS | C3749495 | PDIP-8 | Bag-packed | 25mA;50mA | - | 12uA | - | 0℃~+70℃@(Ta) | Adjustable | 1.3V~16V | Positive electrode | 2 | 16V | Overcurrent Protection | - |