Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
5355
(0+2615+2740)In Stock | BU25TD3WG-TR | ROHM Semicon | SSOP-5-1.6mm Linear Voltage Regulators (LDO) ROHS | C509840 | SSOP-5-1.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 5000
|
5000
(0+0+5000)In Stock | BU18TD2WNVX-TL | ROHM Semicon | X2-SON-4(1x1) Linear Voltage Regulators (LDO) ROHS | C2842888 | X2-SON-4(1x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 2500
|
5000
(0+0+5000)In Stock | BD00GA3WEFJ-E2 | ROHM Semicon | HTSOP-J8-EP Linear Voltage Regulators (LDO) ROHS | C509748 | HTSOP-J8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
4968
(0+0+4968)In Stock | BU33JA2MNVX-CTL | ROHM Semicon | SDFN-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C2981601 | SDFN-4-EP(1x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4865
(0+0+4865)In Stock | BU33UA3WNVX-TL | ROHM Semicon | 300mA 70dB@(1kHz) null 3.3V Positive electrode 5.5V UDFN-4-EP Linear Voltage Regulators (LDO) ROHS | C510081 | UDFN-4-EP | Tape & Reel (TR) | 300mA | 70dB@(1kHz) | 90uA | 220mV@(300mA) | null | -40℃~+85℃ | 3.3V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
4516
(0+0+4516)In Stock | BU29JA2MNVX-CTL | ROHM Semicon | 200mA 70dB@(1kHz) null 2.9V Positive electrode 6V UDFN-4-EP Linear Voltage Regulators (LDO) ROHS | C5160962 | UDFN-4-EP | Tape & Reel (TR) | 200mA | 70dB@(1kHz) | 90uA | 530mV@(200mA) | null | -40℃~+125℃ | 2.9V | Positive electrode | 1 | 6V | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 2000
|
4132
(0+1973+2159)In Stock | BA78M05FP-E2 | ROHM Semicon | 500mA 78dB@(120Hz) Fixed 5V Positive electrode 25V TO-252-3 Linear Voltage Regulators (LDO) ROHS | C79645 | TO-252-3 | Tape & Reel (TR) | 500mA | 78dB@(120Hz) | 6mA | 2V@(500mA) | Fixed | -40℃~+85℃ | 5V | Positive electrode | 1 | 25V | - | ||
Min: 1 Mult: 1
Full Reel: 2000
|
3768
(0+3662+106)In Stock | BA00BC0WFP-E2 | ROHM Semicon | 55dB@(120Hz) 1A Adjustable 1.5V~12V Positive electrode 16V TO-252-5 Linear Voltage Regulators (LDO) ROHS | C308578 | TO-252-5 | Tape & Reel (TR) | 1A | 55dB@(120Hz) | 500uA | - | Adjustable | -40℃~+105℃ | 1.5V~12V | Positive electrode | 1 | 16V | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
3701
(0+3701+0)In Stock | BA7805FP-E2 | ROHM Semicon | 78dB@(120Hz) 1A Fixed 5V Positive electrode 25V TO-252-3 Linear Voltage Regulators (LDO) ROHS | C79639 | TO-252-3 | Tape & Reel (TR) | 1A | 78dB@(120Hz) | 8mA | 2V@(1A) | Fixed | -40℃~+85℃ | 5V | Positive electrode | 1 | 25V | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
3668
(0+28+3640)In Stock | BU12JA2MNVX-CTL | ROHM Semicon | SDFN-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C2981605 | SDFN-4-EP(1x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 2000
|
3503
(0+3432+71)In Stock | BA18BC0FP-E2 | ROHM Semicon | 1A Fixed 1.8V Positive electrode 16V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C84997 | TO-252-2(DPAK) | Tape & Reel (TR) | 1A | - | 500uA | - | Fixed | -40℃~+105℃ | 1.8V | Positive electrode | 1 | 16V | - | ||
Min: 1 Mult: 1
Full Reel: 2000
|
3396
(0+2053+1343)In Stock | BD450M5FP-CE2 | ROHM Semicon | 500mA 60dB@(120Hz) null 5V Positive electrode 42V TO-252 Linear Voltage Regulators (LDO) ROHS | C308598 | TO-252 | Tape & Reel (TR) | 500mA | 60dB@(120Hz) | 175uA | 750mV@(300mA) | null | -40℃~+150℃@(Tj) | 5V | Positive electrode | 1 | 42V | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
3113
(0+3088+25)In Stock | BD450M2FP3-CE2 | ROHM Semicon | 200mA 65dB@(120Hz) Fixed 5V Positive electrode 42V SOT-223-4F Linear Voltage Regulators (LDO) ROHS | C308595 | SOT-223-4F | Tape & Reel (TR) | 200mA | 65dB@(120Hz) | 90uA | 350mV@(100mA) | Fixed | -40℃~+150℃ | 5V | Positive electrode | 1 | 42V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2940
(0+2940+0)In Stock | BH33MA3WHFV-TR | ROHM Semicon | 300mA 60dB@(1kHz) Fixed 3.3V Positive electrode 5.5V HVSOF-6 Linear Voltage Regulators (LDO) ROHS | C161951 | HVSOF-6 | Tape & Reel (TR) | 300mA | 60dB@(1kHz) | 95uA | 90mV@(100mA) | Fixed | -40℃~+85℃ | 3.3V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2802
(0+1010+1792)In Stock | BD450M2WFP3-CE2 | ROHM Semicon | 200mA 65dB@(120Hz) Fixed 5V Positive electrode 42V SOT-223-4F Linear Voltage Regulators (LDO) ROHS | C308596 | SOT-223-4F | Tape & Reel (TR) | 200mA | 65dB@(120Hz) | 90uA | 350mV@(100mA) | Fixed | -40℃~+150℃ | 5V | Positive electrode | 1 | 42V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2795
(0+55+2740)In Stock | BU27TD3WG-TR | ROHM Semicon | SSOP-5-1.6mm Linear Voltage Regulators (LDO) ROHS | C2909280 | SSOP-5-1.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2757
(0+455+2302)In Stock | BD750L2EFJ-CE2 | ROHM Semicon | HTSOP-J8-EP Linear Voltage Regulators (LDO) ROHS | C2766153 | HTSOP-J8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2500
(0+2500+0)In Stock | BD433M2WEFJ-CE2 | ROHM Semicon | HTSOP-J8 Linear Voltage Regulators (LDO) ROHS | C2981751 | HTSOP-J8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2485
(0+2485+0)In Stock | BD820F50EFJ-CE2 | ROHM Semicon | 200mA 70dB@(120Hz) null 5V Positive electrode 45V HTSOP-J8 Linear Voltage Regulators (LDO) ROHS | C3747509 | HTSOP-J8 | Tape & Reel (TR) | 200mA | 70dB@(120Hz) | 5uA | 800mV@(200mA) | null | -40℃~+125℃@(Ta) | 5V | Positive electrode | 1 | 45V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2465
(0+0+2465)In Stock | BU33SD2MG-MTR | ROHM Semicon | SSOP-5-1.6mm Linear Voltage Regulators (LDO) ROHS | C2984842 | SSOP-5-1.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2441
(0+2435+6)In Stock | BD00FC0WEFJ-E2 | ROHM Semicon | HTSOP-J8-8-EP Linear Voltage Regulators (LDO) ROHS | C2909276 | HTSOP-J8-8-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2400
(0+10+2390)In Stock | BD00IA5MHFV-MTR | ROHM Semicon | 500mA Adjustable 800mV~4.5V Positive electrode 5.5V HVSOF-6 Linear Voltage Regulators (LDO) ROHS | C3764366 | HVSOF-6 | Tape & Reel (TR) | 500mA | - | 700uA | - | Adjustable | -40℃~+105℃@(Ta) | 800mV~4.5V | Positive electrode | 1 | 5.5V | Overcurrent Protection;Thermal Protection;Soft start | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2325
(0+0+2325)In Stock | BD33GC0WEFJ-E2 | ROHM Semicon | HTSOP-8-J Linear Voltage Regulators (LDO) ROHS | C7085792 | HTSOP-8-J | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2321
(0+2321+0)In Stock | BD3570FP-E2 | ROHM Semicon | 500mA 55dB@(120Hz) Fixed 3.3V Positive electrode 36V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C79634 | TO-252-2(DPAK) | Tape & Reel (TR) | 500mA | 55dB@(120Hz) | 30uA | - | Fixed | -40℃~+125℃ | 3.3V | Positive electrode | 1 | 36V | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2312
(0+1607+705)In Stock | BAJ5CC0FP-E2 | ROHM Semicon | 55dB@(120Hz) 1A null 15V Positive electrode 25V TO-252 Linear Voltage Regulators (LDO) ROHS | C2924224 | TO-252 | Tape & Reel (TR) | 1A | 55dB@(120Hz) | 2.5mA | - | null | -40℃~+125℃ | 15V | Positive electrode | 1 | 25V | - |