Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Dropout Voltage
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Noise
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Dropout Voltage
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Noise
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
98185
(0+35100+63085)In Stock | L78M05HDTR(XBLW) | XBLW | 0.7A null 5V Positive electrode 35V TO-252 Linear Voltage Regulators (LDO) ROHS | C18723600 | TO-252 | Tape & Reel (TR) | 0.7A | null | -20℃~+125℃ | 5V | Positive electrode | 1 | 35V | - | - | - | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 2500
|
88270
(0+34530+53740)In Stock | AMS1117-5.0(XBLW) | XBLW | 1A null 5V Positive electrode 15V SOT-223 Linear Voltage Regulators (LDO) ROHS | C18723570 | SOT-223 | Tape & Reel (TR) | 1A | null | -40℃~+125℃ | 5V | Positive electrode | 1 | 15V | 1.3V | - | - | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 2500
|
56280
(0+7830+48450)In Stock | AMS1117-3.3(XBLW) | XBLW | 60dB 1A null 3.3V Positive electrode 15V SOT-223 Linear Voltage Regulators (LDO) ROHS | C18906017 | SOT-223 | Tape & Reel (TR) | 1A | null | -40℃~+125℃ | 3.3V | Positive electrode | 1 | 15V | 1.3V | 60dB | 4mA | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
14910
(0+3480+11430)In Stock | AMS1117-3.3(XBLW) | XBLW | 1A null 3.3V Positive electrode 15V SOT-89 Linear Voltage Regulators (LDO) ROHS | C18723569 | SOT-89 | Tape & Reel (TR) | 1A | null | -40℃~+125℃ | 3.3V | Positive electrode | 1 | 15V | 1.3V | - | - | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
8190
(0+6350+1840)In Stock | AMS1117-5.0(XBLW) | XBLW | 60dB 1A null 5V Positive electrode 15V SOT-89 Linear Voltage Regulators (LDO) ROHS | C18816321 | SOT-89 | Tape & Reel (TR) | 1A | null | -40℃~+125℃ | 5V | Positive electrode | 1 | 15V | 1.3V | 60dB | 4mA | - | - | ||
Min: 5 Mult: 5
Full Reel: 2500
|
6975
(0+0+6975)In Stock | L78M12HDTR(XBLW) | XBLW | 0.7A null 12V Positive electrode 35V TO-252-2 Linear Voltage Regulators (LDO) ROHS | C22357875 | TO-252-2 | Tape & Reel (TR) | 0.7A | null | -20℃~+125℃ | 12V | Positive electrode | 1 | 35V | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
6720
(0+0+6720)In Stock | LM317MGDTR(XBLW) | XBLW | 500mA Adjustable 1.25V~37V Positive electrode 40V TO-252-2 Linear Voltage Regulators (LDO) ROHS | C20612519 | TO-252-2 | Tape & Reel (TR) | 500mA | Adjustable | -40℃~+125℃ | 1.25V~37V | Positive electrode | 1 | 40V | - | - | - | - | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 2500
|
6570
(0+0+6570)In Stock | AMS1117-1.8(XBLW) | XBLW | 1A null 1.8V Positive electrode 15V SOT-223 Linear Voltage Regulators (LDO) ROHS | C18723571 | SOT-223 | Tape & Reel (TR) | 1A | null | -40℃~+125℃ | 1.8V | Positive electrode | 1 | 15V | 1.3V | - | 4mA | - | - | ||
Min: 1 Mult: 1 |
5831
(0+3662+2169)In Stock | LM337T(XBLW) | XBLW | 77dB 1.5A Adjustable 1.25V~37V Negative electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | C18723603 | TO-220 | Tube-packed | 1.5A | Adjustable | 0℃~+125℃ | 1.25V~37V | Negative electrode | 1 | 40V | - | 77dB | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
4990
(0+0+4990)In Stock | L78M09HDTR(XBLW) | XBLW | 0.7A Adjustable 9V Positive electrode 35V TO-252-2 Linear Voltage Regulators (LDO) ROHS | C20612523 | TO-252-2 | Tape & Reel (TR) | 0.7A | Adjustable | -20℃~+125℃ | 9V | Positive electrode | 1 | 35V | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
4760
(0+0+4760)In Stock | L78M08HDTR(XBLW) | XBLW | 0.7A null 8V Positive electrode 35V TO-252-2 Linear Voltage Regulators (LDO) ROHS | C22357874 | TO-252-2 | Tape & Reel (TR) | 0.7A | null | -20℃~+125℃ | 8V | Positive electrode | 1 | 35V | - | - | - | - | - | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 750
|
3944
(0+1230+2714)In Stock | MIC29302DTR(XBLW) | XBLW | 3A Adjustable Positive electrode 26V TO-263-5 Linear Voltage Regulators (LDO) ROHS | C18723537 | TO-263-5 | Tape & Reel (TR) | 3A | Adjustable | -40℃~+125℃ | - | Positive electrode | 1 | 26V | 370mV | - | - | 400uVrms | - | ||
10% OFF | Min: 5 Mult: 5 |
3080
(0+2280+800)In Stock | LM317T(XBLW) | XBLW | 65dB 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | C18723602 | TO-220 | Tube-packed | 1.5A | Adjustable | -40℃~+125℃ | 1.2V~37V | Positive electrode | 1 | 40V | - | 65dB | 10mA | - | - | ||
Min: 5 Mult: 5
Full Reel: 2500
|
2495
(0+0+2495)In Stock | L78M06HDTR(XBLW) | XBLW | 0.7A null 6V Positive electrode 35V TO-252-2 Linear Voltage Regulators (LDO) ROHS | C20612522 | TO-252-2 | Tape & Reel (TR) | 0.7A | null | -20℃~+125℃ | 6V | Positive electrode | 1 | 35V | - | - | - | - | - | |||
10% OFF | Min: 5 Mult: 5 |
1795
(0+210+1585)In Stock | L7805CV(XBLW) | XBLW | 80dB 1.5A null 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C18723601 | TO-220 | Tube-packed | 1.5A | null | -40℃~+105℃ | 5V | Positive electrode | 1 | 35V | - | 80dB | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 800
|
1570
(0+0+1570)In Stock | L7812CDTR(XBLW) | XBLW | 1.5A null 12V Positive electrode 35V TO-263 Linear Voltage Regulators (LDO) ROHS | C22357877 | TO-263 | Tape & Reel (TR) | 1.5A | null | -40℃~+105℃ | 12V | Positive electrode | 1 | 35V | - | - | 3mA | - | - | |||
Min: 5 Mult: 5
Full Reel: 800
|
1435
(0+0+1435)In Stock | L7805CDTR(XBLW) | XBLW | 1.5A null 5V Positive electrode 35V TO-263 Linear Voltage Regulators (LDO) ROHS | C22357876 | TO-263 | Tape & Reel (TR) | 1.5A | null | -40℃~+105℃ | 5V | Positive electrode | 1 | 35V | 2V | - | - | - | - | |||
10% OFF | Min: 1 Mult: 1 |
1179
(0+410+769)In Stock | MIC29302N(XBLW) | XBLW | 3A Adjustable Positive electrode 26V TO-220-5 Linear Voltage Regulators (LDO) ROHS | C18723536 | TO-220-5 | Tube-packed | 3A | Adjustable | -40℃~+125℃ | - | Positive electrode | 1 | 26V | 370mV | - | - | 400uVrms | - | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 4000
| Discontinued at LCSC | LM317LTDTR(XBLW) | XBLW | 100mA Adjustable 1.25V~37V Positive electrode 40V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C19267470 | SOT-89-3 | Tape & Reel (TR) | 100mA | Adjustable | -40℃~+125℃ | 1.25V~37V | Positive electrode | 1 | 40V | - | - | - | - | - | ||
10% OFF | Min: 5 Mult: 5 | Discontinued at LCSC | L7812CV(XBLW) | XBLW | 1.5A null 12V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C19268190 | TO-220 | Tube-packed | 1.5A | null | -40℃~+105℃ | 12V | Positive electrode | 1 | 35V | - | - | - | - | - | ||
10% OFF | Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | LM337S(XBLW) | XBLW | 1.5A Adjustable 1.25V~37V Negative electrode 40V SOT-223 Linear Voltage Regulators (LDO) ROHS | C19267471 | SOT-223 | Tape & Reel (TR) | 1.5A | Adjustable | 0℃~+125℃ | 1.25V~37V | Negative electrode | 1 | 40V | - | - | - | - | - | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | LM317S(XBLW) | XBLW | 1.5A Adjustable 1.25V~37V Positive electrode 40V SOT-223 Linear Voltage Regulators (LDO) ROHS | C19708140 | SOT-223 | Tape & Reel (TR) | 1.5A | Adjustable | -40℃~+125℃ | 1.25V~37V | Positive electrode | 1 | 40V | - | - | - | - | - | ||
10% OFF | Min: 1 Mult: 1
Full Reel: 800
| Discontinued at LCSC | LM337CDTR(XBLW) | XBLW | 1.5A Adjustable 1.25V~37V Negative electrode 40V TO-263-3L Linear Voltage Regulators (LDO) ROHS | C19267472 | TO-263-3L | Tape & Reel (TR) | 1.5A | Adjustable | 0℃~+125℃ | 1.25V~37V | Negative electrode | 1 | 40V | - | - | - | - | - |