Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Noise
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Noise
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
1760
(0+1760+0)In Stock | L7912CV | Minos | 1.5A 60dB@(120Hz) null -12V Negative electrode -35V TO220 Linear Voltage Regulators (LDO) ROHS | C7587858 | TO220 | Tube-packed | 1.5A | 60dB@(120Hz) | 3mA | 2V@(1A) | 0℃~+125℃ | null | -12V | Negative electrode | - | 1 | -35V | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
1479
(0+1479+0)In Stock | LM317S | Minos | 75dB@(120Hz) 1.2A Adjustable 1.2V~37V Positive electrode 40V TO-263 Linear Voltage Regulators (LDO) ROHS | C7429909 | TO-263 | Tape & Reel (TR) | 1.2A | 75dB@(120Hz) | - | - | 0℃~+125℃ | Adjustable | 1.2V~37V | Positive electrode | - | 1 | 40V | - | |||
Min: 5 Mult: 5 |
975
(0+975+0)In Stock | LM317T | Minos | 75dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | C5366138 | TO-220 | Tube-packed | 1.5A | 75dB@(120Hz) | - | - | 0℃~+125℃ | Adjustable | 1.2V~37V | Positive electrode | - | 1 | 40V | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
945
(5+0+940)In Stock | 78M05 | Minos | 73dB@(120Hz) 500mA null 5V Positive electrode 35V TO-252 Linear Voltage Regulators (LDO) ROHS | C5240688 | TO-252 | Tape & Reel (TR) | 500mA | 73dB@(120Hz) | 5mA | 2V@(500mA) | 0℃~+125℃ | null | 5V | Positive electrode | - | 1 | 35V | - | |||
Min: 5 Mult: 5 |
475
(0+475+0)In Stock | L7812CV | Minos | 71dB@(120Hz) 1.2A null 12V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377673 | TO-220 | Tube-packed | 1.2A | 71dB@(120Hz) | 5.1mA | 2V@(1A) | 0℃~+125℃ | null | 12V | Positive electrode | - | 1 | 35V | - | |||
Min: 5 Mult: 5 |
465
(0+465+0)In Stock | L7808CV | Minos | 73dB@(120Hz) 1.2A null 8V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377670 | TO-220 | Tube-packed | 1.2A | 73dB@(120Hz) | 5mA | 2V@(1A) | 0℃~+125℃ | null | 8V | Positive electrode | - | 1 | 35V | - | |||
Min: 5 Mult: 5 |
365
(0+250+115)In Stock | L7915CV | Minos | 60dB@(120Hz) 1.5A null -15V Negative electrode -35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377676 | TO-220 | Tube-packed | 1.5A | 60dB@(120Hz) | 3mA | 2V@(1A) | 0℃~+125℃ | null | -15V | Negative electrode | - | 1 | -35V | - | |||
Min: 5 Mult: 5 |
300
(0+0+300)In Stock | L7905CV | Minos | 60dB@(120Hz) 1.5A null -5V Negative electrode -35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377675 | TO-220 | Tube-packed | 1.5A | 60dB@(120Hz) | 3mA | 2V@(1A) | 0℃~+125℃ | null | -5V | Negative electrode | - | 1 | -35V | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
270
(0+0+270)In Stock | 78M12 | Minos | 71dB@(120Hz) 1.2A null 12V Positive electrode 35V TO-252 Linear Voltage Regulators (LDO) ROHS | C5366125 | TO-252 | Tape & Reel (TR) | 1.2A | 71dB@(120Hz) | 5.1mA | 2V@(1A) | 0℃~+125℃ | null | 12V | Positive electrode | - | 1 | 35V | - | ||
Min: 5 Mult: 5 |
45
(0+45+0)In Stock | L7805CV | Minos | 73dB@(120Hz) 1.2A null 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377668 | TO-220 | Tube-packed | 1.2A | 73dB@(120Hz) | 5mA | 2V@(1A) | 0℃~+125℃ | null | 5V | Positive electrode | - | 1 | 35V | - | |||
Min: 5 Mult: 5 |
30
(0+0+30)In Stock | L7806CV | Minos | 75dB@(120Hz) 1.2A null 6V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377669 | TO-220 | Tube-packed | 1.2A | 75dB@(120Hz) | 5mA | 2V@(1A) | 0℃~+125℃ | null | 6V | Positive electrode | - | 1 | 35V | - | |||
Min: 5 Mult: 5 |
5
(0+5+0)In Stock | L7815CV | Minos | 70dB@(120Hz) 1.2A null 15V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377674 | TO-220 | Tube-packed | 1.2A | 70dB@(120Hz) | 5.2mA | 2V@(1A) | 0℃~+125℃ | null | 15V | Positive electrode | - | 1 | 35V | - | |||
5% OFF | Min: 5 Mult: 5 | 0 | L7810CV | Minos | 71dB@(120Hz) 1.2A null 10V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377672 | TO-220 | Tube-packed | 1.2A | 71dB@(120Hz) | 5.1mA | 2V@(1A) | 0℃~+125℃ | null | 10V | Positive electrode | - | 1 | 35V | - | ||
Min: 5 Mult: 5 | 0 | L7809CV | Minos | 71dB@(120Hz) 1.2A null 9V 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5377671 | TO-220 | Tube-packed | 1.2A | 71dB@(120Hz) | 5mA | 2V@(1A) | 0℃~+125℃ | null | 9V | - | - | 1 | 35V | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Discontinued at LCSC | HT7333 | Minos | 300mA null 3.3V Positive electrode 20V SOT-89 Linear Voltage Regulators (LDO) ROHS | C19272223 | SOT-89 | Tape & Reel (TR) | 300mA | - | 1.5uA | 195mV@(100mA) | -40℃~+85℃ | null | 3.3V | Positive electrode | - | - | 20V | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Discontinued at LCSC | HT7533 | Minos | 150mA null 3.3V Positive electrode 24V SOT-89 Linear Voltage Regulators (LDO) ROHS | C19272221 | SOT-89 | Tape & Reel (TR) | 150mA | - | 2.5uA | 30mV@(1mA) | -35℃~+80℃ | null | 3.3V | Positive electrode | - | - | 24V | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Discontinued at LCSC | HT7550 | Minos | 150mA null 5V Positive electrode 24V SOT-89 Linear Voltage Regulators (LDO) ROHS | C19272222 | SOT-89 | Tape & Reel (TR) | 150mA | - | 2.5uA | 25mV@(1mA) | -35℃~+80℃ | null | 5V | Positive electrode | - | - | 24V | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Discontinued at LCSC | HT7350 | Minos | 300mA null 5V Positive electrode 20V SOT-89 Linear Voltage Regulators (LDO) ROHS | C19272224 | SOT-89 | Tape & Reel (TR) | 300mA | - | 1.5uA | 150mV@(100mA) | -40℃~+85℃ | null | 5V | Positive electrode | - | - | 20V | - |