Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Power Supply Rejection Ratio (PSRR)
|
Noise
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Power Supply Rejection Ratio (PSRR)
|
Noise
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 1000
|
330600
(0+151010+179590)In Stock | AMS1117-3.3V | MSKSEMI | 1A Fixed 3.3V Positive electrode 18V SOT-89 Linear Voltage Regulators (LDO) ROHS | C5120796 | SOT-89 | Tape & Reel (TR) | 1A | 12mA | 1.4V@(1A) | 0℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 18V | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
249890
(0+109420+140470)In Stock | AMS1117-3.3V | MSKSEMI | 1A Fixed 3.3V Positive electrode 18V SOT-223 Linear Voltage Regulators (LDO) ROHS | C5120765 | SOT-223 | Tape & Reel (TR) | 1A | 12mA | 1.4V@(1A) | 0℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 18V | - | - | - | |||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
54350
(0+37850+16500)In Stock | XC6206P332MR-MS | MSKSEMI | 40dB@(1kHz) 250mA Fixed 3.3V Positive electrode 8V SOT-23 Linear Voltage Regulators (LDO) ROHS | C5252899 | SOT-23 | Tape & Reel (TR) | 250mA | - | 240mV@(50mA) | - | Fixed | 3.3V | Positive electrode | 1 | 8V | 40dB@(1kHz) | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 2500
|
50460
(0+28910+21550)In Stock | AMS1117-1.8V | MSKSEMI | 1A null 1.8V Positive electrode 18V SOT-223 Linear Voltage Regulators (LDO) ROHS | C7380514 | SOT-223 | Tape & Reel (TR) | 1A | - | 1.4V@(1A) | - | null | 1.8V | Positive electrode | - | 18V | - | - | - | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
14900
(0+9065+5835)In Stock | MIC5205-3.3YM5-MS | MSKSEMI | 300mA null 3.3V Positive electrode 24V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7473161 | SOT-23-5 | Tape & Reel (TR) | 300mA | 1.8uA | - | - | null | 3.3V | Positive electrode | - | 24V | - | - | enable | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 2500
|
14820
(0+9840+4980)In Stock | AMS1117-2.5V | MSKSEMI | 60dB@(120Hz) 1A null 2.5V Positive electrode 18V SOT-223 Linear Voltage Regulators (LDO) ROHS | C5240656 | SOT-223 | Tape & Reel (TR) | 1A | - | 1.3V@(1A) | - | null | 2.5V | Positive electrode | - | 18V | 60dB@(120Hz) | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
9110
(0+1580+7530)In Stock | RT9013-33GB-MS | MSKSEMI | 500mA 75dB@(1kHz) null 3.3V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7434207 | SOT-23-5 | Tape & Reel (TR) | 500mA | - | - | - | null | 3.3V | Positive electrode | - | 5.5V | 75dB@(1kHz) | - | - | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
8635
(0+5210+3425)In Stock | LP5907MFX-3.3/NOPB(MS) | MSKSEMI | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C20538881 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
8610
(0+2280+6330)In Stock | HT7530-1 | MSKSEMI | 100mA null 3V Positive electrode 30V SOT-23-3 Linear Voltage Regulators (LDO) ROHS | C5379077 | SOT-23-3 | Tape & Reel (TR) | 100mA | - | 30mV | - | null | 3V | Positive electrode | - | 30V | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
8570
(0+1150+7420)In Stock | AMS1117-1.8V | MSKSEMI | 1A Fixed 1.8V Positive electrode 18V SOT-89 Linear Voltage Regulators (LDO) ROHS | C5120766 | SOT-89 | Tape & Reel (TR) | 1A | 12mA | 1.4V@(1A) | 0℃~+125℃ | Fixed | 1.8V | Positive electrode | 1 | 18V | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
7660
(0+4355+3305)In Stock | RT9080-33GJ5-MS | MSKSEMI | 75dB@(1kHz) 600mA null 3.3V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7528830 | SOT-23-5 | Tape & Reel (TR) | 600mA | 2uA | - | - | null | 3.3V | Positive electrode | - | 5.5V | 75dB@(1kHz) | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
7620
(0+0+7620)In Stock | RT9193-12GB-MS | MSKSEMI | 300mA 70dB@(1kHz) null 1.2V Positive electrode 6V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7528819 | SOT-23-5 | Tape & Reel (TR) | 300mA | 70uA | - | - | null | 1.2V | Positive electrode | - | 6V | 70dB@(1kHz) | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
7430
(0+4630+2800)In Stock | HT7550-1 | MSKSEMI | 100mA null 5V Positive electrode 30V SOT-23-3 Linear Voltage Regulators (LDO) ROHS | C5379082 | SOT-23-3 | Tape & Reel (TR) | 100mA | - | 25mV | - | null | 5V | Positive electrode | - | 30V | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
7370
(0+7370+0)In Stock | XC6219B332MR-MS | MSKSEMI | 300mA 60dB@(11kHz) null 3.3V Positive electrode 6V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7434195 | SOT-23-5 | Tape & Reel (TR) | 300mA | - | - | - | null | 3.3V | Positive electrode | - | 6V | 60dB@(11kHz) | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
7340
(0+5950+1390)In Stock | RT9013-18GB-MS | MSKSEMI | 500mA 75dB@(1kHz) null 1.8V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7434203 | SOT-23-5 | Tape & Reel (TR) | 500mA | - | - | - | null | 1.8V | Positive electrode | - | 5.5V | 75dB@(1kHz) | - | - | ||
12% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7340
(0+0+7340)In Stock | XC6206P182MR-MS | MSKSEMI | 40dB@(1kHz) 100mA Fixed 1.8V Positive electrode 8V SOT-23 Linear Voltage Regulators (LDO) ROHS | C5252894 | SOT-23 | Tape & Reel (TR) | 100mA | - | 280mV@(50mA) | - | Fixed | 1.8V | Positive electrode | 1 | 8V | 40dB@(1kHz) | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
6950
(0+0+6950)In Stock | XC6219B282MR-MS | MSKSEMI | 300mA 60dB@(1kHz) null 2.8V Positive electrode 6V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7434197 | SOT-23-5 | Tape & Reel (TR) | 300mA | - | - | - | null | 2.8V | Positive electrode | - | 6V | 60dB@(1kHz) | - | - | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
6440
(0+0+6440)In Stock | LM317MDT-MS | MSKSEMI | 75dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-252 Linear Voltage Regulators (LDO) ROHS | C7473165 | TO-252 | Tape & Reel (TR) | 1.5A | - | - | - | Adjustable | 1.2V~37V | Positive electrode | - | 40V | 75dB@(120Hz) | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
6240
(0+2970+3270)In Stock | HT7533-1 | MSKSEMI | 75dB@(120Hz) 100mA null 3.3V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C5379156 | SOT-89-3 | Tape & Reel (TR) | 100mA | - | 25mV@(1mA) | - | null | 3.3V | Positive electrode | - | 30V | 75dB@(120Hz) | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
6200
(0+2000+4200)In Stock | AMS1117-2.5V | MSKSEMI | 60dB@(120Hz) 1A null 2.5V Positive electrode 18V SOT-89 Linear Voltage Regulators (LDO) ROHS | C5240694 | SOT-89 | Tape & Reel (TR) | 1A | - | 1.3V@(1A) | - | null | 2.5V | Positive electrode | - | 18V | 60dB@(120Hz) | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
6090
(0+0+6090)In Stock | HT7333-1-MS | MSKSEMI | 300mA null 3.3V Positive electrode 24V SOT-23 Linear Voltage Regulators (LDO) ROHS | C7434222 | SOT-23 | Tape & Reel (TR) | 300mA | - | - | - | null | 3.3V | Positive electrode | - | 24V | - | - | - | ||
12% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
6010
(0+950+5060)In Stock | HT7133-1 | MSKSEMI | null 3.3V Positive electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS | C6454426 | SOT-89 | Tape & Reel (TR) | - | - | 25mV | - | null | 3.3V | Positive electrode | - | 30V | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+6000+0)In Stock | HT7136-1 | MSKSEMI | null 3.6V Positive electrode 30V SOT-23 Linear Voltage Regulators (LDO) ROHS | C6454835 | SOT-23 | Tape & Reel (TR) | - | 1.5uA | - | - | null | 3.6V | Positive electrode | - | 30V | - | - | - | |||
12% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
5850
(0+1680+4170)In Stock | HT7350-1-MS | MSKSEMI | 300mA null 5V Positive electrode 24V SOT-89 Linear Voltage Regulators (LDO) ROHS | C7434188 | SOT-89 | Tape & Reel (TR) | 300mA | - | - | - | null | 5V | Positive electrode | - | 24V | - | - | - | ||
12% OFF | Min: 5 Mult: 5 |
5780
(0+2790+2990)In Stock | L7810CV(MS) | MSKSEMI | TO-220 Linear Voltage Regulators (LDO) ROHS | C20538898 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |