Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Type
|
Output Voltage
|
Maximum Input Voltage
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
standby current
|
Operating Temperature
|
Output Polarity
|
Noise
|
Number of Outputs
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Type
|
Output Voltage
|
Maximum Input Voltage
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
standby current
|
Operating Temperature
|
Output Polarity
|
Noise
|
Number of Outputs
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
53540
(0+4200+49340)In Stock | JSM6206A3.0MR | JSMSEMI | SOT-23-3 Linear Voltage Regulators (LDO) ROHS | C2845117 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
60% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
50510
(0+830+49680)In Stock | JSM6206A3.0XG | JSMSEMI | 1.5V~5V 6.5V SOT-23 Linear Voltage Regulators (LDO) ROHS | C2845116 | SOT-23 | Tape & Reel (TR) | - | 1.5V~5V | 6.5V | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
38865
(0+15380+23485)In Stock | L78M05CDT-TR | JSMSEMI | TO-252-2L Linear Voltage Regulators (LDO) ROHS | C5296721 | TO-252-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
28180
(0+0+28180)In Stock | XC6206P332MR | JSMSEMI | SOT-23-3 Linear Voltage Regulators (LDO) ROHS | C20616640 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
15455
(0+7645+7810)In Stock | AMS1117-3.3 | JSMSEMI | 72dB@120Hz 1A null 3.3V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C917183 | SOT-223-3 | Tape & Reel (TR) | null | 3.3V | - | 72dB@120Hz | 1A | 1.3V@800mA | - | - | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 2500
|
13530
(0+4070+9460)In Stock | AMS1117-3.3V | JSMSEMI | 800mA 3.3V 18V SOT-223 Linear Voltage Regulators (LDO) ROHS | C5205141 | SOT-223 | Tape & Reel (TR) | - | 3.3V | 18V | - | 800mA | - | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
11375
(0+11375+0)In Stock | AMS1117-5.0 | JSMSEMI | 800mA null 5V 18V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C917153 | SOT-223-3 | Tape & Reel (TR) | null | 5V | 18V | - | 800mA | 1.5V@1A | - | - | - | - | - | - | ||
50% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
7390
(0+0+7390)In Stock | JSM6206A33PR | JSMSEMI | 1.5V~5V 6.5V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C2848173 | SOT-89-3 | Tape & Reel (TR) | - | 1.5V~5V | 6.5V | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
7200
(0+4445+2755)In Stock | AMS1117-5.0 | JSMSEMI | SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C2718490 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
6380
(0+4915+1465)In Stock | AMS1117-ADJ | JSMSEMI | 60dB@120Hz 1A Adjustable 1.25V~12V 18V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C963406 | SOT-223-3 | Tape & Reel (TR) | Adjustable | 1.25V~12V | 18V | 60dB@120Hz | 1A | 1.3V@1A | 5mA | -40℃~+125℃ | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
3890
(0+2000+1890)In Stock | AMS1117S-3.3 | JSMSEMI | SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C917152 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5 |
3500
(0+3000+500)In Stock | L7810CV-JSM | JSMSEMI | TO-220-3 Linear Voltage Regulators (LDO) ROHS | C20754793 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
3105
(0+1110+1995)In Stock | AMS1117-ADJ | JSMSEMI | Adjustable 18V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C963410 | SOT-89-3 | Tape & Reel (TR) | Adjustable | - | 18V | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
2900
(0+2410+490)In Stock | 78L05 | JSMSEMI | 100mA null 5V 30V SOT-89-3L Linear Voltage Regulators (LDO) ROHS | C5296726 | SOT-89-3L | Tape & Reel (TR) | null | 5V | 30V | - | 100mA | 1.7V@40mA | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
2855
(0+2780+75)In Stock | AMS1117-1.8 | JSMSEMI | SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C963409 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | ||
50% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
2690
(0+510+2180)In Stock | AMS1117-2.5 | JSMSEMI | 1A 70dB@120Hz Fixed 2.5V Positive electrode 24V SOT-223 Linear Voltage Regulators (LDO) ROHS | C963405 | SOT-223 | Tape & Reel (TR) | Fixed | 2.5V | 24V | 70dB@120Hz | 1A | 1.4V@1A | 10mA | -40℃~+125℃ | Positive electrode | 0.003%Vout | 1 | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
2680
(0+2385+295)In Stock | AMS1117-1.2 | JSMSEMI | 60dB@120Hz 1A null 1.2V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C963402 | SOT-223-3 | Tape & Reel (TR) | null | 1.2V | - | 60dB@120Hz | 1A | 1.3V@1A | - | -40℃~+125℃ | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
2015
(0+2015+0)In Stock | AMS1117-1.5 | JSMSEMI | 60dB@120Hz 1A null 1.5V 18V SOT-223 Linear Voltage Regulators (LDO) ROHS | C963403 | SOT-223 | Tape & Reel (TR) | null | 1.5V | 18V | 60dB@120Hz | 1A | 1.3V@1A | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
1885
(0+5+1880)In Stock | AMS1117-1.8 | JSMSEMI | 800mA null 1.764V~1.836V 18V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C963404 | SOT-223-3 | Tape & Reel (TR) | null | 1.764V~1.836V | 18V | - | 800mA | 1.4V@1A | - | - | - | - | - | - | ||
50% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
1602
(0+1602+0)In Stock | TPS7A4001DGNR | JSMSEMI | 50mA 65dB@100Hz Adjustable 1.175V~90V 100V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS | C5144144 | MSOP-8-EP | Tape & Reel (TR) | Adjustable | 1.175V~90V | 100V | 65dB@100Hz | 50mA | 1.3V@50mA | 65uA | -40℃~+125℃ | - | - | - | - | ||
35% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
1195
(0+175+1020)In Stock | LM317 | JSMSEMI | 1.5A Adjustable 1.7V~37V 40V SOT-223 Linear Voltage Regulators (LDO) ROHS | C5296732 | SOT-223 | Tape & Reel (TR) | Adjustable | 1.7V~37V | 40V | - | 1.5A | - | - | - | - | - | - | - | ||
10% OFF | Min: 5 Mult: 5 |
1010
(0+445+565)In Stock | L7805CV | JSMSEMI | 1.2A null 5V 35V TO-220 Linear Voltage Regulators (LDO) ROHS | C5189702 | TO-220 | Tube-packed | null | 5V | 35V | - | 1.2A | - | 6mA | -40℃~+105℃ | - | - | - | - | ||
35% OFF | Min: 5 Mult: 5
Full Reel: 1000
|
950
(0+950+0)In Stock | AMS1117-1.2 | JSMSEMI | SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C963407 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5 |
945
(0+0+945)In Stock | L7812CV-JSM | JSMSEMI | TO-220-3 Linear Voltage Regulators (LDO) ROHS | C20754792 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
940
(0+0+940)In Stock | L7905CV-JSM | JSMSEMI | TO-220-3 Linear Voltage Regulators (LDO) ROHS | C20754791 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |