Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
standby current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Maximum Input Voltage
|
standby current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
13270
(0+10830+2440)In Stock | 78L12 | GOODWORK | 42dB@(120Hz) 100mA null 12V Positive electrode 35V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3025159 | SOT-89 | Tape & Reel (TR) | 42dB@(120Hz) | 100mA | 1.7V@(40mA) | null | 12V | Positive electrode | 35V | - | - | ||
Min: 10 Mult: 10
Full Reel: 1000
|
7330
(0+5570+1760)In Stock | 78L05 | GOODWORK | 100mA 49dB@(120Hz) null 5V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C3025155 | SOT-89-3 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | 1.7V@(40mA) | null | 5V | Positive electrode | 30V | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
6600
(0+4600+2000)In Stock | XC6206P332MR | GOODWORK | SOT-23 Linear Voltage Regulators (LDO) ROHS | C6430947 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
4530
(0+4530+0)In Stock | 78M15 | GOODWORK | 500mA 54dB@(120Hz) null 15V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C5137841 | TO-252-2(DPAK) | Tape & Reel (TR) | 54dB@(120Hz) | 500mA | - | null | 15V | Positive electrode | 35V | 6mA | 0℃~+125℃ | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
2080
(0+1870+210)In Stock | AMS1117-5.0 | GOODWORK | SOT-89 Linear Voltage Regulators (LDO) ROHS | C6067466 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 2500
|
2050
(0+2050+0)In Stock | AMS1117-3.3 | GOODWORK | SOT-223 Linear Voltage Regulators (LDO) ROHS | C6068481 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
1965
(0+0+1965)In Stock | 78M05 (1.0A) | GOODWORK | TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C17702904 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
20% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
1960
(0+1820+140)In Stock | 78L09 | GOODWORK | 100mA 45dB@(120Hz) null 7V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C3025158 | SOT-89-3 | Tape & Reel (TR) | 45dB@(120Hz) | 100mA | 1.7V@(40mA) | null | 7V | Positive electrode | 30V | - | - | ||
Min: 5 Mult: 5
Full Reel: 2500
|
1500
(0+0+1500)In Stock | AMS1117-5.0 | GOODWORK | SOT-223 Linear Voltage Regulators (LDO) ROHS | C6068482 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
1450
(0+0+1450)In Stock | AMS1117-3.3 | GOODWORK | SOT-89 Linear Voltage Regulators (LDO) ROHS | C6067465 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
850
(0+850+0)In Stock | L7805CV | GOODWORK | TO-220AB Linear Voltage Regulators (LDO) ROHS | C6430948 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | |||
20% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
800
(0+0+800)In Stock | 78L06 | GOODWORK | 100mA 48dB@(120Hz) null 6V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C3025156 | SOT-89-3 | Tape & Reel (TR) | 48dB@(120Hz) | 100mA | 1.7V@(40mA) | null | 6V | Positive electrode | 30V | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
650
(0+0+650)In Stock | 78L08 | GOODWORK | 100mA 46dB@(120Hz) null 8V Positive electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3025157 | SOT-89 | Tape & Reel (TR) | 46dB@(120Hz) | 100mA | 1.7V@(40mA) | null | 8V | Positive electrode | 30V | - | - | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
565
(0+0+565)In Stock | 78M12 | GOODWORK | 500mA 80dB@(120Hz) null 12V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C5137840 | TO-252-2(DPAK) | Tape & Reel (TR) | 80dB@(120Hz) | 500mA | - | null | 12V | Positive electrode | 35V | 6mA | 0℃~+125℃ | ||
20% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
150
(0+130+20)In Stock | 78L15 | GOODWORK | 100mA 39dB@(120Hz) null 15V Positive electrode 35V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C3025160 | SOT-89-3 | Tape & Reel (TR) | 39dB@(120Hz) | 100mA | 1.7V@(40mA) | null | 15V | Positive electrode | 35V | - | - | ||
Min: 5 Mult: 5 |
100
(0+100+0)In Stock | L7812CV | GOODWORK | TO-220AB Linear Voltage Regulators (LDO) ROHS | C6430949 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
40
(0+40+0)In Stock | L7905CV | GOODWORK | TO-220AB Linear Voltage Regulators (LDO) ROHS | C6430951 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
5
(0+0+5)In Stock | L7815CV | GOODWORK | TO-220AB Linear Voltage Regulators (LDO) ROHS | C6430950 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | |||
20% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
1
(0+0+1)In Stock
Not recommended for new designs
| 78M05 | GOODWORK | 500mA 80dB@(120Hz) null 5V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C5137839 | TO-252-2(DPAK) | Tape & Reel (TR) | 80dB@(120Hz) | 500mA | - | null | 5V | Positive electrode | 35V | 6mA | -25℃~+125℃ | ||
Min: 1 Mult: 1 |
1
(0+0+1)In Stock | L7912CV | GOODWORK | TO-220AB Linear Voltage Regulators (LDO) ROHS | C6430953 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LM317T | GOODWORK | TO-220AB Linear Voltage Regulators (LDO) ROHS | C6430955 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - |