Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
13760
(0+13760+0)In Stock | MMBFJ309LT1G | onsemi | N-Channel SOT-23 JFETs ROHS | C58012 | SOT-23 | Tape & Reel (TR) | - | - | - | N-Channel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
11165
(0+11165+0)In Stock | MMBFJ177LT1G | onsemi | 225mW 1.5mA@15V P-Channel 300Ω 30V SOT-23 JFETs ROHS | C106763 | SOT-23 | Tape & Reel (TR) | 11pF@10V | 225mW | 1.5mA@15V | P-Channel | 300Ω | 30V | 800mV@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6080
(0+5770+310)In Stock | MMBFJ270 | onsemi | 225mW 2mA@15V P-Channel 30V SOT-23 JFETs ROHS | C160435 | SOT-23 | Tape & Reel (TR) | - | 225mW | 2mA@15V | P-Channel | - | 30V | 500mV@1nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MMBF4391LT1G | onsemi | 225mW 50mA@15V N-Channel 30Ω 30V SOT-23 JFETs ROHS | C153770 | SOT-23 | Tape & Reel (TR) | 14pF@15V | 225mW | 50mA@15V | N-Channel | 30Ω | 30V | 4V@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2560
(0+2560+0)In Stock | MMBFJ201 | onsemi | 350mW 200uA@20V N-Channel 40V SOT-23-3L JFETs ROHS | C891687 | SOT-23-3L | Tape & Reel (TR) | - | 350mW | 200uA@20V | N-Channel | - | 40V | 300mV@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2305
(0+2295+10)In Stock | MMBF4393LT1G | onsemi | 225mW 5mA@15V N-Channel 100Ω 30V SOT-23 JFETs ROHS | C152291 | SOT-23 | Tape & Reel (TR) | 14pF@15V | 225mW | 5mA@15V | N-Channel | 100Ω | 30V | 500mV@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1955
(0+1955+0)In Stock | SMMBFJ310LT1G | onsemi | N-Channel SOT-23 JFETs ROHS | C604703 | SOT-23 | Tape & Reel (TR) | - | - | - | N-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
690
(0+0+690)In Stock | BSR58 | onsemi | 250mW 8mA@15V N-Channel 60Ω 40V SOT-23 JFETs ROHS | C75909 | SOT-23 | Tape & Reel (TR) | - | 250mW | 8mA@15V | N-Channel | 60Ω | 40V | 800mV@0.5nA | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
675
(5+670+0)In Stock | MMBF4117 | onsemi | 225mW 30uA@10V N-Channel 40V SOT-23 JFETs ROHS | C184057 | SOT-23 | Tape & Reel (TR) | 3pF@10V | 225mW | 30uA@10V | N-Channel | - | 40V | 600mV@1nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 |
555
(0+500+55)In Stock | J113 | onsemi | TO-92-3 JFETs ROHS | C274643 | TO-92-3 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
500
(0+500+0)In Stock | MMBFJ175LT1G | onsemi | 225mW 7mA@15V P-Channel 125Ω 30V SOT-23 JFETs ROHS | C133304 | SOT-23 | Tape & Reel (TR) | 11pF@10V | 225mW | 7mA@15V | P-Channel | 125Ω | 30V | 3V@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
245
(0+190+55)In Stock | MMBFJ310LT1G | onsemi | N-Channel SOT-23 JFETs ROHS | C33416 | SOT-23 | Tape & Reel (TR) | - | - | - | N-Channel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
231
(8+95+128)In Stock | J109-D26Z | onsemi | 625mW 40mA@15V N-Channel 12Ω 25V TO-92-3 JFETs ROHS | C900941 | TO-92-3 | Tape & Reel (TR) | - | 625mW | 40mA@15V | N-Channel | 12Ω | 25V | 2V@10nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
188
(0+188+0)In Stock | MMBFJ111 | onsemi | 350mW 20mA@15V N-Channel 30Ω 35V SOT-23 JFETs ROHS | C274688 | SOT-23 | Tape & Reel (TR) | - | 350mW | 20mA@15V | N-Channel | 30Ω | 35V | 3V@1uA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
177
(0+177+0)In Stock | MMBFU310LT1G | onsemi | 225mW 24mA@10V N-Channel 25V SOT-23 JFETs ROHS | C146720 | SOT-23 | Tape & Reel (TR) | 5pF@10V | 225mW | 24mA@10V | N-Channel | - | 25V | 2.5V@1nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
150
(0+0+150)In Stock | MMBF4093 | onsemi | 8mA@20V N-Channel 350mW 80Ω 40V SOT-23 JFETs ROHS | C891683 | SOT-23 | Tape & Reel (TR) | 16pF@20V | 350mW | 8mA@20V | N-Channel | 80Ω | 40V | 1V@1nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 |
52
(0+52+0)In Stock | J176-D74Z | onsemi | 350mW 2mA@15V P-Channel 250Ω 30V TO-92-3 JFETs ROHS | C900949 | TO-92-3 | Tape & Reel (TR) | - | 350mW | 2mA@15V | P-Channel | 250Ω | 30V | 1V@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 |
25
(5+20+0)In Stock | J113-D74Z | onsemi | 625mW 2mA@15V N-Channel 100Ω 35V TO-92-3 JFETs ROHS | C900947 | TO-92-3 | Box-packed | - | 625mW | 2mA@15V | N-Channel | 100Ω | 35V | 500mV@1uA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
21
(0+21+0)In Stock | NSVJ2394SA3T1G | onsemi | 32mA@5V 200mW N-Channel 15V SC-59 JFETs ROHS | C604373 | SC-59 | Tape & Reel (TR) | 10pF@5V | 200mW | 32mA@5V | N-Channel | - | 15V | 700mV@100uA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 |
20
(0+20+0)In Stock | J112 | onsemi | 625mW 5mA@15V N-Channel 50Ω 35V TO-92-3 JFETs ROHS | C719815 | TO-92-3 | Bag-packed | - | 625mW | 5mA@15V | N-Channel | 50Ω | 35V | 1V@1uA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
10
(0+10+0)In Stock | NSVJ3910SB3T1G | onsemi | 400mW N-Channel 20mA@5V 25V CPH-3 JFETs ROHS | C604374 | CPH-3 | Tape & Reel (TR) | 6pF@5V | 400mW | 20mA@5V | N-Channel | - | 25V | 600mV@100uA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
10
(0+10+0)In Stock | MCH5908H-TL-E | onsemi | 2 N-Channel 16mA@5V 300mW MCPH-5 JFETs ROHS | C891536 | MCPH-5 | Tape & Reel (TR) | 10.5pF@5V | 300mW | 16mA@5V | 2 N-Channel | - | - | 300mV@100uA | - | |||
63% OFF | Min: 1 Mult: 1
Full Reel: 10000
|
1
(0+0+1)In Stock | MMBFJ310LT3G | onsemi | N-Channel SOT-23 JFETs ROHS | C896767 | SOT-23 | Tape & Reel (TR) | - | - | - | N-Channel | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | J176_D74Z | onsemi | 2mA@15V 350mW P-Channel 250Ω 30V TO-92-3 JFETs ROHS | C3752988 | TO-92-3 | Bag-packed | - | 350mW | 2mA@15V | P-Channel | 250Ω | 30V | 1V@10nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PN4391 | onsemi | 625mW 50mA@20V N-Channel 30Ω 30V TO-92-3 JFETs ROHS | C3752993 | TO-92-3 | Tape & Reel (TR) | 14pF@20V | 625mW | 50mA@20V | N-Channel | 30Ω | 30V | 4V@1nA | -55℃~+150℃@(Tj) |