Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Max Propagation Delay
|
Supply Voltage(Single)
|
Low level range (VOL)
|
High level range (VOH)
|
Number of Circuits
|
Supply Current (Max)
|
Operating Temperature
|
High level range (VIH)
|
Low level range (VIL)
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Max Propagation Delay
|
Supply Voltage(Single)
|
Low level range (VOL)
|
High level range (VOH)
|
Number of Circuits
|
Supply Current (Max)
|
Operating Temperature
|
High level range (VIH)
|
Low level range (VIL)
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10% OFF | Min: 5 Mult: 5 |
9725
(0+5740+3985)In Stock | SN74HC04N(XBLW) | XBLW | Schmitt Trigger 7ns 2V~6V 6 2uA DIP-14 Inverters ROHS | C18723497 | DIP-14 | Tube-packed | - | Schmitt Trigger | - | 7ns | 2V~6V | 0.15V | 4.32V | 6 | 2uA | -40℃~+105℃ | 2.4V | 2.1V | 4mA | 5.2mA | ||
10% OFF | Min: 5 Mult: 5 |
3430
(0+1825+1605)In Stock | SN74HC14N(XBLW) | XBLW | Schmitt Trigger 12ns 2V~6V 6 2uA DIP-14 Inverters ROHS | C18723505 | DIP-14 | Tube-packed | - | Schmitt Trigger | - | 12ns | 2V~6V | 0.1V | 4.5V | 6 | 2uA | -40℃~+125℃ | - | - | -4mA | 4mA | ||
10% OFF | Min: 5 Mult: 5 |
2315
(0+1860+455)In Stock | CD40106BE(XBLW) | XBLW | Schmitt Trigger 70ns 3V~15V 6 1uA DIP-14 Inverters ROHS | C18723478 | DIP-14 | Tube-packed | - | Schmitt Trigger | - | 70ns | 3V~15V | 0.05V | 10V | 6 | 1uA | -40℃~+105℃ | - | - | -1mA | 1mA | ||
Min: 5 Mult: 5
Full Reel: 2500
|
1880
(0+0+1880)In Stock | CD4069BDTR(XBLW) | XBLW | Schmitt Trigger 6 30ns 1uA 3V~15V SOP-14 Inverters ROHS | C20612521 | SOP-14 | Tape & Reel (TR) | - | Schmitt Trigger | - | 30ns | 3V~15V | 0.05V | 9.95V | 6 | 1uA | -40℃~+85℃ | 8V | 2V | -2.6mA | 2.6mA | |||
Min: 5 Mult: 5
Full Reel: 2500
|
1000
(0+0+1000)In Stock | MC14069UBDR2G(XBLW) | XBLW | 6 30ns 1uA 3V~15V SOP-14 Inverters ROHS | C22387035 | SOP-14 | Tape & Reel (TR) | 6 | - | - | 30ns | 3V~15V | 0.05V | 9.95V | 6 | 1uA | -40℃~+85℃ | 8V | 2V | 2.6mA | 2.6mA | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | SN74HC14DTR(XBLW) | XBLW | Schmitt Trigger 6 12ns 2uA 2V~6V SOP-14 Inverters ROHS | C19708123 | SOP-14 | Tape & Reel (TR) | - | Schmitt Trigger | - | 12ns | 2V~6V | 0.1V | 4.5V | 6 | 2uA | -40℃~+125℃ | - | - | -4mA | 4mA |