Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1005F-FH82NJ | Central Semicon | 100mA 82nH ±5% 1.6Ω 0402 Inductors (SMD) ROHS | C5634577 | 0402 | Tape & Reel (TR) | 100mA | 82nH | 1GHz | ±5% | 1.6Ω | 8@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1005SF-56NK | Central Semicon | 200mA 56nH ±10% 1.2Ω 0402 Inductors (SMD) ROHS | C5634592 | 0402 | Tape & Reel (TR) | 200mA | 56nH | 750MHz | ±10% | 1.2Ω | 8@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1005F-FH12NK | Central Semicon | 300mA 12nH ±10% 400mΩ 0402 Inductors (SMD) ROHS | C5634574 | 0402 | Tape & Reel (TR) | 300mA | 12nH | 3GHz | ±10% | 400mΩ | 8@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1005SF-2N0S | Central Semicon | 300mA 2nH 200mΩ 0402 Inductors (SMD) ROHS | C5634589 | 0402 | Tape & Reel (TR) | 300mA | 2nH | 6GHz | - | 200mΩ | 8@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1608F-8N2K | Central Semicon | 300mA 8.2nH ±10% 330mΩ 0603 Inductors (SMD) ROHS | C5634614 | 0603 | Tape & Reel (TR) | 300mA | 8.2nH | 3.3GHz | ±10% | 330mΩ | 28@800MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1608F-FH5N6K | Central Semicon | 600mA 5.6nH ±10% 180mΩ 0603 Inductors (SMD) ROHS | C5634624 | 0603 | Tape & Reel (TR) | 600mA | 5.6nH | 4.1kHz | ±10% | 180mΩ | 10@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTML0805F-3R3K | Central Semicon | 30mA 3.3uH ±10% 800mΩ 0805 Inductors (SMD) ROHS | C5634859 | 0805 | Tape & Reel (TR) | 30mA | 3.3uH | 41MHz | ±10% | 800mΩ | 45@10MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTML1206HCF-3R3M | Central Semicon | 1.1A 3.3uH ±20% 240mΩ 1206 Inductors (SMD) ROHS | C5634899 | 1206 | Tape & Reel (TR) | 1.1A | 3.3uH | - | ±20% | 240mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTTF0201F-5N6G | Central Semicon | 130mA 5.6uH ±2% 1.8Ω 0201 Inductors (SMD) ROHS | C5604101 | 0201 | Tape & Reel (TR) | 130mA | 5.6uH | 4GHz | ±2% | 1.8Ω | 8@500MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1005SF-33NJ | Central Semicon | 200mA 33nH ±5% 800mΩ 0402 Inductors (SMD) ROHS | C5579815 | 0402 | Tape & Reel (TR) | 200mA | 33nH | 1.3GHz | ±5% | 800mΩ | 8@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1608F-27NJ | Central Semicon | 300mA 27nH ±5% 600mΩ 0603 Inductors (SMD) ROHS | C5579830 | 0603 | Tape & Reel (TR) | 300mA | 27nH | 1.75GHz | ±5% | 600mΩ | 26@800MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1608F-33NK | Central Semicon | 300mA 33nH ±10% 650mΩ 0603 Inductors (SMD) ROHS | C5579835 | 0603 | Tape & Reel (TR) | 300mA | 33nH | 1.5GHz | ±10% | 650mΩ | 24@800MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTML1206F-R33M | Central Semicon | 250mA 330nH ±20% 600mΩ 1206 Inductors (SMD) ROHS | C5580055 | 1206 | Tape & Reel (TR) | 250mA | 330nH | 145MHz | ±20% | 600mΩ | 30@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTMLP100804CF-1R0M | Central Semicon | 1uH ±20% 1.5A 50mΩ 1008 Inductors (SMD) ROHS | C5580090 | 1008 | Tape & Reel (TR) | - | 1uH | - | ±20% | 50mΩ | - | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1005SF-1N6S | Central Semicon | 300mA 1.6nH 100mΩ 0402 Inductors (SMD) ROHS | C5602996 | 0402 | Tape & Reel (TR) | 300mA | 1.6nH | 6GHz | - | 100mΩ | 8@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTMLP060302F-1R0N | Central Semicon | 1uH ±30% 180mA 200mΩ 0603 Inductors (SMD) ROHS | C5603501 | 0603 | Tape & Reel (TR) | - | 1uH | - | ±30% | 200mΩ | - | 180mA | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CT0402CSF-2N2J | Central Semicon | - Inductors (SMD) ROHS | C5604001 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTML1206F-1R5K | Central Semicon | 50mA 1.5uH ±10% 500mΩ 1206 Inductors (SMD) ROHS | C5634878 | 1206 | Tape & Reel (TR) | 50mA | 1.5uH | 60MHz | ±10% | 500mΩ | 45@10MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTTF0201F-3N9B | Central Semicon | 150mA 3.9uH 1.2Ω 0201 Inductors (SMD) ROHS | C5635187 | 0201 | Tape & Reel (TR) | 150mA | 3.9uH | 6GHz | - | 1.2Ω | 8@500MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTTF0201HCF-1N9B | Central Semicon | 500mA 1.9nH 300mΩ 0201 Inductors (SMD) ROHS | C5635202 | 0201 | Tape & Reel (TR) | 500mA | 1.9nH | 6GHz | - | 300mΩ | 10@500MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTTF0201HCF-2N1S | Central Semicon | 500mA 2.1nH 300mΩ 0201 Inductors (SMD) ROHS | C5635207 | 0201 | Tape & Reel (TR) | 500mA | 2.1nH | 6GHz | - | 300mΩ | 10@500MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTTF0201HCF-0N8C | Central Semicon | 600mA 0.8nH 100mΩ 0201 Inductors (SMD) ROHS | C5606304 | 0201 | Tape & Reel (TR) | 600mA | 0.8nH | 6GHz | - | 100mΩ | 10@500MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CT0402CSF-19NK | Central Semicon | 19nH ±10% 200mΩ - Inductors (SMD) ROHS | C5973491 | - | Tape & Reel (TR) | - | 19nH | 3.04GHz | ±10% | 200mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTLL1608F-33NS | Central Semicon | 300mA 33nH 650mΩ 0603 Inductors (SMD) ROHS | C5973541 | 0603 | Tape & Reel (TR) | 300mA | 33nH | 1.5GHz | - | 650mΩ | 24@800MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTML0603F-R068K | Central Semicon | 50mA 68nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C5973731 | 0603 | Tape & Reel (TR) | 50mA | 68nH | 250MHz | ±10% | 300mΩ | 10@50MHz | - |