Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 4000
|
3970
(0+3970+0)In Stock | LMCI1608-12NJT | Venkel | 300mA 12nH ±5% 450mΩ 0603 Inductors (SMD) ROHS | C3911040 | 0603 | Tape & Reel (TR) | 300mA | 12nH | ±5% | 3GHz | - | 450mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-2N4ST | Venkel | 300mA 2.4nH 200mΩ 0402 Inductors (SMD) ROHS | C3911014 | 0402 | Tape & Reel (TR) | 300mA | 2.4nH | - | 6GHz | - | 200mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-56NJT | Venkel | 200mA 56nH ±5% 1.2Ω 0402 Inductors (SMD) ROHS | C3911109 | 0402 | Tape & Reel (TR) | 200mA | 56nH | ±5% | 750MHz | - | 1.2Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-15NJT | Venkel | 300mA 15nH ±5% 500mΩ 0603 Inductors (SMD) ROHS | C3911229 | 0603 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.3GHz | - | 500mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-18NKT | Venkel | 300mA 18nH ±10% 600mΩ 0402 Inductors (SMD) ROHS | C3911314 | 0402 | Tape & Reel (TR) | 300mA | 18nH | ±10% | 2.1GHz | - | 600mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-3N8ST | Venkel | 230mA 3.8nH 420mΩ 0201 Inductors (SMD) ROHS | C3911319 | 0201 | Tape & Reel (TR) | 230mA | 3.8nH | - | 7.5GHz | - | 420mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-1N4ST | Venkel | 440mA 1.4nH 110mΩ 0201 Inductors (SMD) ROHS | C3911339 | 0201 | Tape & Reel (TR) | 440mA | 1.4nH | - | 10GHz | - | 110mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-18NJT | Venkel | 140mA 18nH ±5% 1Ω 0201 Inductors (SMD) ROHS | C3911105 | 0201 | Tape & Reel (TR) | 140mA | 18nH | ±5% | 2.3GHz | - | 1Ω | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-6N8JT | Venkel | 300mA 6.8nH ±5% 300mΩ 0402 Inductors (SMD) ROHS | C3911200 | 0402 | Tape & Reel (TR) | 300mA | 6.8nH | ±5% | 3.9GHz | - | 300mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-2N1ST | Venkel | 300mA 2.1nH 240mΩ 0201 Inductors (SMD) ROHS | C3911335 | 0201 | Tape & Reel (TR) | 300mA | 2.1nH | - | 10GHz | - | 240mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-1N7ST | Venkel | 380mA 1.7nH 150mΩ 0201 Inductors (SMD) ROHS | C3911400 | 0201 | Tape & Reel (TR) | 380mA | 1.7nH | - | 10GHz | - | 150mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-R15JT | Venkel | 100mA 150nH ±5% 3.2Ω 0402 Inductors (SMD) ROHS | C3910824 | 0402 | Tape & Reel (TR) | 100mA | 150nH | ±5% | 550MHz | - | 3.2Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-82NJT | Venkel | 150mA 82nH ±5% 2.4Ω 0402 Inductors (SMD) ROHS | C3910335 | 0402 | Tape & Reel (TR) | 150mA | 82nH | ±5% | 750MHz | - | 2.4Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-R15KT | Venkel | 200mA 150nH ±10% 1.6Ω 0603 Inductors (SMD) ROHS | C3910380 | 0603 | Tape & Reel (TR) | 200mA | 150nH | ±10% | 500MHz | - | 1.6Ω | - | 8@50MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-6N8KT | Venkel | 500mA 6.8nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C3910500 | 0603 | Tape & Reel (TR) | 500mA | 6.8nH | ±10% | 5GHz | - | 300mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-3N0ST | Venkel | 280mA 3nH 260mΩ 0201 Inductors (SMD) ROHS | C3910665 | 0201 | Tape & Reel (TR) | 280mA | 3nH | - | 8.6GHz | - | 260mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-18NKT | Venkel | 300mA 18nH ±10% 550mΩ 0603 Inductors (SMD) ROHS | C3910825 | 0603 | Tape & Reel (TR) | 300mA | 18nH | ±10% | 2.2GHz | - | 550mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-1N5ST | Venkel | 300mA 1.5nH 100mΩ 0402 Inductors (SMD) ROHS | C3910319 | 0402 | Tape & Reel (TR) | 300mA | 1.5nH | - | 6GHz | - | 100mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-4N7ST | Venkel | 500mA 4.7nH 200mΩ 0603 Inductors (SMD) ROHS | C3910479 | 0603 | Tape & Reel (TR) | 500mA | 4.7nH | - | 6GHz | - | 200mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-56NKT | Venkel | 200mA 56nH ±10% 1.2Ω 0402 Inductors (SMD) ROHS | C3910859 | 0402 | Tape & Reel (TR) | 200mA | 56nH | ±10% | 750MHz | - | 1.2Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-1N3ST | Venkel | 420mA 1.3nH 120mΩ 0201 Inductors (SMD) ROHS | C3910869 | 0201 | Tape & Reel (TR) | 420mA | 1.3nH | - | 10GHz | - | 120mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-10NKT | Venkel | 300mA 10nH ±10% 400mΩ 0603 Inductors (SMD) ROHS | C3910874 | 0603 | Tape & Reel (TR) | 300mA | 10nH | ±10% | 3.5GHz | - | 400mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-R10KT | Venkel | 300mA 100nH ±10% 1.2Ω 0603 Inductors (SMD) ROHS | C3910949 | 0603 | Tape & Reel (TR) | 300mA | 100nH | ±10% | 700MHz | - | 1.2Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-47NKT | Venkel | 200mA 47nH ±10% 1.1Ω 0402 Inductors (SMD) ROHS | C3910325 | 0402 | Tape & Reel (TR) | 200mA | 47nH | ±10% | 1GHz | - | 1.1Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-22NKT | Venkel | 300mA 22nH ±10% 600mΩ 0603 Inductors (SMD) ROHS | C3910375 | 0603 | Tape & Reel (TR) | 300mA | 22nH | ±10% | 2GHz | - | 600mΩ | - | 12@100MHz |