Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 5000
| 0 | L0402R82BHNTR | Kyocera AVX | 500mA 0.82nH 60mΩ 0402 Inductors (SMD) ROHS | C1330792 | 0402 | Tape & Reel (TR) | 500mA | 0.82nH | - | 20GHz | - | 60mΩ | - | 25@450MHz | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | LMXS101AN150LTAS | Kyocera AVX | 3.6A 15uH ±30% 50mΩ - Inductors (SMD) ROHS | C2051908 | - | Tape & Reel (TR) | 3.6A | 15uH | ±30% | - | - | 50mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L0805180JEWTR | Kyocera AVX | 500mA 18nH ±5% 350mΩ 0805 Inductors (SMD) ROHS | C2052153 | 0805 | Tape & Reel (TR) | 500mA | 18nH | ±5% | 1.7GHz | - | 350mΩ | - | 30@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HLC028R2GTTR | Kyocera AVX | 315mA 8.2nH ±2% 800mΩ 0402 Inductors (SMD) ROHS | C1333643 | 0402 | Tape & Reel (TR) | 315mA | 8.2nH | ±2% | 6GHz | - | 800mΩ | - | 29@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HLC024R7BTTR | Kyocera AVX | 405mA 4.7nH 480mΩ 0402 Inductors (SMD) ROHS | C6874367 | 0402 | Tape & Reel (TR) | 405mA | 4.7nH | - | 9GHz | - | 480mΩ | - | 29@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HL02120GTTR | Kyocera AVX | 210mA 12nH ±2% 756mΩ 0402 Inductors (SMD) ROHS | C6630614 | 0402 | Tape & Reel (TR) | 210mA | 12nH | ±2% | 3.08GHz | - | 756mΩ | - | 32@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HLQ028R2HTTR | Kyocera AVX | 130mA 8.2nH ±3% 800mΩ 0402 Inductors (SMD) ROHS | C2044689 | 0402 | Tape & Reel (TR) | 130mA | 8.2nH | ±3% | 6GHz | - | 800mΩ | - | 17@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HLC026R8GTTR | Kyocera AVX | 343mA 6.8nH ±2% 600mΩ 0402 Inductors (SMD) ROHS | C2046208 | 0402 | Tape & Reel (TR) | 343mA | 6.8nH | ±2% | 7GHz | - | 600mΩ | - | 30@450MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L06031R2BGWTR | Kyocera AVX | 1A 1.2nH 40mΩ 0603 Inductors (SMD) ROHS | C2043132 | 0603 | Tape & Reel (TR) | 1A | 1.2nH | - | 10GHz | - | 40mΩ | - | 49@450MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L08053R3BEWTR | Kyocera AVX | 750mA 3.3nH 110mΩ 0805 Inductors (SMD) ROHS | C2051897 | 0805 | Tape & Reel (TR) | 750mA | 3.3nH | - | 10GHz | - | 110mΩ | - | 38@450MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L08051R8BEWTR | Kyocera AVX | 1A 1.8nH 60mΩ 0805 Inductors (SMD) ROHS | C2051907 | 0805 | Tape & Reel (TR) | 1A | 1.8nH | - | 10GHz | - | 60mΩ | - | 50@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HLQ021R8BTTR | Kyocera AVX | 300mA 1.8nH 160mΩ 0402 Inductors (SMD) ROHS | C2047719 | 0402 | Tape & Reel (TR) | 300mA | 1.8nH | - | 18GHz | - | 160mΩ | - | 17@450MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L06038R2DGWTR | Kyocera AVX | 300mA 8.2nH 350mΩ 0603 Inductors (SMD) ROHS | C2050528 | 0603 | Tape & Reel (TR) | 300mA | 8.2nH | - | 3.8GHz | - | 350mΩ | - | 23@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HL02180GTTR | Kyocera AVX | 85mA 18nH ±2% 1.213Ω 0402 Inductors (SMD) ROHS | C1334074 | 0402 | Tape & Reel (TR) | 85mA | 18nH | ±2% | 2.38GHz | - | 1.213Ω | - | 28@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HL022R4BTTR | Kyocera AVX | 230mA 2.4nH 200mΩ 0402 Inductors (SMD) ROHS | C2043294 | 0402 | Tape & Reel (TR) | 230mA | 2.4nH | - | 9.4GHz | - | 200mΩ | - | 27@450MHz | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LMXS0704M680DTAS | Kyocera AVX | 68uH ±20% 400mA 290mΩ SMD,6.6x4.5mm Inductors (SMD) ROHS | C1334987 | SMD,6.6x4.5mm | Tape & Reel (TR) | - | 68uH | ±20% | - | 400mA | 290mΩ | - | 40@100kHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HL026R8BTTR | Kyocera AVX | 140mA 6.8nH 600mΩ 0402 Inductors (SMD) ROHS | C1333797 | 0402 | Tape & Reel (TR) | 140mA | 6.8nH | - | 4.45GHz | - | 600mΩ | - | 15@450MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L06033R9CGWTR | Kyocera AVX | 500mA 3.9nH 120mΩ 0603 Inductors (SMD) ROHS | C2049963 | 0603 | Tape & Reel (TR) | 500mA | 3.9nH | - | 6.5GHz | - | 120mΩ | - | 25@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HLC023R3BTTR | Kyocera AVX | 476mA 3.3nH 340mΩ 0402 Inductors (SMD) ROHS | C1333544 | 0402 | Tape & Reel (TR) | 476mA | 3.3nH | - | 11GHz | - | 340mΩ | - | 27@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HLQ02150HTTR | Kyocera AVX | 110mA 15nH ±3% 1.2Ω 0402 Inductors (SMD) ROHS | C1333614 | 0402 | Tape & Reel (TR) | 110mA | 15nH | ±3% | 4GHz | - | 1.2Ω | - | 17@450MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L06031R8CGWTR | Kyocera AVX | 1A 1.8nH 70mΩ 0603 Inductors (SMD) ROHS | C6885492 | 0603 | Tape & Reel (TR) | 1A | 1.8nH | - | 10GHz | - | 70mΩ | - | 20@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | L04022R2BHLTR | Kyocera AVX | 400mA 2.2nH 200mΩ 0402 Inductors (SMD) ROHS | C6974317 | 0402 | Tape & Reel (TR) | 400mA | 2.2nH | - | 15GHz | - | 200mΩ | - | 15@450MHz | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | HL021R1BTTR | Kyocera AVX | 410mA 1.1nH 100mΩ 0402 Inductors (SMD) ROHS | C1330771 | 0402 | Tape & Reel (TR) | 410mA | 1.1nH | - | 17.45GHz | - | 100mΩ | - | 24@450MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L06031R5CGSTR | Kyocera AVX | 1A 1.5nH 60mΩ 0603 Inductors (SMD) ROHS | C1331021 | 0603 | Tape & Reel (TR) | 1A | 1.5nH | - | 10GHz | - | 60mΩ | - | 26@450MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LCCI0201S3N3GTAR | Kyocera AVX | 450mA 3.3nH 300mΩ 0201 Inductors (SMD) ROHS | C7295338 | 0201 | Tape & Reel (TR) | 450mA | 3.3nH | - | 9.5GHz | - | 300mΩ | - | 5@100MHz |