Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF33NGF | PANASONIC | 170mA 33nH ±2% 1.4Ω 0402 Inductors (SMD) ROHS | C19299212 | 0402 | Tape & Reel (TR) | 170mA | 33nH | ±2% | 1.4Ω | 10@100MHz | - | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RF15NJFB | PANASONIC | 240mA 15nH ±5% 600mΩ 0402 Inductors (SMD) ROHS | C19307202 | 0402 | Bag-packed | 240mA | 15nH | ±5% | 600mΩ | 8@100MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF5N1DF | PANASONIC | 350mA 5.1nH 180mΩ 0402 Inductors (SMD) ROHS | C19278900 | 0402 | Tape & Reel (TR) | 350mA | 5.1nH | - | 180mΩ | 10@100MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF12NJF | PANASONIC | 320mA 12nH ±5% 450mΩ 0402 Inductors (SMD) ROHS | C6033526 | 0402 | Tape & Reel (TR) | 320mA | 12nH | ±5% | 450mΩ | 10@100MHz | 2.8GHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-RF43NJFB | PANASONIC | 150mA 43nH ±5% 1.9Ω 0402 Inductors (SMD) ROHS | C6943100 | 0402 | Tape & Reel (TR) | 150mA | 43nH | ±5% | 1.9Ω | 8@100MHz | 1.8GHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF5N6ZF | PANASONIC | 340mA 5.6nH 190mΩ 0402 Inductors (SMD) ROHS | C6033535 | 0402 | Tape & Reel (TR) | 340mA | 5.6nH | - | 190mΩ | 10@100MHz | 4.6GHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ELJ-QE33NJFA | PANASONIC | 230mA 33nH ±5% 820mΩ 0603 Inductors (SMD) ROHS | C6033518 | 0603 | Tape & Reel (TR) | 230mA | 33nH | ±5% | 820mΩ | 15@100MHz | 3GHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-RF4N3ZFB | PANASONIC | 360mA 4.3nH 160mΩ 0402 Inductors (SMD) ROHS | C6943104 | 0402 | Tape & Reel (TR) | 360mA | 4.3nH | - | 160mΩ | 8@100MHz | 5GHz | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RE10NJF2 | PANASONIC | 400mA 10nH ±5% 320mΩ 0603 Inductors (SMD) ROHS | C19491016 | 0603 | Bag-packed | 400mA | 10nH | ±5% | 320mΩ | 10@100MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-RF8N2JF | PANASONIC | 320mA 8.2nH ±5% 350mΩ 0402 Inductors (SMD) ROHS | C6613282 | 0402 | Tape & Reel (TR) | 320mA | 8.2nH | ±5% | 350mΩ | 8@100MHz | 3.5GHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF6N2ZF | PANASONIC | 330mA 6.2nH 250mΩ 0402 Inductors (SMD) ROHS | C6613274 | 0402 | Tape & Reel (TR) | 330mA | 6.2nH | - | 250mΩ | 10@100MHz | 4.3GHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-RF3N9DF | PANASONIC | 360mA 3.9nH 150mΩ 0402 Inductors (SMD) ROHS | C6548074 | 0402 | Tape & Reel (TR) | 360mA | 3.9nH | - | 150mΩ | 8@100MHz | 5.2GHz | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RER10GFA | PANASONIC | 200mA 100nH ±2% 1.8Ω 0603 Inductors (SMD) ROHS | C19589098 | 0603 | Bag-packed | 200mA | 100nH | ±2% | 1.8Ω | 10@100MHz | - | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RE3N9JF2 | PANASONIC | 450mA 3.9nH ±5% 150mΩ 0603 Inductors (SMD) ROHS | C19560950 | 0603 | Bag-packed | 450mA | 3.9nH | ±5% | 150mΩ | 9@100MHz | - | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RF1N8DFB | PANASONIC | 400mA 1.8nH 80mΩ 0402 Inductors (SMD) ROHS | C19560321 | 0402 | Bag-packed | 400mA | 1.8nH | - | 80mΩ | 8@100MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF4N7ZF | PANASONIC | 360mA 4.7nH 170mΩ 0402 Inductors (SMD) ROHS | C19526406 | 0402 | Tape & Reel (TR) | 360mA | 4.7nH | - | 170mΩ | 10@100MHz | - | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RE1N2ZFA | PANASONIC | 500mA 1.2nH 60mΩ 0603 Inductors (SMD) ROHS | C19559385 | 0603 | Bag-packed | 500mA | 1.2nH | - | 60mΩ | 7@100MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ELJ-QE3N3DFA | PANASONIC | 800mA 3.3nH 60mΩ 0603 Inductors (SMD) ROHS | C19528428 | 0603 | Tape & Reel (TR) | 800mA | 3.3nH | - | 60mΩ | 15@100MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF2N7ZF | PANASONIC | 400mA 2.7nH 100mΩ 0402 Inductors (SMD) ROHS | C5688031 | 0402 | Tape & Reel (TR) | 400mA | 2.7nH | - | 100mΩ | 10@100MHz | 5.5GHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF16NJF | PANASONIC | 240mA 16nH ±5% 650mΩ 0402 Inductors (SMD) ROHS | C3910906 | 0402 | Tape & Reel (TR) | 240mA | 16nH | ±5% | 650mΩ | 10@100MHz | 2.3GHz | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RE8N2JF2 | PANASONIC | 400mA 8.2nH ±5% 280mΩ 0603 Inductors (SMD) ROHS | C19620175 | 0603 | Bag-packed | 400mA | 8.2nH | ±5% | 280mΩ | 9@100MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF2N4ZF | PANASONIC | 400mA 2.4nH 100mΩ 0402 Inductors (SMD) ROHS | C19379624 | 0402 | Tape & Reel (TR) | 400mA | 2.4nH | - | 100mΩ | 10@100MHz | - | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RE47NJF2 | PANASONIC | 250mA 47nH ±5% 950mΩ 0603 Inductors (SMD) ROHS | C19618889 | 0603 | Bag-packed | 250mA | 47nH | ±5% | 950mΩ | 11@100MHz | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ELJ-QF1N6ZF | PANASONIC | 400mA 1.6nH 80mΩ 0402 Inductors (SMD) ROHS | C6844296 | 0402 | Tape & Reel (TR) | 400mA | 1.6nH | - | 80mΩ | 10@100MHz | 6GHz | - | - | |||
Min: 1 Mult: 1 | 0 | ELJ-RF47NJFB | PANASONIC | 140mA 47nH ±5% 2.1Ω 0402 Inductors (SMD) ROHS | C19541869 | 0402 | Bag-packed | 140mA | 47nH | ±5% | 2.1Ω | 8@100MHz | - | - | - |