Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HPL1005-11N | SUSUMU | 280mA 11nH ±2% 1.6Ω 0402 Inductors (SMD) ROHS | C19438732 | 0402 | Bag-packed | 280mA | 11nH | ±2% | 1.6Ω | 10@300MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-10N | SUSUMU | 300mA 10nH ±2% 1Ω 0603 Inductors (SMD) ROHS | C19382580 | 0603 | Bag-packed | 300mA | 10nH | ±2% | 1Ω | 15@300MHz | |||
Min: 1 Mult: 1 | 0 | HPL0603-1N2 | SUSUMU | 460mA 1.2nH 300mΩ 0201 Inductors (SMD) ROHS | C19312206 | 0201 | Bag-packed | 460mA | 1.2nH | - | 300mΩ | 10@300MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-47N | SUSUMU | 180mA 47nH ±2% 3Ω 0603 Inductors (SMD) ROHS | C19443828 | 0603 | Bag-packed | 180mA | 47nH | ±2% | 3Ω | 15@200MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-6N8 | SUSUMU | 400mA 6.8nH 500mΩ 0603 Inductors (SMD) ROHS | C19368420 | 0603 | Bag-packed | 400mA | 6.8nH | - | 500mΩ | 15@300MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-12N | SUSUMU | 300mA 12nH ±2% 1Ω 0603 Inductors (SMD) ROHS | C19604830 | 0603 | Bag-packed | 300mA | 12nH | ±2% | 1Ω | 15@300MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-15N | SUSUMU | 300mA 15nH ±2% 1Ω 0603 Inductors (SMD) ROHS | C19382760 | 0603 | Bag-packed | 300mA | 15nH | ±2% | 1Ω | 15@300MHz | |||
Min: 1 Mult: 1 | 0 | HPL0603-1N0 | SUSUMU | 510mA 1nH 240mΩ 0201 Inductors (SMD) ROHS | C19594890 | 0201 | Bag-packed | 510mA | 1nH | - | 240mΩ | 10@300MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-1N5 | SUSUMU | 1A 1.5nH 100mΩ 0603 Inductors (SMD) ROHS | C19443104 | 0603 | Bag-packed | 1A | 1.5nH | - | 100mΩ | 20@300MHz | |||
Min: 1 Mult: 1 | 0 | HPL1005-3N3 | SUSUMU | 700mA 3.3nH 250mΩ 0402 Inductors (SMD) ROHS | C19297080 | 0402 | Bag-packed | 700mA | 3.3nH | - | 250mΩ | 13@300MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-1N2 | SUSUMU | 1A 1.2nH 100mΩ 0603 Inductors (SMD) ROHS | C19624904 | 0603 | Bag-packed | 1A | 1.2nH | - | 100mΩ | 20@300MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-1N8 | SUSUMU | 800mA 1.8nH 150mΩ 0603 Inductors (SMD) ROHS | C19453381 | 0603 | Bag-packed | 800mA | 1.8nH | - | 150mΩ | 20@300MHz | |||
Min: 1 Mult: 1 | 0 | HPL1005-8N2 | SUSUMU | 340mA 8.2nH 1.1Ω 0402 Inductors (SMD) ROHS | C19331063 | 0402 | Bag-packed | 340mA | 8.2nH | - | 1.1Ω | 10@300MHz | |||
Min: 1 Mult: 1 | 0 | HPL1005-3N0 | SUSUMU | 710mA 3nH 240mΩ 0402 Inductors (SMD) ROHS | C19510887 | 0402 | Bag-packed | 710mA | 3nH | - | 240mΩ | 13@300MHz | |||
Min: 1 Mult: 1 | 0 | TFL0816-22N | SUSUMU | 250mA 22nH ±2% 1.5Ω 0603 Inductors (SMD) ROHS | C19425291 | 0603 | Bag-packed | 250mA | 22nH | ±2% | 1.5Ω | 15@300MHz | |||
Min: 1 Mult: 1 | 0 | HPL1005-1N3 | SUSUMU | 1.25A 1.3nH 100mΩ 0402 Inductors (SMD) ROHS | C19412602 | 0402 | Bag-packed | 1.25A | 1.3nH | - | 100mΩ | 15@300MHz |