Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0805JR68R-10 | Laird-Signal(Laird Tech) | 1A 680nH ±20% 120mΩ 0805 Inductors (SMD) ROHS | C2454460 | 0805 | Tape & Reel (TR) | 1A | 680nH | ±20% | - | - | 120mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | IC0805B222R-10 | Laird-Signal(Laird Tech) | 30mA 2.2uH ±10% 650mΩ 0805 Inductors (SMD) ROHS | C2454289 | 0805 | Tape & Reel (TR) | 30mA | 2.2uH | ±10% | 50MHz | - | 650mΩ | - | 45@10MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0805H1R0R-10 | Laird-Signal(Laird Tech) | 800mA 1uH ±20% 160mΩ 0805 Inductors (SMD) ROHS | C2454469 | 0805 | Tape & Reel (TR) | 800mA | 1uH | ±20% | - | - | 160mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPI0806J4R7R-10 | Laird-Signal(Laird Tech) | 1.1A 4.7uH ±20% 300mΩ 0806 Inductors (SMD) ROHS | C2453236 | 0806 | Tape & Reel (TR) | 1.1A | 4.7uH | ±20% | - | - | 300mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | IC1206A332R-10 | Laird-Signal(Laird Tech) | 50mA 3.33uH ±10% 700mΩ 1206 Inductors (SMD) ROHS | C2454336 | 1206 | Tape & Reel (TR) | 50mA | 3.33uH | ±10% | 41MHz | - | 700mΩ | - | 45@10MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0805IR82R-10 | Laird-Signal(Laird Tech) | 900mA 820nH ±20% 140mΩ 0805 Inductors (SMD) ROHS | C2454461 | 0805 | Tape & Reel (TR) | 900mA | 820nH | ±20% | - | - | 140mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPI1008J3R3R-10 | Laird-Signal(Laird Tech) | 1.2A 3.3uH ±20% 160mΩ 1008 Inductors (SMD) ROHS | C2454486 | 1008 | Tape & Reel (TR) | 1.2A | 3.3uH | ±20% | - | - | 160mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPI1008J2R2R-10 | Laird-Signal(Laird Tech) | 1.3A 2.2uH ±20% 170mΩ 1008 Inductors (SMD) ROHS | C2454457 | 1008 | Tape & Reel (TR) | 1.3A | 2.2uH | ±20% | - | - | 170mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0805H1R2R-10 | Laird-Signal(Laird Tech) | 800mA 1.2uH ±20% 160mΩ 0805 Inductors (SMD) ROHS | C2454482 | 0805 | Tape & Reel (TR) | 800mA | 1.2uH | ±20% | - | - | 160mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPI0806KR82R-10 | Laird-Signal(Laird Tech) | 1.5A 820nH ±20% 160mΩ 0806 Inductors (SMD) ROHS | C2639170 | 0806 | Tape & Reel (TR) | 1.5A | 820nH | ±20% | - | - | 160mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | IC0603B820R-10 | Laird-Signal(Laird Tech) | 200mA 82nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C17611206 | 0603 | Tape & Reel (TR) | 200mA | 82nH | ±10% | - | - | 300mΩ | - | 10@50MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0603J1R0R-10 | Laird-Signal(Laird Tech) | 1A 1uH ±20% 250mΩ 0603 Inductors (SMD) ROHS | C17215305 | 0603 | Tape & Reel (TR) | 1A | 1uH | ±20% | - | - | 250mΩ | AEC-Q200 | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | IC0805B182R-10 | Laird-Signal(Laird Tech) | 50mA 1.8uH ±10% 600mΩ 0805 Inductors (SMD) ROHS | C17441320 | 0805 | Tape & Reel (TR) | 50mA | 1.8uH | ±10% | - | - | 600mΩ | - | 45@10MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0603G2R2R-10 | Laird-Signal(Laird Tech) | 750mA 2.2uH ±20% 380mΩ 0603 Inductors (SMD) ROHS | C17486143 | 0603 | Tape & Reel (TR) | 750mA | 2.2uH | ±20% | - | - | 380mΩ | AEC-Q200 | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | IC0603A182R-10 | Laird-Signal(Laird Tech) | 25mA 1.8uH ±10% 950mΩ 0603 Inductors (SMD) ROHS | C17648717 | 0603 | Tape & Reel (TR) | 25mA | 1.8uH | ±10% | - | - | 950mΩ | - | 30@10MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0603A100R-10 | Laird-Signal(Laird Tech) | 110mA 10uH ±20% 520mΩ 0603 Inductors (SMD) ROHS | C17579266 | 0603 | Tape & Reel (TR) | 110mA | 10uH | ±20% | - | - | 520mΩ | AEC-Q200 | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0603JR47R-10 | Laird-Signal(Laird Tech) | 1.2A 470nH ±20% 140mΩ 0603 Inductors (SMD) ROHS | C17400913 | 0603 | Tape & Reel (TR) | 1.2A | 470nH | ±20% | - | - | 140mΩ | AEC-Q200 | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | IC0805A103R-10 | Laird-Signal(Laird Tech) | 15mA 10uH ±10% 1.15Ω 0805 Inductors (SMD) ROHS | C2639146 | 0805 | Tape & Reel (TR) | 15mA | 10uH | ±10% | 24MHz | - | 1.15Ω | - | 45@2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | IC0805A223R-10 | Laird-Signal(Laird Tech) | 5mA 22uH ±10% 1.1Ω 0805 Inductors (SMD) ROHS | C2639159 | 0805 | Tape & Reel (TR) | 5mA | 22uH | ±10% | 16MHz | - | 1.1Ω | - | 30@1MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0603A8R2R-10 | Laird-Signal(Laird Tech) | 110mA 8.2uH ±20% 520mΩ 0603 Inductors (SMD) ROHS | C17618120 | 0603 | Tape & Reel (TR) | 110mA | 8.2uH | ±20% | - | - | 520mΩ | AEC-Q200 | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | IC0805A153R-10 | Laird-Signal(Laird Tech) | 5mA 15uH ±10% 800mΩ 0805 Inductors (SMD) ROHS | C2639145 | 0805 | Tape & Reel (TR) | 5mA | 15uH | ±10% | 19MHz | - | 800mΩ | - | 30@1MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | IC0805A272R-10 | Laird-Signal(Laird Tech) | 30mA 2.7uH ±10% 750mΩ 0805 Inductors (SMD) ROHS | C2639138 | 0805 | Tape & Reel (TR) | 30mA | 2.7uH | ±10% | 45MHz | - | 750mΩ | - | 45@10MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0805G1R8R-10 | Laird-Signal(Laird Tech) | 700mA 1.8uH ±20% 220mΩ 0805 Inductors (SMD) ROHS | C2454468 | 0805 | Tape & Reel (TR) | 700mA | 1.8uH | ±20% | - | - | 220mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CPI0805JR47R-10 | Laird-Signal(Laird Tech) | 1.1A 470nH ±20% 100mΩ 0805 Inductors (SMD) ROHS | C2454459 | 0805 | Tape & Reel (TR) | 1.1A | 470nH | ±20% | - | - | 100mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | IC1206B821R-10 | Laird-Signal(Laird Tech) | 150mA 820nH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C2454311 | 1206 | Tape & Reel (TR) | 150mA | 820nH | ±10% | 100MHz | - | 900mΩ | - | 25@25MHz |