Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MIW50N65H-BP | MCC(Micro Commercial Components) | TO-247-3 IGBTs ROHS | C6591737 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MIW15N120FA-BP | MCC(Micro Commercial Components) | 200W 30A 1.2kV FS(Field Stop) TO-247AB IGBTs ROHS | C17346411 | TO-247AB | Tube-packed | 128ns | 200W | -40℃~+175℃@(Tj) | 45ns | 30A | 1.2kV | FS(Field Stop) | 2.35V@15V,15A | 140nC | 1.3mJ | 2.2mJ | - | - | |||
Min: 1 Mult: 1 | 0 | MIP50R12E2ATN-BP | MCC(Micro Commercial Components) | 288W 50A 1.2kV E2A IGBTs ROHS | C17539621 | E2A | Bag-packed | - | 288W | -40℃~+150℃@(Tj) | - | 50A | 1.2kV | - | 2.3V@15V,50A | - | - | - | 2.6nF@25V | - | |||
Min: 1 Mult: 1 | 0 | MIW25N120FA-BP | MCC(Micro Commercial Components) | 326W 50A 1.2kV FS(Field Stop) TO-247AB IGBTs ROHS | C17627478 | TO-247AB | Tube-packed | 331ns | 326W | -40℃~+175℃@(Tj) | 158ns | 50A | 1.2kV | FS(Field Stop) | 2.35V@15V,25A | 200nC | 1.4mJ | 1.8mJ | - | - | |||
Min: 1 Mult: 1 | 0 | MIW30N65FLA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBTs ROHS | C17635372 | TO-247AB | Tube-packed | 120ns | 187W | -40℃~+175℃@(Tj) | 40ns | 60A | 650V | FS(Field Stop) | 2.1V@15V,30A | 150nC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MIW50N65F-BP | MCC(Micro Commercial Components) | TO-247AB IGBTs ROHS | C7225851 | TO-247AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MIP75R12E2ATN-BP | MCC(Micro Commercial Components) | 476W 75A 1.2kV - IGBTs ROHS | C17271295 | - | Bag-packed | - | 476W | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | - | 2.15V@15V,75A | - | - | - | 4.2nF@25V | - | |||
Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBTs ROHS | C17620693 | TO-247AB | Tube-packed | 180ns | 428W | -40℃~+175℃@(Tj) | 45ns | 80A | 1.2kV | FS(Field Stop) | 2.3V@15V,40A | 330nC | 1.7mJ | 3.8mJ | - | - | |||
Min: 1 Mult: 1 | 0 | MIW40N65RA-BP | MCC(Micro Commercial Components) | 306W 80A 650V FS(Field Stop) TO-247AB IGBTs ROHS | C17609721 | TO-247AB | Tube-packed | 124ns | 306W | -40℃~+175℃@(Tj) | 12ns | 80A | 650V | FS(Field Stop) | 2.4V@15V,40A | 160nC | - | 1.5mJ | - | - | |||
Min: 1 Mult: 1 | 0 | MIW30N65FA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBTs ROHS | C17471847 | TO-247AB | Tube-packed | 113ns | 187W | -40℃~+175℃@(Tj) | 37ns | 60A | 650V | FS(Field Stop) | 2.4V@15V,30A | 150nC | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | MIW40N65-BP | MCC(Micro Commercial Components) | TO-247-3 IGBTs ROHS | C3193687 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | MIW40N120-BP | MCC(Micro Commercial Components) | 277W 80A 1.2kV FS(Field Stop) TO-247-3 IGBTs ROHS | C3193692 | TO-247-3 | Tube-packed | 265ns | 277W | -55℃~+150℃@(Tj) | 62ns | 80A | 1.2kV | FS(Field Stop) | 2.4V@15V,40A | 239nC | 1.4mJ | 3.3mJ | - | 80ns |