Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
410
(0+410+0)In Stock | IXGH72N60A3 | Littelfuse/IXYS | TO-247 IGBTs ROHS | C2987623 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
351
(0+351+0)In Stock | IXBH9N160G | Littelfuse/IXYS | TO-247-3 IGBTs ROHS | C499431 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
349
(0+349+0)In Stock | IXXH75N60B3D1 | Littelfuse/IXYS | 750W 160A 600V TO-247-3 IGBTs ROHS | C425671 | TO-247-3 | Tube-packed | 750W | 118ns | -55℃~+175℃@(Tj) | 35ns | 160A | 600V | - | 5.5V@250uA | - | 1.6V@60A,15V | 25ns | 1.5mJ | 1.7mJ | 3.29nF@25V | 2.7V@30A | |||
Min: 1 Mult: 1 |
295
(0+295+0)In Stock | IXGH48N60A3D1 | Littelfuse/IXYS | TO-247AD-3 IGBTs ROHS | C5447838 | TO-247AD-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
126
(0+126+0)In Stock | IXGH6N170A | Littelfuse/IXYS | 75W 6A 1.7kV NPT(非穿通型) TO-247-3 IGBTs ROHS | C497185 | TO-247-3 | Tube-packed | 75W | 220ns | -55℃~+150℃@(Tj) | 46ns | 6A | 1.7kV | NPT(非穿通型) | 7V@15V,3A | 18.5nC | - | - | 0.18mJ | 0.59mJ | - | - | |||
Min: 1 Mult: 1 |
110
(0+50+60)In Stock | IXBH5N160G | Littelfuse/IXYS | TO-247 IGBTs ROHS | C3028861 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
107
(0+0+107)In Stock | IXGH16N170 | Littelfuse/IXYS | TO-247 IGBTs ROHS | C2831644 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
87
(0+87+0)In Stock | IXXH75N60C3D1 | Littelfuse/IXYS | 750W 150A 600V PT(穿通型) TO-247AD IGBTs ROHS | C497178 | TO-247AD | Tube-packed | 750W | 90ns | -55℃~+175℃@(Tj) | 35ns | 150A | 600V | PT(穿通型) | 2.3V@15V,60A | 107nC | - | 25ns | 0.8mJ | 1.6mJ | - | - | |||
Min: 1 Mult: 1 |
54
(0+54+0)In Stock | IXBH2N250 | Littelfuse/IXYS | 32W 5A 2.5kV TO-247-3 IGBTs ROHS | C499433 | TO-247-3 | Tube-packed | 32W | - | -55℃~+150℃@(Tj) | - | 5A | 2.5kV | - | 3.5V@15V,2A | 10.6nC | - | 920ns | - | - | - | - | |||
Min: 1 Mult: 1 |
33
(0+26+7)In Stock | IXGH32N170 | Littelfuse/IXYS | 350W 75A 1.7kV NPT(非穿通型) TO-247 IGBTs ROHS | C440369 | TO-247 | Tube-packed | 350W | 270ns | -55℃~+150℃@(Tj) | 45ns | 75A | 1.7kV | NPT(非穿通型) | 3.3V@15V,32A | 155nC | - | - | 11mJ | - | - | - | |||
Min: 1 Mult: 1 |
28
(0+0+28)In Stock | IXGH48N60B3D1 | Littelfuse/IXYS | 300W 600V PT(穿通型) TO-247AD IGBTs ROHS | C3193810 | TO-247AD | Tube-packed | 300W | 130ns | -55℃~+150℃@(Tj) | 22ns | - | 600V | PT(穿通型) | 1.8V@15V,32A | 115nC | - | 100ns | 0.66mJ | 0.84mJ | - | - | |||
Min: 1 Mult: 1 |
26
(0+26+0)In Stock | IXXH60N65B4H1 | Littelfuse/IXYS | 380W 116A 650V TO-247-3 IGBTs ROHS | C440801 | TO-247-3 | Tube-packed | 380W | - | -55℃~+175℃@(Tj) | - | 116A | 650V | - | - | - | - | 150ns | 1.15mJ | 3.13mJ | - | - | |||
Min: 1 Mult: 1 |
21
(0+0+21)In Stock | MIXA40WB1200TED | Littelfuse/IXYS | 195W 60A 1.2kV PT(穿通型) E2 IGBTs ROHS | C7469138 | E2 | Box-packed | 195W | - | -40℃~+125℃@(Tj) | - | 60A | 1.2kV | PT(穿通型) | 2.1V@15V,35A | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
19
(0+0+19)In Stock | IXYX30N170CV1 | Littelfuse/IXYS | 937W 108A 1.7kV TO-247-3 IGBTs ROHS | C3191898 | TO-247-3 | Tube-packed | 937W | - | -55℃~+175℃@(Tj) | - | 108A | 1.7kV | - | - | - | - | 160ns | 3.3mJ | 5.9mJ | - | - | |||
Min: 1 Mult: 1 |
19
(0+19+0)In Stock | IXBH12N300 | Littelfuse/IXYS | 160W 30A 3kV TO-247 IGBTs ROHS | C3445817 | TO-247 | Tube-packed | 160W | - | -55℃~+150℃@(Tj) | - | 30A | 3kV | - | 3.2V@15V,12A | 62nC | - | 1.4us | - | - | - | - | |||
Min: 1 Mult: 1 |
16
(0+0+16)In Stock | IXBF55N300 | Littelfuse/IXYS | 357W 86A 3kV - IGBTs ROHS | C3191182 | - | Tube-packed | 357W | - | -55℃~+150℃@(Tj) | - | 86A | 3kV | - | 3.2V@15V,55A | 335nC | - | 1.9us | - | - | - | - | |||
Min: 1 Mult: 1 |
14
(0+0+14)In Stock | IXGP36N60A3 | Littelfuse/IXYS | TO-220-3 IGBTs ROHS | C7431485 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
52% OFF | Min: 1 Mult: 1 |
10
(0+0+10)In Stock | IXXH30N60C3D1 | Littelfuse/IXYS | TO-247AD IGBTs ROHS | C5342205 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
8
(0+0+8)In Stock | IXXN200N60C3H1 | Littelfuse/IXYS | 780W 200A 600V PT(穿通型) SOT-227B IGBTs ROHS | C2980978 | SOT-227B | Tube-packed | 780W | - | -55℃~+150℃@(Tj) | - | 200A | 600V | PT(穿通型) | 2.1V@15V,100A | - | - | - | - | - | 9.9nF@25V | - | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | IXGR48N60C3D1 | Littelfuse/IXYS | TO-247-3 IGBTs ROHS | C3198595 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | IXGA30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT(穿通型) TO-263AA IGBTs ROHS | C17385126 | TO-263AA | Tube-packed | 300W | 127ns | -55℃~+150℃@(Tj) | 16ns | 60A | 1.2kV | PT(穿通型) | 3.5V@15V,30A | 87nC | - | - | 2.16mJ | 3.47mJ | - | - | |||
Min: 1 Mult: 1 |
5
(0+4+1)In Stock | IXYH30N170C | Littelfuse/IXYS | 937W 108A 1.7kV TO-247 IGBTs ROHS | C3193645 | TO-247 | Tube-packed | 937W | 150ns | -55℃~+175℃@(Tj) | 28ns | 108A | 1.7kV | - | 3.7V@15V,30A | 140nC | - | - | 3.3mJ | 5.9mJ | - | - | |||
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | IXYX25N250CV1HV | Littelfuse/IXYS | 937W 95A 2.5kV TO-247-3 IGBTs ROHS | C3191894 | TO-247-3 | Tube-packed | 937W | - | -55℃~+175℃@(Tj) | - | 95A | 2.5kV | - | - | - | - | 220ns | 7.3mJ | 8.3mJ | - | - | |||
Min: 1 Mult: 1 | 0 | IXXH80N65B4H1 | Littelfuse/IXYS | 625W 160A 650V PT(穿通型) TO-247AD IGBTs ROHS | C497183 | TO-247AD | Tube-packed | 625W | 120ns | -55℃~+175℃@(Tj) | 38ns | 160A | 650V | PT(穿通型) | 2V@15V,80A | 120nC | - | 150ns | 1.2mJ | 3.77mJ | - | - | |||
Min: 1 Mult: 1 | 0 | IXGH25N160 | Littelfuse/IXYS | 300W 75A 1.6kV NPT(非穿通型) TO-247AD IGBTs ROHS | C461319 | TO-247AD | Tube-packed | 300W | - | -55℃~+150℃@(Tj) | - | 75A | 1.6kV | NPT(非穿通型) | 4.7V@20V,100A | 84nC | - | - | - | - | - | - |