Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HGT1S7N60B3 | HARRIS | 60W 14A 600V I2PAK(TO-262) IGBTs ROHS | C3191154 | I2PAK(TO-262) | Bag-packed | 130ns | 60W | 26ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 30nC | 0.12mJ | 0.16mJ | - | |||
Min: 1 Mult: 1 | 0 | HGT1S15N120C3 | HARRIS | 164W 35A 1.2kV I2PAK(TO-262) IGBTs ROHS | C3191159 | I2PAK(TO-262) | Bag-packed | - | 164W | - | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | 100nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTD3N60C3 | HARRIS | 33W 6A 600V IPAK IGBTs ROHS | C3191169 | IPAK | Bag-packed | - | 33W | - | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 13.8nC | - | - | 10ns | |||
Min: 1 Mult: 1 | 0 | IGTM10N40A | HARRIS | 10A 400V TO-3 IGBTs ROHS | C3194090 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTH20N50C1 | HARRIS | 100W 20A 500V TO-218 IGBTs ROHS | C3193366 | TO-218 | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 20A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTG40N60C3R | HARRIS | 291W 75A 600V TO-247 IGBTs ROHS | C3193591 | TO-247 | Bag-packed | - | 291W | - | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 2.2V@15V,40A | 330nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTG20N60C3R | HARRIS | 164W 40A 600V TO-247 IGBTs ROHS | C3193636 | TO-247 | Bag-packed | - | 164W | - | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2.2V@15V,20A | 116nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTD10N40F1S | HARRIS | 75W 12A 400V TO-252(DPAK) IGBTs ROHS | C3193946 | TO-252(DPAK) | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 12A | 400V | - | - | 2.5V@10V,5A | 13.4nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGT1S7N60B3DS | HARRIS | 60W 14A 600V TO-263AB IGBTs ROHS | C3194026 | TO-263AB | Bag-packed | - | 60W | - | -55℃~+150℃@(Tj) | 14A | 600V | - | - | - | - | 0.12mJ | 0.16mJ | 37ns | |||
Min: 1 Mult: 1 | 0 | HGTP7N60C3 | HARRIS | 60W 14A 600V TO-220AB IGBTs ROHS | C3193537 | TO-220AB | Bag-packed | - | 60W | - | -40℃~+150℃@(Tj) | 14A | 600V | - | - | 2V@15V,7A | 30nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | IGTH20N50 | HARRIS | 20A 500V TO-218 IGBTs ROHS | C3193369 | TO-218 | Bag-packed | - | - | - | - | 20A | 500V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTG12N60C3DR | HARRIS | 104W 24A 600V TO-247 IGBTs ROHS | C3193589 | TO-247 | Bag-packed | - | 104W | - | -55℃~+150℃@(Tj) | 24A | 600V | - | - | - | - | 0.34mJ | 0.4mJ | 37ns | |||
Min: 1 Mult: 1 | 0 | HGTD3N60B3S9A | HARRIS | 33.3W 7A 600V TO-252-3(DPAK) IGBTs ROHS | C3193949 | TO-252-3(DPAK) | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 0.088mJ | 0.066mJ | 16ns | |||
Min: 1 Mult: 1 | 0 | HGT1S15N120C3S | HARRIS | 164W 35A 1.2kV TO-263AB IGBTs ROHS | C3194034 | TO-263AB | Bag-packed | - | 164W | - | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | 100nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTG30N60C3 | HARRIS | 208W 63A 600V SUPER-247(TO-274AA) IGBTs ROHS | C3193345 | SUPER-247(TO-274AA) | Bag-packed | 320ns | 208W | 40ns | -55℃~+150℃@(Tj) | 63A | 600V | - | - | 1.8V@15V,30A | 250nC | 2.5mJ | 1.05mJ | - | |||
Min: 1 Mult: 1 | 0 | HGTP15N50C1 | HARRIS | 75W 15A 500V TO-220 IGBTs ROHS | C3193380 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 15A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTP15N40C1 | HARRIS | 75W 15A 400V TO-220 IGBTs ROHS | C3193385 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 15A | 400V | - | - | 3.2V@20V,35A | 33nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | 10N50F1D | HARRIS | - IGBTs ROHS | C17256571 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTG12N60D1D | HARRIS | 75W 21A 600V TO-247 IGBTs ROHS | C17434000 | TO-247 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 21A | 600V | - | - | 2.5V@15V,12A | 70nC | - | - | 60ns | |||
Min: 1 Mult: 1 | 0 | IGT6E2121 | HARRIS | - IGBTs ROHS | C17519155 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTD10N50F1 | HARRIS | 75W 12A 500V IPAK IGBTs ROHS | C3191170 | IPAK | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 12A | 500V | - | - | 2.5V@10V,5A | 13.4nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGT1S12N60C3S9AR4501 | HARRIS | - IGBTs ROHS | C3171378 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | IGT5E10CS | HARRIS | - IGBTs ROHS | C3171413 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTP15N50E1 | HARRIS | 75W 15A 500V TO-220 IGBTs ROHS | C3193393 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 15A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTP10N50E1 | HARRIS | 60W 10A 500V TO-220-3 IGBTs ROHS | C3193433 | TO-220-3 | Bag-packed | - | 60W | - | -55℃~+150℃@(Tj) | 10A | 500V | - | - | 3.2V@20V,17.5A | 19nC | - | - | - |