Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
450
(0+450+0)In Stock | RGS80TSX2HRC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBTs ROHS | C3193900 | TO-247N | Tube-packed | 199ns | 555W | 49ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 104nC | 3.1mJ | 3mJ | - | |||
Min: 1 Mult: 1 |
404
(0+404+0)In Stock | RGS80TSX2DHRC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247-3 IGBTs ROHS | C507505 | TO-247-3 | Tube-packed | 199ns | 555W | 49ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 104nC | 3.1mJ | 3mJ | 198ns | |||
35% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+0+100)In Stock | RGPR20NS43HRTL | ROHM Semicon | 107W 20A 460V TO-263 IGBTs ROHS | C5336534 | TO-263 | Tape & Reel (TR) | 4us | 107W | 500ns | -40℃~+175℃@(Tj) | 20A | 460V | - | - | 2V@5V,10A | 14nC | - | - | - | ||
46% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
52
(0+0+52)In Stock | RGT40NL65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263 IGBTs ROHS | C3191207 | TO-263 | Tape & Reel (TR) | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | 58ns | ||
Min: 1 Mult: 1 |
26
(0+0+26)In Stock | RGTVX6TS65DGC13(RGTVX6TS65DGC11) | ROHM Semicon | - IGBTs ROHS | C7493802 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
24
(0+0+24)In Stock | RGT80TS65DGC13 | ROHM Semicon | TO-247-3 IGBTs ROHS | C2981748 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
12
(0+0+12)In Stock | RGS80TS65DHRC11 | ROHM Semicon | 272W 73A 650V FS(Field Stop) TO-247N IGBTs ROHS | C7493801 | TO-247N | Tube-packed | 112ns | 272W | 37ns | -40℃~+175℃@(Tj) | 73A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 48nC | 1.03mJ | 1.05mJ | 103ns | |||
42% OFF | Min: 1 Mult: 1 |
5
(0+0+5)In Stock | RGS30TSX2DHRC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBTs ROHS | C3193915 | TO-247N | Tube-packed | 70ns | 267W | 30ns | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | 41nC | 0.6mJ | 0.74mJ | 157ns | ||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | RGTVX6TS65DGC11 | ROHM Semicon | 404W 144A 650V FS(Field Stop) TO-247N IGBTs ROHS | C17694859 | TO-247N | Tube-packed | 201ns | 404W | 45ns | -40℃~+175℃@(Tj) | 144A | 650V | - | FS(Field Stop) | 1.9V@15V,80A | 171nC | 1.8mJ | 2.65mJ | 109ns | |||
Min: 1 Mult: 1
Full Reel: 1000
|
3
(0+0+3)In Stock | RGT50NL65DGTL | ROHM Semicon | TO-263-2 IGBTs ROHS | C2688826 | TO-263-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGW40TK65GVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBTs ROHS | C17502746 | SC-93-3 | Tube-packed | 76ns | 61W | 33ns | -40℃~+175℃@(Tj) | 27A | 650V | - | FS(Field Stop) | 1.9V@15V,20A | 59nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGW00TK65DGVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBTs ROHS | C17591641 | SC-93-3 | Tube-packed | 180ns | 89W | 52ns | -40℃~+175℃@(Tj) | 45A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 141nC | - | 1.18mJ | 95ns | |||
Min: 1 Mult: 1 | 0 | RGT8TM65DGC9 | ROHM Semicon | 16W 5A 650V FS(Field Stop) TO-220 IGBTs ROHS | C17521405 | TO-220 | Tube-packed | 69ns | 16W | 17ns | -40℃~+175℃@(Tj) | 5A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | - | - | 40ns | |||
Min: 1 Mult: 1 | 0 | RGTH60TS65DGC11 | ROHM Semicon | TO-247N IGBTs ROHS | C509281 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RGTV60TK65DGVC11 | ROHM Semicon | 76W 33A 650V FS(Field Stop) SC-93-3 IGBTs ROHS | C17362273 | SC-93-3 | Tube-packed | 105ns | 76W | 33ns | -40℃~+175℃@(Tj) | 33A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 64nC | - | - | 95ns | |||
Min: 1 Mult: 1 | 0 | RGW80TS65CHRC11 | ROHM Semicon | 214W 81A 650V TO-247N IGBTs ROHS | C3193903 | TO-247N | Tube-packed | 145ns | 214W | 43ns | -40℃~+175℃@(Tj) | 81A | 650V | - | - | 1.9V@15V,40A | 110nC | 0.34mJ | 0.12mJ | 33ns | |||
Min: 1 Mult: 1 | 0 | RGS80TSX2GC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBTs ROHS | C3193913 | TO-247N | Tube-packed | 199ns | 555W | 49ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 104nC | 3.1mJ | 3mJ | - | |||
Min: 1 Mult: 1 | 0 | RGSX5TS65EGC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBTs ROHS | C3193923 | TO-247N | Tube-packed | 113ns | 404W | 43ns | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | 1.9mJ | 3.44mJ | 116ns | |||
Min: 1 Mult: 1 | 0 | RGT30TM65DGC9 | ROHM Semicon | 32W 14A 650V FS(Field Stop) TO-220NFM IGBTs ROHS | C3193588 | TO-220NFM | Tube-packed | 64ns | 32W | 18ns | -40℃~+175℃@(Tj) | 14A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 32nC | - | - | 55ns | |||
Min: 1 Mult: 1 | 0 | RGTH00TS65DGC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247G IGBTs ROHS | C3193863 | TO-247G | Tube-packed | 143ns | 277W | 39ns | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | 54ns | |||
Min: 1 Mult: 1 | 0 | RGT00TS65DGC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247G IGBTs ROHS | C3193868 | TO-247G | Tube-packed | 137ns | 277W | 42ns | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 94nC | - | - | 54ns | |||
Min: 1 Mult: 1 | 0 | RGSX5TS65DHRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBTs ROHS | C3193908 | TO-247N | Tube-packed | 113ns | 404W | 43ns | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | 1.9mJ | 3.32mJ | 114ns | |||
Min: 1 Mult: 1 | 0 | RGW60TK65GVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) TO-3PFM IGBTs ROHS | C3194115 | TO-3PFM | Tube-packed | 114ns | 72W | 37ns | -40℃~+175℃@(Tj) | 33A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | 0.49mJ | 0.48mJ | - | |||
Min: 1 Mult: 1 | 0 | RGT40TS65DGC13 | ROHM Semicon | 144W 40A 650V FS(Field Stop) TO-247G IGBTs ROHS | C3193850 | TO-247G | Tube-packed | 75ns | 144W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | 58ns | |||
Min: 1 Mult: 1 | 0 | RGT60TS65DGC13 | ROHM Semicon | 194W 55A 650V FS(Field Stop) TO-247G IGBTs ROHS | C3193870 | TO-247G | Tube-packed | 100ns | 194W | 29ns | -40℃~+175℃@(Tj) | 55A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | 58ns |