Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | APTGT200DH120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) - IGBTs ROHS | C17398227 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT35A120T1G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) - IGBTs ROHS | C17515930 | - | Bag-packed | 208W | -40℃~+150℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT100DU60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) - IGBTs ROHS | C17536497 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTCV60TLM70T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) - IGBTs ROHS | C17540927 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT45GR65B | Microchip Tech | 357W 92A 650V NPT(非穿通型) TO-247 IGBTs ROHS | C17486729 | TO-247 | Tube-packed | 357W | - | 92A | 650V | - | NPT(非穿通型) | 2.4V@15V,45A | 100ns | 15ns | 203nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT50H60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) - IGBTs ROHS | C17665198 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT75A120T1G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) - IGBTs ROHS | C17642241 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT70GR120B2 | Microchip Tech | 961W 160A 1.2kV NPT(非穿通型) TO-247 IGBTs ROHS | C17620222 | TO-247 | Tube-packed | 961W | -55℃~+150℃@(Tj) | 160A | 1.2kV | - | NPT(非穿通型) | 3.2V@15V,70A | 278ns | 33ns | 544nC | 2.58mJ | 3.82mJ | - | |||
Min: 1 Mult: 1 | 0 | APTGT100H120G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) - IGBTs ROHS | C17486763 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL60TL120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) - IGBTs ROHS | C17626187 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 80A | 1.2kV | 2.77nF@25V | FS(Field Stop) | 2.2V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTCV60HM45BT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) - IGBTs ROHS | C17658248 | - | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT50H60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) - IGBTs ROHS | C17511533 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGLQ100H65T3G | Microchip Tech | 350W 135A 650V FS(Field Stop) - IGBTs ROHS | C17535810 | - | Bag-packed | 350W | -40℃~+175℃@(Tj) | 135A | 650V | 6.15nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT43GA90B | Microchip Tech | 337W 78A 900V PT(穿通型) TO-247 IGBTs ROHS | C17443763 | TO-247 | Tube-packed | 337W | -55℃~+150℃@(Tj) | 78A | 900V | - | PT(穿通型) | 3.1V@15V,25A | 82ns | 12ns | 116nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT75GN60SDQ2G | Microchip Tech | 536W 155A 600V FS(Field Stop) D3PAK IGBTs ROHS | C17448118 | D3PAK | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | 2.14mJ | 2.5mJ | 25ns | |||
Min: 1 Mult: 1 | 0 | APTGT100DU170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) - IGBTs ROHS | C17465099 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT25GR120S | Microchip Tech | 521W 75A 1.2kV NPT(非穿通型) D3PAK IGBTs ROHS | C17461170 | D3PAK | Bag-packed | 521W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT(非穿通型) | 3.2V@15V,25A | 122ns | 16ns | 203nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGTQ100A65T1G | Microchip Tech | 250W 100A 650V - IGBTs ROHS | C17309232 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT150A120TG | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) - IGBTs ROHS | C17312779 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT35GN120L2DQ2G | Microchip Tech | 379W 94A 1.2kV TO-264-3,TO-264AA IGBTs ROHS | C17472296 | TO-264-3,TO-264AA | Tube-packed | 379W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT(非穿通型);FS(Field Stop) | 2.1V@15V,35A | 300ns | 24ns | 220nC | 2.315mJ | - | - | |||
Min: 1 Mult: 1 | 0 | APT35GP120B2D2G | Microchip Tech | TO-247-3 IGBTs ROHS | C3193358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT50GN60BDQ3G | Microchip Tech | 366W 107A 600V FS(Field Stop) TO-247-3 IGBTs ROHS | C3193688 | TO-247-3 | Tube-packed | 366W | -55℃~+175℃@(Tj) | 107A | 600V | - | FS(Field Stop) | 1.85V@15V,50A | 230ns | 20ns | 325nC | 1.565mJ | 1.185mJ | 35ns | |||
Min: 1 Mult: 1 | 0 | APT50GT120LRG | Microchip Tech | 625W 50A 1.2kV NPT(非穿通型) TO-264(L) IGBTs ROHS | C3194053 | TO-264(L) | Tube-packed | 625W | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | NPT(非穿通型) | 3.7V@15V,50A | 230ns | 24ns | 340nC | 2.33mJ | - | - | |||
Min: 1 Mult: 1 | 0 | APT46GA90JD40 | Microchip Tech | 284W 87A 900V SOT-227-4 IGBTs ROHS | C3191192 | SOT-227-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 87A | 900V | 4.17nF@25V | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT75GN60BDQ2G | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247-3 IGBTs ROHS | C3193690 | TO-247-3 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | 2.14mJ | 2.5mJ | 25ns |