Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
L
|
φD
|
Capacitance
|
Ripple Current
|
Tolerance
|
Lead Spacing
|
Rated Voltage
|
Operating Temperature
|
Lifetime @ Temperature
|
Equivalent Series Resistance (ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
L
|
φD
|
Capacitance
|
Ripple Current
|
Tolerance
|
Lead Spacing
|
Rated Voltage
|
Operating Temperature
|
Lifetime @ Temperature
|
Equivalent Series Resistance (ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PSU8830A | Cornell Dubilier Electronics | 88uF Bolt,D46.05xL111.13mm Horn-Type Electrolytic Capacitors ROHS | C2623903 | Bolt,D46.05xL111.13mm | Bag-packed | 111.13mm | 46.05mm | 88uF | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PSU2130 | Cornell Dubilier Electronics | 21uF Bolt,D36.53xL71.37mm Horn-Type Electrolytic Capacitors ROHS | C2624009 | Bolt,D36.53xL71.37mm | Bag-packed | 71.37mm | 36.53mm | 21uF | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 381LX332M063J022 | Cornell Dubilier Electronics | ±20% 10mm 63V 3300uF Plugin,D25xL32mm Horn-Type Electrolytic Capacitors ROHS | C2635882 | Plugin,D25xL32mm | Box-packed | 32mm | 25mm | 3300uF | - | ±20% | 10mm | 63V | -40℃~+105℃ | 3000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | SLP101M420C1P3 | Cornell Dubilier Electronics | ±20% 700mA@120Hz 10mm 420V 3.317Ω@120Hz 100uF Plugin,D25xL27mm Horn-Type Electrolytic Capacitors ROHS | C5899390 | Plugin,D25xL27mm | Bag-packed | 27mm | 25mm | 100uF | 700mA@120Hz | ±20% | 10mm | 420V | -25℃~+105℃ | 3000hrs@105℃ | 3.317Ω@120Hz | |||
Min: 1 Mult: 1 | 0 | SLPX102M160E3P3 | Cornell Dubilier Electronics | 2.96A@120Hz ±20% 10mm 160V 199mΩ@120Hz 1000uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS | C5899420 | Plugin,D30xL30mm | Bag-packed | 30mm | 30mm | 1000uF | 2.96A@120Hz | ±20% | 10mm | 160V | -40℃~+85℃ | 3000hrs@85℃ | 199mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 381LX222M100A022 | Cornell Dubilier Electronics | ±20% 2.6A@120Hz 10mm 100V 2200uF Plugin,D35xL32mm Horn-Type Electrolytic Capacitors ROHS | C6064386 | Plugin,D35xL32mm | Bag-packed | 32mm | 35mm | 2200uF | 2.6A@120Hz | ±20% | 10mm | 100V | -40℃~+105℃ | 3000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 381LX472M080A042 | Cornell Dubilier Electronics | 3.3A@120Hz ±20% 10mm 80V 4700uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS | C6064392 | Plugin,D35xL42mm | Bag-packed | 42mm | 35mm | 4700uF | 3.3A@120Hz | ±20% | 10mm | 80V | -40℃~+105℃ | 3000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 301R182U025HE2 | Cornell Dubilier Electronics | Plugin Horn-Type Electrolytic Capacitors ROHS | C6078300 | Plugin | Tray | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SLP102M200C9P3 | Cornell Dubilier Electronics | ±20% 10mm 200V 199mΩ@120Hz 1000uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS | C6297010 | Plugin,D25xL50mm | Bag-packed | 50mm | 25mm | 1000uF | - | ±20% | 10mm | 200V | -25℃~+105℃ | 3000hrs@105℃ | 199mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | SLP391M350E7P3 | Cornell Dubilier Electronics | 1.51A@120Hz ±20% 10mm 350V 851mΩ@120Hz 390uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS | C6297016 | Plugin,D30xL42mm | Bag-packed | 42mm | 30mm | 390uF | 1.51A@120Hz | ±20% | 10mm | 350V | -25℃~+105℃ | 3000hrs@105℃ | 851mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 380LX562M100A452 | Cornell Dubilier Electronics | ±20% 5.8A@120Hz 10mm 100V 60mΩ 5600uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS | C5518419 | Plugin,D35xL47mm | Bag-packed | 47mm | 35mm | 5600uF | 5.8A@120Hz | ±20% | 10mm | 100V | -40℃~+85℃ | 3000hrs@85℃ | 60mΩ | |||
Min: 1 Mult: 1 | 0 | 381LX821M100H012 | Cornell Dubilier Electronics | ±20% 1.4A@120Hz 10mm 100V 303mΩ@120Hz 820uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS | C5518461 | Plugin,D22xL27mm | Bag-packed | 27mm | 22mm | 820uF | 1.4A@120Hz | ±20% | 10mm | 100V | -40℃~+105℃ | 3000hrs@105℃ | 303mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 380LX221M160H012 | Cornell Dubilier Electronics | ±20% 900mA@120Hz 10mm 160V 850mΩ@120Hz 220uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS | C5518367 | Plugin,D22xL27mm | Bag-packed | 27mm | 22mm | 220uF | 900mA@120Hz | ±20% | 10mm | 160V | -40℃~+85℃ | 3000hrs@85℃ | 850mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 380LX221M200H012 | Cornell Dubilier Electronics | ±20% 1A@120Hz 10mm 200V 900mΩ@120Hz 220uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS | C5518373 | Plugin,D22xL27mm | Bag-packed | 27mm | 22mm | 220uF | 1A@120Hz | ±20% | 10mm | 200V | -40℃~+85℃ | 3000hrs@85℃ | 900mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 380LX472M100K052 | Cornell Dubilier Electronics | ±20% 5.13A@120Hz 10mm 100V 70mΩ@120Hz 4700uF Plugin,D30xL52mm Horn-Type Electrolytic Capacitors ROHS | C5518406 | Plugin,D30xL52mm | Bag-packed | 52mm | 30mm | 4700uF | 5.13A@120Hz | ±20% | 10mm | 100V | -40℃~+85℃ | 3000hrs@85℃ | 70mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 381LR331M450K052 | Cornell Dubilier Electronics | ±20% 1.85A@120Hz 10mm 450V 402mΩ@120Hz 330uF Plugin,D30xL52mm Horn-Type Electrolytic Capacitors ROHS | C5518433 | Plugin,D30xL52mm | Bag-packed | 52mm | 30mm | 330uF | 1.85A@120Hz | ±20% | 10mm | 450V | -25℃~+105℃ | 3000hrs@105℃ | 402mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 381LX562M025H012 | Cornell Dubilier Electronics | ±20% 2.2A@120Hz 10mm 25V 90mΩ@120Hz 5600uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS | C5518442 | Plugin,D22xL27mm | Bag-packed | 27mm | 22mm | 5600uF | 2.2A@120Hz | ±20% | 10mm | 25V | -40℃~+105℃ | 3000hrs@105℃ | 90mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 381LX682M063A042 | Cornell Dubilier Electronics | ±20% 3.6A@120Hz 10mm 63V 6800uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS | C5518452 | Plugin,D35xL42mm | Bag-packed | 42mm | 35mm | 6800uF | 3.6A@120Hz | ±20% | 10mm | 63V | -40℃~+105℃ | 3000hrs@105℃ | - | |||
Min: 1 Mult: 1 | 0 | 382LX333M080B092VS | Cornell Dubilier Electronics | 15.38A@20kHz ±20% 80V 33000uF Plugin Horn-Type Electrolytic Capacitors ROHS | C5518480 | Plugin | Bag-packed | 94mm | 50mm | 33000uF | 15.38A@20kHz | ±20% | - | 80V | -40℃~+85℃ | 3000hrs@85℃ | - | |||
Min: 1 Mult: 1 | 0 | 382LX471M450A052 | Cornell Dubilier Electronics | ±20% 450V 470uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS | C5518489 | Plugin,D35xL52mm | Bag-packed | 52mm | 35mm | 470uF | - | ±20% | - | 450V | -25℃~+85℃ | 3000hrs@85℃ | - | |||
Min: 1 Mult: 1 | 0 | SLP153M010A5P3 | Cornell Dubilier Electronics | ±20% 2.3A@120Hz 10mm 10V 49mΩ@120Hz 15000uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS | C5754332 | Plugin,D22xL35mm | Bag-packed | 35mm | 22mm | 15000uF | 2.3A@120Hz | ±20% | 10mm | 10V | -40℃~+105℃ | 3000hrs@105℃ | 49mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | SLPX103M035C7P3 | Cornell Dubilier Electronics | ±20% 3.65A@120Hz 10mm 35V 53mΩ@120Hz 10000uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS | C5754344 | Plugin,D25xL40mm | Bag-packed | 40mm | 25mm | 10000uF | 3.65A@120Hz | ±20% | 10mm | 35V | -40℃~+85℃ | 3000hrs@85℃ | 53mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | SLPX152M220H7P3 | Cornell Dubilier Electronics | ±20% 4.1A@120Hz 10mm 220V 133mΩ@120Hz 1500uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS | C5754348 | Plugin,D35xL40mm | Bag-packed | 40mm | 35mm | 1500uF | 4.1A@120Hz | ±20% | 10mm | 220V | -40℃~+85℃ | 3000hrs@85℃ | 133mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | SLPX681M180A5P3 | Cornell Dubilier Electronics | ±20% 2.48A@120Hz 10mm 180V 293mΩ@120Hz 680uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS | C5754362 | Plugin,D22xL35mm | Bag-packed | 35mm | 22mm | 680uF | 2.48A@120Hz | ±20% | 10mm | 180V | -40℃~+85℃ | 3000hrs@85℃ | 293mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | 380LX331M450A042 | Cornell Dubilier Electronics | ±20% 10mm 450V 603mΩ 330uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS | C5507777 | Plugin,D35xL42mm | Bag-packed | 42mm | 35mm | 330uF | - | ±20% | 10mm | 450V | -25℃~+85℃ | 3000hrs@85℃ | 603mΩ |