Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
8255
(0+8255+0)In Stock | NCP5109BDR2G | onsemi | Half Bridge 2 250mA 85ns 35ns 10V~20V 500mA SOIC-8 Gate Drive ICs ROHS | C190727 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 250mA | 85ns | 35ns | 10V~20V | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
8162
(0+6177+1985)In Stock | NCV8402ASTT1G | onsemi | SOT-223-3 Gate Drive ICs ROHS | C77755 | SOT-223-3 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
7905
(0+2979+4926)In Stock | FAN73832MX | onsemi | Half Bridge 2 350mA 50ns 30ns 15V~20V 650mA SOP-8 Gate Drive ICs ROHS | C512884 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 50ns | 30ns | 15V~20V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
6835
(0+5309+1526)In Stock | NCP81071BDR2G | onsemi | Low Side 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A SOIC-8 Gate Drive ICs ROHS | C411209 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4885
(0+4885+0)In Stock | FAN73901MX | onsemi | Half Bridge 2 2.5A 25ns 20ns 10V~20V 2.5A SOIC-8 Gate Drive ICs ROHS | C380794 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 2.5A | 25ns | 20ns | 10V~20V | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4813
(2956+1857+0)In Stock | FAN73711MX | onsemi | High Side 1 4A 25ns 15ns 10V~20V 4A SOP-8 Gate Drive ICs ROHS | C724808 | SOP-8 | Tape & Reel (TR) | High Side | -55℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 4A | 25ns | 15ns | 10V~20V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock | FAN7382M1X | onsemi | Half Bridge 2 350mA 60ns 30ns 10V~20V 650mA SOP-14 Gate Drive ICs ROHS | C457737 | SOP-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 60ns | 30ns | 10V~20V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock | FAN3225TMPX | onsemi | Low Side 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A WDFN-8(3x3) Gate Drive ICs ROHS | C890697 | WDFN-8(3x3) | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2947
(0+2947+0)In Stock | FAN7842MX | onsemi | Half Bridge 2 350mA 60ns 30ns 10V~20V 650mA SOP-8 Gate Drive ICs ROHS | C512885 | SOP-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 60ns | 30ns | 10V~20V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2912
(0+0+2912)In Stock | FAN3227TMPX | onsemi | Low Side 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A WDFN-8(3x3) Gate Drive ICs ROHS | C890701 | WDFN-8(3x3) | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2801
(0+0+2801)In Stock | NCP81062MNTWG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8(3x3) Gate Drive ICs ROHS | C154581 | DFN-8(3x3) | Tape & Reel (TR) | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2687
(0+58+2629)In Stock | FAN7383MX | onsemi | Half Bridge 2 350mA 50ns 30ns 15V~20V 650mA SOP-14 Gate Drive ICs ROHS | C890850 | SOP-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 50ns | 30ns | 15V~20V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2578
(0+301+2277)In Stock | NCP81161MNTBG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8-EP(2x2) Gate Drive ICs ROHS | C603811 | DFN-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2505
(0+2505+0)In Stock | NCV57200DR2G | onsemi | Half Bridge 1 IGBT 1.9A 13ns 8ns 20V 2.3A SOIC-8 Gate Drive ICs ROHS | C904655 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Ta) | 1 | IGBT | 1.9A | 13ns | 8ns | 20V | 2.3A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2485
(0+2485+0)In Stock | NCP5181DR2G | onsemi | Half Bridge 2 MOSFET 1.4A 40ns 20ns 10V~20V 2.2A SOIC-8 Gate Drive ICs ROHS | C435715 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.4A | 40ns | 20ns | 10V~20V | 2.2A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2468
(0+0+2468)In Stock | NCV5701ADR2G | onsemi | 1 IGBT 20mA 9.2ns 7.9ns 20V 15mA SOIC-8 Gate Drive ICs ROHS | C603967 | SOIC-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+125℃@(Ta) | 1 | IGBT | 20mA | 9.2ns | 7.9ns | 20V | 15mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2410
(0+2370+40)In Stock | NCV7723DQBR2G | onsemi | Half Bridge 3.15V~5.25V HTSSOP-24-EP-4mm Gate Drive ICs ROHS | C904666 | HTSSOP-24-EP-4mm | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | - | - | - | - | 3.15V~5.25V | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2274
(0+2274+0)In Stock | FAN7380MX | onsemi | Half Bridge 2 90mA 230ns 90ns 10V~20V 180mA SOIC-8 Gate Drive ICs ROHS | C890848 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 90mA | 230ns | 90ns | 10V~20V | 180mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2257
(0+992+1265)In Stock | FAN3226TMX | onsemi | Low Side 2 MOSFET 3A 12ns 9ns 4.5V~18V 3A SOIC-8 Gate Drive ICs ROHS | C903497 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 2 | MOSFET | 3A | 12ns | 9ns | 4.5V~18V | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2057
(0+2057+0)In Stock | NCP81166MNTBG | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.5V~13.2V DFN-8(2x2) Gate Drive ICs ROHS | C116731 | DFN-8(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.5V~13.2V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1947
(0+1947+0)In Stock | FAN3224TMX | onsemi | Low Side 2 MOSFET 5A 12ns 9ns 4.5V~18V 5A SOIC-8 Gate Drive ICs ROHS | C457631 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 2 | MOSFET | 5A | 12ns | 9ns | 4.5V~18V | 5A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1945
(0+1945+0)In Stock | FAN7382MX | onsemi | Half Bridge 2 350mA 60ns 30ns 10V~20V 650mA SOIC-8 Gate Drive ICs ROHS | C128796 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 350mA | 60ns | 30ns | 10V~20V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1801
(0+1801+0)In Stock | NCP3420DR2G | onsemi | Half Bridge 2 MOSFET 16ns 11ns 4.6V~13.2V SOIC-8 Gate Drive ICs ROHS | C154600 | SOIC-8 | Tape & Reel (TR) | Half Bridge | 0℃~+150℃@(Tj) | 2 | MOSFET | - | 16ns | 11ns | 4.6V~13.2V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1759
(0+0+1759)In Stock | NCP81071ADR2G | onsemi | Low Side 2 MOSFET 5A 8ns 8ns 4.5V~20V 5A SOIC-8 Gate Drive ICs ROHS | C603796 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+140℃@(Tj) | 2 | MOSFET | 5A | 8ns | 8ns | 4.5V~20V | 5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1686
(0+779+907)In Stock | FAN73892MX | onsemi | Half Bridge 6 350mA 50ns 30ns 10V~20V 650mA SOIC-28-300mil Gate Drive ICs ROHS | C604979 | SOIC-28-300mil | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 6 | IGBT;MOSFET | 350mA | 50ns | 30ns | 10V~20V | 650mA | - |