Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
23394
(0+14024+9370)In Stock | L6388ED013TR | STMicroelectronics | Half Bridge 2 400mA 70ns 40ns 17V 650mA SOIC-8 Gate Drive ICs ROHS | C23921 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 70ns | 40ns | 17V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
20071
(0+20057+14)In Stock | PM8834TR | STMicroelectronics | Low Side 2 4A 45ns 35ns 5V~18V 4A SO-8 Gate Drive ICs ROHS | C221495 | SO-8 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 45ns | 35ns | 5V~18V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2977
(0+2977+0)In Stock | MASTERGAN4TR | STMicroelectronics | Half Bridge MOSFET 4.75V~9.5V QFN-31(9x9) Gate Drive ICs ROHS | C5252510 | QFN-31(9x9) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 4.75V~9.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2805
(0+2805+0)In Stock | PM8851D | STMicroelectronics | Low Side 1 MOSFET 800mA 20ns 20ns 10V~18V 1A SOT-23-6 Gate Drive ICs ROHS | C2971234 | SOT-23-6 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 800mA | 20ns | 20ns | 10V~18V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
2515
(0+2515+0)In Stock | STSPIN233 | STMicroelectronics | 0V~5V QFN-16-EP(3x3) Gate Drive ICs ROHS | C2653468 | QFN-16-EP(3x3) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 0V~5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2500
(0+0+2500)In Stock | VNQ7E100AJTR | STMicroelectronics | PowerSSO-16 Gate Drive ICs ROHS | C2969931 | PowerSSO-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2170
(0+2170+0)In Stock | L6384ED013TR | STMicroelectronics | Half Bridge 2 400mA 50ns 30ns 14.6V~16.6V 650mA SOP-8 Gate Drive ICs ROHS | C17119 | SOP-8 | Tape & Reel (TR) | Half Bridge | -45℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 50ns | 30ns | 14.6V~16.6V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1970
(0+1970+0)In Stock | L6386ED013TR | STMicroelectronics | Half Bridge 2 400mA 50ns 30ns 17V 650mA SO-14 Gate Drive ICs ROHS | C2653797 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 50ns | 30ns | 17V | 650mA | - | |||
Min: 1 Mult: 1 |
1556
(0+1556+0)In Stock | L298N | STMicroelectronics | Half Bridge 4.5V~7V MultiwAtt-15 Gate Drive ICs ROHS | C19922 | MultiwAtt-15 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~7V | - | Overcurrent Protection(OCP);Thermal Protection(OPT) | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | VND5T035AKTR-E | STMicroelectronics | PowerSSO-24 Gate Drive ICs ROHS | C475871 | PowerSSO-24 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | |||
Min: 1 Mult: 1
Full Reel: 1000
|
995
(0+995+0)In Stock | L9960T-TR | STMicroelectronics | 4.5V~5.5V SSOP-36-300mil Gate Drive ICs ROHS | C2680300 | SSOP-36-300mil | Tape & Reel (TR) | - | -40℃~+170℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Thermal Protection(OPT);Short-Circuit Protection(SCP) | |||
Min: 1 Mult: 1
Full Reel: 600
|
600
(0+0+600)In Stock | L974113TR | STMicroelectronics | - Gate Drive ICs ROHS | C503086 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 600
|
573
(0+573+0)In Stock | L298P013TR | STMicroelectronics | Half Bridge 4.5V~7V PowerSO-20 Gate Drive ICs ROHS | C111210 | PowerSO-20 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~7V | - | Overcurrent Protection(OCP);Thermal Protection(OPT) | |||
Min: 1 Mult: 1 |
470
(0+470+0)In Stock | STDRIVE101 | STMicroelectronics | Half Bridge 9V~20V VFQFPN-24(4x4) Gate Drive ICs ROHS | C2969847 | VFQFPN-24(4x4) | Tray | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET;IGBT | - | - | - | 9V~20V | - | - | |||
Min: 1 Mult: 1 |
175
(0+0+175)In Stock | L6387ED | STMicroelectronics | Half Bridge 2 400mA 50ns 30ns 17V 650mA SOIC-8 Gate Drive ICs ROHS | C155554 | SOIC-8 | Tube-packed | Half Bridge | -45℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 50ns | 30ns | 17V | 650mA | - | |||
Min: 1 Mult: 1 |
149
(0+149+0)In Stock | STDRIVEG600 | STMicroelectronics | Half Bridge MOSFET 3.3V~5V SO-16 Gate Drive ICs ROHS | C3655212 | SO-16 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3.3V~5V | - | Thermal Protection(OPT) | |||
33% OFF | Min: 1 Mult: 1 |
142
(0+0+142)In Stock | L6392D | STMicroelectronics | Half Bridge 2 290mA 75ns 35ns 12.5V~20V 430mA SO-14 Gate Drive ICs ROHS | C1549314 | SO-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 12.5V~20V | 430mA | - | ||
Min: 1 Mult: 1 |
139
(0+0+139)In Stock | L6494LD | STMicroelectronics | Half Bridge 2 2A 25ns 25ns 10V~20V 2.5A SO-14 Gate Drive ICs ROHS | C2965455 | SO-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
132
(0+0+132)In Stock | VNN3NV04PTR-E | STMicroelectronics | SOT-223-4 Gate Drive ICs ROHS | C443999 | SOT-223-4 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | |||
32% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
102
(0+97+5)In Stock | STDRIVE601TR | STMicroelectronics | SO-28 Gate Drive ICs ROHS | C5223633 | SO-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
100
(0+100+0)In Stock | L6395D | STMicroelectronics | Half Bridge 2 290mA 75ns 35ns 10V~20V 430mA SO-8 Gate Drive ICs ROHS | C1549486 | SO-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 430mA | - | |||
DEALS | Min: 1 Mult: 1 |
84
(0+0+84)In Stock | L6571BD013TR | STMicroelectronics | SO-8 Gate Drive ICs ROHS | C2970271 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
36% OFF | Min: 1 Mult: 1 |
80
(0+0+80)In Stock | L6498D | STMicroelectronics | 2 2A 25ns 25ns 10V~20V 2.5A SOIC-8 Gate Drive ICs ROHS | C2970059 | SOIC-8 | Tube-packed | High Side;Low Side | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | ||
Min: 1 Mult: 1 |
61
(0+61+0)In Stock | VN808-32-E | STMicroelectronics | PowerSO-36 Gate Drive ICs ROHS | C2970226 | PowerSO-36 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
37% OFF | Min: 1 Mult: 1 |
60
(0+0+60)In Stock | L6388ED | STMicroelectronics | Half Bridge 2 400mA 70ns 40ns 17V 650mA SO-8 Gate Drive ICs ROHS | C1549313 | SO-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 70ns | 40ns | 17V | 650mA | - |