Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Feature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Load Type
|
Supply Voltage
|
Feature
|
Number of Drivers
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29% OFF | Min: 1 Mult: 1 |
20
(0+0+20)In Stock | LCS702HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568300 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | - | - | - | - | - | - | ||
42% OFF | Min: 1 Mult: 1 |
10
(0+0+10)In Stock | LCS700LG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568297 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | - | - | - | - | - | - | ||
47% OFF | Min: 1 Mult: 1 |
10
(0+0+10)In Stock | LCS700HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568296 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP);Short-Circuit Protection(SCP) | - | - | - | - | - | ||
55% OFF | Min: 1 Mult: 1 |
8
(0+0+8)In Stock | LCS705HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568304 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | - | - | - | - | - | - | ||
59% OFF | Min: 1 Mult: 1 |
5
(0+0+5)In Stock | LCS708HG | POWER INTEGRATIONS | Half Bridge MOSFET 11.4V~15V SIP-13 Gate Drive ICs ROHS | C568305 | SIP-13 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | MOSFET | 11.4V~15V | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP);Short-Circuit Protection(SCP) | - | - | - | - | - | ||
62% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+1+1)In Stock | INN3370C-H302-TL | POWER INTEGRATIONS | INSOP-24D-9.4mm Gate Drive ICs ROHS | C567581 | INSOP-24D-9.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | IGD616 | POWER INTEGRATIONS | 1 16A 100ns 80ns 14V~16V 16A DIP-24 Gate Drive ICs ROHS | C1549639 | DIP-24 | Box-packed | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT;MOSFET | 14V~16V | - | 1 | 16A | 100ns | 80ns | 16A | |||
Min: 1 Mult: 1 | 0 | 2SC0635T2A1-45 | POWER INTEGRATIONS | 2 IGBT 35A 20ns 25ns 14.5V~15.5V 35A - Gate Drive ICs ROHS | C1524119 | - | Bag-packed | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 35A | 20ns | 25ns | 35A | |||
Min: 1 Mult: 1 | 0 | 2SC0650P2C0-17 | POWER INTEGRATIONS | 2 IGBT 50A 25ns 25ns 14.5V~15.5V 50A - Gate Drive ICs ROHS | C1549471 | - | Bag-packed | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 50A | 25ns | 25ns | 50A | |||
Min: 1 Mult: 1 | 0 | 1SP0340D2S0-45 | POWER INTEGRATIONS | 1 IGBT 35A 10ns 25ns 23.5V~26.5V 35A - Gate Drive ICs ROHS | C1549526 | - | Bag-packed | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT | 23.5V~26.5V | - | 1 | 35A | 10ns | 25ns | 35A | |||
Min: 1 Mult: 1 | 0 | 1SP0635D2S1-XXXX (2)(3)(4) | POWER INTEGRATIONS | - Gate Drive ICs ROHS | C6985054 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SP0115T2C0-17 | POWER INTEGRATIONS | Half Bridge 2 IGBT 8A 5ns 10ns 14.5V~15.5V 15A - Gate Drive ICs ROHS | C6997462 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | IGBT | 14.5V~15.5V | - | 2 | 8A | 5ns | 10ns | 15A | |||
Min: 1 Mult: 1 | 0 | IGD515EI | POWER INTEGRATIONS | 1 15A 40ns 40ns 12V~16V 15A - Gate Drive ICs ROHS | C6878938 | - | Bag-packed | High Side;Low Side | -40℃~+85℃@(Ta) | IGBT;MOSFET | 12V~16V | - | 1 | 15A | 40ns | 40ns | 15A | |||
Min: 1 Mult: 1 | 0 | 1SP0635D2S1-25 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A - Gate Drive ICs ROHS | C6985052 | - | Bag-packed | - | -40℃~+85℃ | IGBT | 14.5V~15.5V | - | 1 | 35A | 9ns | 30ns | 35A | |||
Min: 1 Mult: 1 | 0 | 1SP0635S2M1-25 | POWER INTEGRATIONS | 1 IGBT 35A 9ns 30ns 14.5V~15.5V 35A - Gate Drive ICs ROHS | C6985057 | - | Bag-packed | - | -40℃~+85℃ | IGBT | 14.5V~15.5V | - | 1 | 35A | 9ns | 30ns | 35A | |||
Min: 1 Mult: 1 | 0 | 1SP0335S2M1C-XXXX (2)(3)(4)(5) | POWER INTEGRATIONS | - Gate Drive ICs ROHS | C6370251 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SD300C17A4 | POWER INTEGRATIONS | Half Bridge 2 IGBT 30A 14V~16V 30A - Gate Drive ICs ROHS | C6667955 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | IGBT | 14V~16V | - | 2 | 30A | - | - | 30A | |||
Min: 1 Mult: 1 | 0 | 2SP0115T2B0-XXXX (2)(3)(4) | POWER INTEGRATIONS | - Gate Drive ICs ROHS | C6404811 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1SP0340V2M0-XXXX (2)(3)(4) | POWER INTEGRATIONS | - Gate Drive ICs ROHS | C6396214 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SP0115T2A0C-XXXX (2)(3)(4)(5) | POWER INTEGRATIONS | - Gate Drive ICs ROHS | C6997460 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SD106AI-17 UL | POWER INTEGRATIONS | Half Bridge 2 6A 100ns 80ns 15V 6A - Gate Drive ICs ROHS | C6997424 | - | Tray | Half Bridge | -40℃~+85℃@(Ta) | IGBT;MOSFET | 15V | - | 2 | 6A | 100ns | 80ns | 6A | |||
Min: 1 Mult: 1 | 0 | 2SP0320T2B0C-XXXX (2)(3)(4) | POWER INTEGRATIONS | - Gate Drive ICs ROHS | C6997464 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SP0115T2E0-17 | POWER INTEGRATIONS | 2 IGBT 15A 5ns 10ns 14.5V~15.5V 15A - Gate Drive ICs ROHS | C6667972 | - | Bag-packed | - | -40℃~+85℃ | IGBT | 14.5V~15.5V | - | 2 | 15A | 5ns | 10ns | 15A | |||
Min: 1 Mult: 1 | 0 | SID1182KQ | POWER INTEGRATIONS | 1 3.6A 150ns 150ns 4A - Gate Drive ICs ROHS | C17601150 | - | Tube-packed | - | -40℃~+125℃ | - | - | - | 1 | 3.6A | 150ns | 150ns | 4A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SIC1182KQ-TL | POWER INTEGRATIONS | 1 7.8A 475ns 447ns 7.3A - Gate Drive ICs ROHS | C17593041 | - | Tape & Reel (TR) | - | -40℃~+125℃ | - | - | - | 1 | 7.8A | 475ns | 447ns | 7.3A |