Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HIP4080AIB | HARRIS | Half Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A SOIC-20 Gate Drive ICs ROHS | C3654884 | SOIC-20 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | - | |||
Min: 1 Mult: 1 | 0 | HIP0063AB | HARRIS | Low Side 6 MOSFET 4.5V~5.5V SOIC-28 Gate Drive ICs ROHS | C3655141 | SOIC-28 | Bag-packed | Low Side | -40℃~+125℃@(Ta) | 6 | MOSFET | - | - | - | 4.5V~5.5V | - | - | |||
Min: 1 Mult: 1 | 0 | HIP0060AB | HARRIS | Low Side 4 MOSFET 3.2V~4.4V SOIC-24 Gate Drive ICs ROHS | C3654898 | SOIC-24 | Bag-packed | Low Side | -40℃~+125℃@(Ta) | 4 | MOSFET | - | - | - | 3.2V~4.4V | - | - | |||
Min: 1 Mult: 1 | 0 | ICL7667CTV | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V TO-99-8 Gate Drive ICs ROHS | C3655289 | TO-99-8 | Bag-packed | High Side;Low Side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - | |||
Min: 1 Mult: 1 | 0 | HIP5500IP | HARRIS | Half Bridge 1 MOSFET 2A 25ns 25ns 10V~15V 2A PDIP-20 Gate Drive ICs ROHS | C3655789 | PDIP-20 | Bag-packed | Half Bridge | -40℃~+85℃ | 1 | MOSFET | 2A | 25ns | 25ns | 10V~15V | 2A | - | |||
Min: 1 Mult: 1 | 0 | ICL7667R4616 | HARRIS | - Gate Drive ICs ROHS | C3655190 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | ICL7667CBA-T | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V SOIC-8 Gate Drive ICs ROHS | C3717242 | SOIC-8 | Tape & Reel (TR) | - | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - | |||
Min: 1 Mult: 1 | 0 | HIP4080IP | HARRIS | Full-Bridge MOSFET 8V~15V PDIP-20 Gate Drive ICs ROHS | C3655387 | PDIP-20 | Bag-packed | Full-Bridge | -40℃~+85℃@(Ta) | - | MOSFET | - | - | - | 8V~15V | - | - | |||
Min: 1 Mult: 1 | 0 | HIP4081AIP | HARRIS | Half Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A PDIP-20 Gate Drive ICs ROHS | C3717251 | PDIP-20 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | - | |||
Min: 1 Mult: 1 | 0 | HIP4086AP | HARRIS | Half Bridge 6 MOSFET 500mA 20ns 10ns 7V~15V 500mA PDIP-24 Gate Drive ICs ROHS | C3717268 | PDIP-24 | Bag-packed | Half Bridge | -40℃~+150℃@(Tj) | 6 | MOSFET | 500mA | 20ns | 10ns | 7V~15V | 500mA | - | |||
Min: 1 Mult: 1 | 0 | HIP5015IS1 | HARRIS | Half Bridge 1 MOSFET 5A 20ns 20ns 9.6V~14.4V 5A SIP-7 Gate Drive ICs ROHS | C3685760 | SIP-7 | Bag-packed | Half Bridge | -40℃~+85℃ | 1 | MOSFET | 5A | 20ns | 20ns | 9.6V~14.4V | 5A | - | |||
Min: 1 Mult: 1 | 0 | HV400IB | HARRIS | High Side 1 MOSFET 6A 50ns 12ns 35V 30A SOIC-8 Gate Drive ICs ROHS | C3655037 | SOIC-8 | Bag-packed | High Side | -40℃~+85℃@(Ta) | 1 | MOSFET | 6A | 50ns | 12ns | 35V | 30A | - | |||
Min: 1 Mult: 1 | 0 | HIP2500IB | HARRIS | Half Bridge 2 MOSFET 2A 25ns 25ns 10V~15V 2A SOIC-16 Gate Drive ICs ROHS | C3655057 | SOIC-16 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 25ns | 25ns | 10V~15V | 2A | - | |||
Min: 1 Mult: 1 | 0 | HIP6603CB | HARRIS | Half Bridge 2 MOSFET 20ns 20ns 5V~12V SOIC-8 Gate Drive ICs ROHS | C3655048 | SOIC-8 | Bag-packed | Half Bridge | 0℃~+85℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 5V~12V | - | - | |||
Min: 1 Mult: 1 | 0 | HIP2500IP1 | HARRIS | Half Bridge 2 MOSFET 2A 25ns 25ns 10V~15V 2A PDIP-16 Gate Drive ICs ROHS | C3655276 | PDIP-16 | Bag-packed | Half Bridge | -40℃~+85℃@(Ta) | 2 | MOSFET | 2A | 25ns | 25ns | 10V~15V | 2A | - | |||
Min: 1 Mult: 1 | 0 | CA3252E | HARRIS | Low Side 4 MOSFET 600mA 5V 600mA PDIP-16 Gate Drive ICs ROHS | C3655101 | PDIP-16 | Bag-packed | Low Side | -40℃~+105℃ | 4 | MOSFET | 600mA | - | - | 5V | 600mA | - | |||
Min: 1 Mult: 1 | 0 | HIP6601CB | HARRIS | Half Bridge 2 MOSFET 20ns 20ns 5V~12V SOIC-8 Gate Drive ICs ROHS | C3655278 | SOIC-8 | Bag-packed | Half Bridge | 0℃~+85℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 5V~12V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HIP4081AIBT-HC | HARRIS | Full-Bridge 4 MOSFET 2.6A 10ns 10ns 9.5V~15V 2.4A SOIC-20 Gate Drive ICs ROHS | C3655558 | SOIC-20 | Tape & Reel (TR) | Full-Bridge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2.6A | 10ns | 10ns | 9.5V~15V | 2.4A | - | |||
Min: 1 Mult: 1 | 0 | ICL7667CPA | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V PDIP-8 Gate Drive ICs ROHS | C3717247 | PDIP-8 | Tube-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - | |||
Min: 1 Mult: 1 | 0 | HIP4083AP | HARRIS | High Side 3 MOSFET 35ns 30ns 7V~15V PDIP-16 Gate Drive ICs ROHS | C3717211 | PDIP-16 | Bag-packed | High Side | -40℃~+105℃@(Tj) | 3 | MOSFET | - | 35ns | 30ns | 7V~15V | - | - | |||
Min: 1 Mult: 1 | 0 | HIP4081IP | HARRIS | Full-Bridge 4 MOSFET 2.5A 10ns 10ns 6V~15V 2.5A PDIP-20 Gate Drive ICs ROHS | C3655547 | PDIP-20 | Bag-packed | Full-Bridge | -40℃~+85℃@(Ta) | 4 | MOSFET | 2.5A | 10ns | 10ns | 6V~15V | 2.5A | - | |||
Min: 1 Mult: 1 | 0 | ICL7667CBA | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V SOIC-8 Gate Drive ICs ROHS | C3717259 | SOIC-8 | Tube-packed | - | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - | |||
Min: 1 Mult: 1 | 0 | HIP5016IS1 | HARRIS | Half Bridge 1 MOSFET 5A 20ns 20ns 9.6V~14.4V 5A SIP-7 Gate Drive ICs ROHS | C3685770 | SIP-7 | Bag-packed | Half Bridge | -40℃~+85℃ | 1 | MOSFET | 5A | 20ns | 20ns | 9.6V~14.4V | 5A | - | |||
Min: 1 Mult: 1 | 0 | HIP4020IB | HARRIS | Half Bridge MOSFET 3V~12V SOIC-20 Gate Drive ICs ROHS | C3717245 | SOIC-20 | Bag-packed | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 3V~12V | - | Overcurrent Protection(OCP);Thermal Protection(OPT) | |||
Min: 1 Mult: 1 | 0 | ICL7667MTV | HARRIS | 2 MOSFET 20ns 20ns 4.5V~15V TO-99-8 Gate Drive ICs ROHS | C3655129 | TO-99-8 | Bag-packed | High Side;Low Side | 0℃~+70℃@(Ta) | 2 | MOSFET | - | 20ns | 20ns | 4.5V~15V | - | - |