Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Whether the isolation
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Load Type
|
Propagation Delay tpLH
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Whether the isolation
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
Propagation Delay tpHL
|
Load Type
|
Propagation Delay tpLH
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
10476
(0+7978+2498)In Stock | TF2101M-TAH | TFSS | High Side and Low Side 2 Non-Insulated 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C2683752 | SOIC-8 | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | - | - | - | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
9863
(0+5298+4565)In Stock | TF0216-USQ | TFSS | Low Side 1 Non-Insulated 1.9A 15ns 15ns 4.5V~18V 1.8A SOT-23-5L Gate Drive ICs ROHS | C2683769 | SOT-23-5L | Tape & Reel (TR) | Low Side | -40℃~+125℃ | 1 | Non-Insulated | 1.9A | 15ns | 15ns | 4.5V~18V | 1.8A | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
9453
(0+6117+3336)In Stock | TF0211C-USQ | TFSS | Low Side Non-Insulated 1 1.9A 15ns 15ns 4.5V~18V 1.8A SOT-23-5L Gate Drive ICs ROHS | C2683767 | SOT-23-5L | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 1 | Non-Insulated | 1.9A | 15ns | 15ns | 4.5V~18V | 1.8A | - | 35ns | IGBT;MOSFET | 35ns | |||
Min: 1 Mult: 1
Full Reel: 2500
|
7990
(0+3043+4947)In Stock | TF2183M-TAH | TFSS | Half Bridge 2 Non-Insulated 1.9A 40ns 20ns 10V~20V 2.3A SOIC-8 Gate Drive ICs ROHS | C5382738 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | Non-Insulated | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | - | MOSFET;IGBT | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
7639
(0+5233+2406)In Stock | TF2103M-TAH | TFSS | Half Bridge 2 Non-Insulated 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C2683770 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | Non-Insulated | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | - | - | - | |||
30% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
6499
(0+1187+5312)In Stock | TF2181M-TAH | TFSS | High Side and Low Side 2 Non-Insulated 1.9A 40ns 20ns 10V~20V 2.3A SOIC-8 Gate Drive ICs ROHS | C2885961 | SOIC-8 | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | - | - | - | ||
40% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
5987
(0+2099+3888)In Stock | TF2304M-TAH | TFSS | Half Bridge 2 Non-Insulated 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C2683759 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | Non-Insulated | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
5787
(0+2020+3767)In Stock | TF2190M-TAH | TFSS | High Side and Low Side 2 4.5A 25ns 20ns 10V~20V 4.5A SOIC-8 Gate Drive ICs ROHS | C2917161 | SOIC-8 | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | - | 4.5A | 25ns | 20ns | 10V~20V | 4.5A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5745
(0+4452+1293)In Stock | TF0211E-USQ | TFSS | Low Side 1 Non-Insulated 1.9A 15ns 15ns 4.5V~18V 1.8A SOT-23-5L Gate Drive ICs ROHS | C2683768 | SOT-23-5L | Tape & Reel (TR) | Low Side | -40℃~+125℃ | 1 | Non-Insulated | 1.9A | 15ns | 15ns | 4.5V~18V | 1.8A | - | - | - | - | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
5371
(0+3447+1924)In Stock | TF0227-TAH | TFSS | Dual Low Side 2 Non-Insulated 4A 20ns 20ns 10V~20V 4A SOIC-8 Gate Drive ICs ROHS | C2836238 | SOIC-8 | Tape & Reel (TR) | Dual Low Side | -40℃~+125℃ | 2 | Non-Insulated | 4A | 20ns | 20ns | 10V~20V | 4A | - | - | - | - | ||
18% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
5085
(0+4781+304)In Stock | TF2104M-TAH | TFSS | Half Bridge 2 Non-Insulated 290mA 70ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C2683754 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | Non-Insulated | 290mA | 70ns | 35ns | 10V~20V | 600mA | - | - | - | - | ||
12% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
5045
(0+3286+1759)In Stock | TF2117-TAH | TFSS | High Side 1 Non-Insulated 290mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C2683755 | SOIC-8 | Tape & Reel (TR) | High Side | -40℃~+125℃ | 1 | Non-Insulated | 290mA | 75ns | 35ns | 10V~20V | 600mA | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
5007
(0+3699+1308)In Stock | TF2106M-TAH | TFSS | High Side and Low Side 2 Non-Insulated 290mA 100ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | C2836236 | SOIC-8 | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 290mA | 100ns | 35ns | 10V~20V | 600mA | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4270
(0+2038+2232)In Stock | TF21904M-TUH | TFSS | High Side and Low Side 2 Non-Insulated 4.5A 25ns 20ns 10V~20V 4.5A SOIC-14 Gate Drive ICs ROHS | C2977708 | SOIC-14 | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 4.5A | 25ns | 20ns | 10V~20V | 4.5A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3440
(0+3000+440)In Stock | TF0216S-USQ | TFSS | Low Side Non-Insulated 1 1.9A 15ns 15ns 4.5V~18V 1.8A SOT-23-5L Gate Drive ICs ROHS | C22358663 | SOT-23-5L | Tape & Reel (TR) | Low Side | -40℃~+125℃ | 1 | Non-Insulated | 1.9A | 15ns | 15ns | 4.5V~18V | 1.8A | - | - | - | - | |||
20% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
2966
(0+91+2875)In Stock | TF21844M-TUH | TFSS | Half Bridge 2 Non-Insulated 1.4A 40ns 20ns 10V~20V 1.8A SOIC-14 Gate Drive ICs ROHS | C2981475 | SOIC-14 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | Non-Insulated | 1.4A | 40ns | 20ns | 10V~20V | 1.8A | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
2614
(0+779+1835)In Stock | TF2110M-TEH | TFSS | High Side and Low Side 2 Non-Insulated 2.5A 25ns 17ns 10V~20V 2.5A SOIC-16-300mil Gate Drive ICs ROHS | C2847595 | SOIC-16-300mil | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 2.5A | 25ns | 17ns | 10V~20V | 2.5A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2366
(0+4+2362)In Stock | TF21064M-TUH | TFSS | High Side and Low Side 2 Non-Insulated 290mA 100ns 35ns 10V~20V 600mA SOIC-14 Gate Drive ICs ROHS | C3034732 | SOIC-14 | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 290mA | 100ns | 35ns | 10V~20V | 600mA | - | - | - | - | |||
Min: 1 Mult: 1 |
1903
(0+1586+317)In Stock | TF2110-3BS | TFSS | High Side and Low Side 2 Non-Insulated 2.5A 15ns 13ns 10V~20V 2.5A DIP-14 Gate Drive ICs ROHS | C2683771 | DIP-14 | Tube-packed | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 2.5A | 15ns | 13ns | 10V~20V | 2.5A | - | - | - | - | |||
35% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
1523
(0+1523+0)In Stock | TF21814-TUH | TFSS | High Side and Low Side 2 Non-Insulated 1.9A 40ns 20ns 10V~20V 2.3A SOIC-14 Gate Drive ICs ROHS | C2683763 | SOIC-14 | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 1.9A | 40ns | 20ns | 10V~20V | 2.3A | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
1510
(0+1065+445)In Stock | TF2136M-TLH | TFSS | 3 Phase/ Half Bridge Non-Insulated 6 200mA 90ns 35ns 10V~20V 350mA SOIC-28-300mil Gate Drive ICs ROHS | C2683765 | SOIC-28-300mil | Tape & Reel (TR) | 3 Phase/ Half Bridge | -40℃~+125℃ | 6 | Non-Insulated | 200mA | 90ns | 35ns | 10V~20V | 350mA | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1465
(0+287+1178)In Stock | TF2113M-TEH | TFSS | High Side and Low Side 2 Non-Insulated 2.5A 25ns 17ns 10V~20V 2.5A SOIC-16-300mil Gate Drive ICs ROHS | C2683761 | SOIC-16-300mil | Tape & Reel (TR) | High Side and Low Side | -40℃~+125℃ | 2 | Non-Insulated | 2.5A | 25ns | 17ns | 10V~20V | 2.5A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1405
(0+1405+0)In Stock | TF2388M-TGH | TFSS | 3 Phase/ Half Bridge Non-Insulated 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20-300mil Gate Drive ICs ROHS | C2836240 | SOIC-20-300mil | Tape & Reel (TR) | 3 Phase/ Half Bridge | -40℃~+125℃ | 6 | Non-Insulated | 420mA | 45ns | 25ns | 10V~20V | 750mA | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1395
(0+0+1395)In Stock | TF2366M-TGH | TFSS | 3 Phase/ Half Bridge 6 420mA 45ns 25ns 10V~20V 750mA SOIC-20 Gate Drive ICs ROHS | C5155307 | SOIC-20 | Tape & Reel (TR) | 3 Phase/ Half Bridge | -40℃~+125℃ | 6 | - | 420mA | 45ns | 25ns | 10V~20V | 750mA | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1270
(0+2+1268)In Stock | TF23892M-TLH | TFSS | 3 Phase/ Half Bridge Non-Insulated 6 350mA 40ns 25ns 10V~20V 650mA SOIC-28 Gate Drive ICs ROHS | C2958769 | SOIC-28 | Tape & Reel (TR) | 3 Phase/ Half Bridge | -40℃~+125℃ | 6 | Non-Insulated | 350mA | 40ns | 25ns | 10V~20V | 650mA | - | - | - | - |