Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
89203
(0+89203+0)In Stock | UCC27324DR | Texas Instruments | Low Side 2 MOSFET 4A 20ns 15ns 4.5V~15V 4A SOIC-8 Gate Drive ICs ROHS | C46427 | SOIC-8 | Tape & Reel (TR) | Low Side | -55℃~+150℃@(Tj) | 2 | MOSFET | 4A | 20ns | 15ns | 4.5V~15V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
13058
(0+13058+0)In Stock | UCC27524DR | Texas Instruments | Low Side 2 5A 7ns 6ns 4.5V~18V 5A SOIC-8 Gate Drive ICs ROHS | C465729 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
12090
(0+12090+0)In Stock | UCC27517DBVR | Texas Instruments | Low Side 1 4A 8ns 7ns 4.5V~18V 4A SOT-23-5 Gate Drive ICs ROHS | C99395 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8469
(0+8469+0)In Stock | TPS51604DSGR | Texas Instruments | Half Bridge 2 MOSFET 30ns 8ns 4.5V~5.5V WSON-8-EP(2x2) Gate Drive ICs ROHS | C337501 | WSON-8-EP(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+105℃@(Tj) | 2 | MOSFET | - | 30ns | 8ns | 4.5V~5.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
6888
(0+6888+0)In Stock | LM5060MM/NOPB | Texas Instruments | VSSOP-10-0.5mm Gate Drive ICs ROHS | C74456 | VSSOP-10-0.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6350
(0+6319+31)In Stock | UCC27511DBVR | Texas Instruments | Low Side 1 4A 8ns 7ns 4.5V~18V 8A SOT-23-6 Gate Drive ICs ROHS | C191027 | SOT-23-6 | Tape & Reel (TR) | Low Side | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6004
(0+6004+0)In Stock | UCC27517ADBVR | Texas Instruments | Low Side 1 4A 8ns 7ns 4.5V~18V 4A SOT-23-5 Gate Drive ICs ROHS | C2653784 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 4A | 8ns | 7ns | 4.5V~18V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5946
(48+4483+1415)In Stock | TPS2829DBVR | Texas Instruments | Low Side 1 MOSFET 2A 14ns 14ns 4V~14V 2A SOT-23-5 Gate Drive ICs ROHS | C202321 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 1 | MOSFET | 2A | 14ns | 14ns | 4V~14V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4682
(0+4682+0)In Stock | UCC27712DR | Texas Instruments | Half Bridge 2 1.8A 16ns 10ns 10V~20V 2.8A SOIC-8 Gate Drive ICs ROHS | C485818 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 1.8A | 16ns | 10ns | 10V~20V | 2.8A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4546
(0+4546+0)In Stock | UCC27424DR | Texas Instruments | Low Side 2 MOSFET 4A 20ns 15ns 4V~15V 4A SOP-8 Gate Drive ICs ROHS | C138519 | SOP-8 | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4307
(0+4307+0)In Stock | LM5109BMAX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 1A 15ns 15ns 8V~14V 1A SOIC-8 Gate Drive ICs ROHS | C116862 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 1A | 15ns | 15ns | 8V~14V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4268
(0+4268+0)In Stock | UCC27282DR | Texas Instruments | Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V~16V 3.5A SOIC-8 Gate Drive ICs ROHS | C2867844 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET | 2.5A | 12ns | 10ns | 5.5V~16V | 3.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
3262
(0+1030+2232)In Stock | UCC27424DGNR | Texas Instruments | Low Side 2 MOSFET 4A 20ns 15ns 4V~15V 4A HVSSOP-8-EP-0.65mm Gate Drive ICs ROHS | C783609 | HVSSOP-8-EP-0.65mm | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 2 | MOSFET | 4A | 20ns | 15ns | 4V~15V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2980
(0+2980+0)In Stock | UCC27282DRCR | Texas Instruments | Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V~16V 3.5A VSON-10-EP(3x3) Gate Drive ICs ROHS | C2677035 | VSON-10-EP(3x3) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃ | 2 | MOSFET | 2.5A | 12ns | 10ns | 5.5V~16V | 3.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2974
(0+2210+764)In Stock | LM5101AMX/NOPB | Texas Instruments | Half Bridge 2 MOSFET 3A 430ns 260ns 9V~14V 3A SOIC-8 Gate Drive ICs ROHS | C575559 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 3A | 430ns | 260ns | 9V~14V | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 3500
|
2912
(0+2912+0)In Stock | LM5060MMX/NOPB | Texas Instruments | High Side 1 MOSFET 24uA 5.5V~65V 2.2mA VSSOP-10-0.5mm Gate Drive ICs ROHS | C2676940 | VSSOP-10-0.5mm | Tape & Reel (TR) | High Side | -40℃~+125℃ | 1 | MOSFET | 24uA | - | - | 5.5V~65V | 2.2mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2677
(0+2677+0)In Stock | LM5106SD/NOPB | Texas Instruments | WSON-10-EP(4x4) Gate Drive ICs ROHS | C2876328 | WSON-10-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2485
(0+2485+0)In Stock | CSD95377Q4M | Texas Instruments | 4.5V~5.5V VSON-CLIP-8(3.5x4.5) Gate Drive ICs ROHS | C553139 | VSON-CLIP-8(3.5x4.5) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2339
(0+2339+0)In Stock | UCC27537DBVR | Texas Instruments | Low Side 1 2.5A 15ns 7ns 10V~32V 5A SOT-23-5 Gate Drive ICs ROHS | C130224 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+140℃@(Tj) | 1 | IGBT;MOSFET | 2.5A | 15ns | 7ns | 10V~32V | 5A | - | |||
6% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
2047
(0+2047+0)In Stock | TPL7407LDR | Texas Instruments | 8.5V~40V SOIC-16 Gate Drive ICs ROHS | C139663 | SOIC-16 | Tape & Reel (TR) | - | -40℃~+125℃ | - | - | - | - | - | 8.5V~40V | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
1454
(0+1454+0)In Stock | UCC27524ADR | Texas Instruments | Low Side 2 5A 7ns 6ns 4.5V~18V 5A SOIC-8 Gate Drive ICs ROHS | C185857 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+140℃@(Tj) | 2 | IGBT;MOSFET | 5A | 7ns | 6ns | 4.5V~18V | 5A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1380
(0+1380+0)In Stock | UCC27322DR | Texas Instruments | Low Side 1 MOSFET 9A 20ns 20ns 4V~15V 9A SOIC-8 Gate Drive ICs ROHS | C2861813 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+105℃@(Ta) | 1 | MOSFET | 9A | 20ns | 20ns | 4V~15V | 9A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1340
(0+1340+0)In Stock | TPS28225DR | Texas Instruments | Half Bridge 2 MOSFET 2A 10ns 10ns 4.5V~8.8V 2A SOIC-8 Gate Drive ICs ROHS | C52897 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | MOSFET | 2A | 10ns | 10ns | 4.5V~8.8V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1297
(0+1297+0)In Stock | DRV8300DRGER | Texas Instruments | 3 MOSFET 750mA 12ns 12ns 5V~20V 1.5A VQFN-24(4x4) Gate Drive ICs ROHS | C3655801 | VQFN-24(4x4) | Tape & Reel (TR) | High Side;Low Side | -40℃~+125℃@(Ta) | 3 | MOSFET | 750mA | 12ns | 12ns | 5V~20V | 1.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1092
(0+1092+0)In Stock | UCC27201ADR | Texas Instruments | Half Bridge 2 MOSFET 3A 8ns 7ns 8V~17V 3A SOIC-8 Gate Drive ICs ROHS | C913823 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+140℃@(Tj) | 2 | MOSFET | 3A | 8ns | 7ns | 8V~17V | 3A | - |